Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD107M010RWJ | Kyocera AVX | ±20% 10V 400mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649588 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 20uA | ±20% | 10V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD107M010RWB | Kyocera AVX | ±20% 10V 150mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649590 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 20uA | ±20% | 10V | 150mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M002RWJ | Kyocera AVX | ±20% 2.5V 1.5Ω@100kHz 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649598 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.4uA | ±20% | 2.5V | 1.5Ω@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA156M010RWJ | Kyocera AVX | ±20% 10V 2Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649600 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 3uA | ±20% | 10V | 2Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M004RWJ | Kyocera AVX | ±20% 4V 1.9Ω@100kHz 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649605 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.8uA | ±20% | 4V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS685M004RWJ | Kyocera AVX | ±20% 4V 2.6Ω@100kHz 6.8uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649609 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 6% | 1uA | ±20% | 4V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT226M002RWJ | Kyocera AVX | ±20% 2.5V 1.9Ω@100kHz 22uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649625 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.1uA | ±20% | 2.5V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M002R0500 | Kyocera AVX | ±20% 2.5V 500mΩ@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649627 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.4uA | ±20% | 2.5V | 500mΩ@100kHz | -55℃~+125℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC157M002SWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649646 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 7.5uA | ±20% | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC336M006R0500 | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649648 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+125℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649652 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | ±20% | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC107M002S0150 | Kyocera AVX | ±20% 2.5V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649659 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | ±20% | 2.5V | 150mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT106M006RWJ | Kyocera AVX | 6.3V 2.2Ω@100kHz 10uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649672 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.2uA | - | 6.3V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649673 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 17.6uA | - | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA685M006RWJ | Kyocera AVX | 6.3V 2.6Ω@100kHz 6.8uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649680 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.1uA | - | 6.3V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY686M006RWJ | Kyocera AVX | 6.3V 500mΩ@100kHz 68uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649692 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 8.2uA | - | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649707 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 37.6uA | - | 4V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY157M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 150uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649712 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 12uA | - | 4V | 100mΩ@100kHz | -55℃~+125℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M004R0040 | Kyocera AVX | 4V 40mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649722 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 17.6uA | - | 4V | 40mΩ@100kHz | -55℃~+125℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2655333 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | - | 2.5V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP106M004RWJ | Kyocera AVX | 4V 4.5Ω@100kHz 10uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655335 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 20% | 1uA | - | 4V | 4.5Ω@100kHz | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655341 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 10% | 23.5uA | - | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0035 | Kyocera AVX | 2.5V 35mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2655346 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | - | 2.5V | 35mΩ@100kHz | -55℃~+125℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE227M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649262 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 26.4uA | - | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0070 | Kyocera AVX | ±20% 6.3V 70mΩ@100kHz 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649589 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 18uA | ±20% | 6.3V | 70mΩ@100kHz | -55℃~+125℃ | 150uF |