Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC226M010RWJ | Kyocera AVX | ±20% 10V 500mΩ@100kHz 22uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649610 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 4.4uA | ±20% | 10V | 500mΩ@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT156M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649623 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M002R0500 | Kyocera AVX | ±20% 2.5V 500mΩ@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649627 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.4uA | ±20% | 2.5V | 500mΩ@100kHz | -55℃~+125℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M004R0070 | Kyocera AVX | ±20% 4V 70mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649587 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8uA | ±20% | 4V | 70mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0070 | Kyocera AVX | ±20% 6.3V 70mΩ@100kHz 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649589 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 18uA | ±20% | 6.3V | 70mΩ@100kHz | -55℃~+125℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD107M010RWB | Kyocera AVX | ±20% 10V 150mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649590 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 20uA | ±20% | 10V | 150mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M001RWJ | Kyocera AVX | 1.8V 1.5Ω@100kHz 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649595 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.5uA | - | 1.8V | 1.5Ω@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M004RWJ | Kyocera AVX | ±20% 4V 1.6Ω@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649597 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.8uA | ±20% | 4V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M002RWJ | Kyocera AVX | ±20% 2.5V 1.5Ω@100kHz 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649598 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.4uA | ±20% | 2.5V | 1.5Ω@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M002RWJ | Kyocera AVX | ±20% 2.5V 1.6Ω@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649599 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.4uA | ±20% | 2.5V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M004RWJ | Kyocera AVX | ±20% 4V 1.9Ω@100kHz 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649605 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.8uA | ±20% | 4V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW686M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 68uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649644 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 5.4uA | ±20% | 4V | 400mΩ@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD477M002SWJ | Kyocera AVX | ±20% 2.5V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649649 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | ±20% | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649652 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | ±20% | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT226M001RWJ | Kyocera AVX | ±20% 1.8V 1.8Ω@100kHz 22uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649667 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1uA | ±20% | 1.8V | 1.8Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT106M006RWJ | Kyocera AVX | 6.3V 2.2Ω@100kHz 10uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649672 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.2uA | - | 6.3V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649673 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 17.6uA | - | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA685M006RWJ | Kyocera AVX | 6.3V 2.6Ω@100kHz 6.8uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649680 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.1uA | - | 6.3V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0045 | Kyocera AVX | 6.3V 45mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649721 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 26.4uA | - | 6.3V | 45mΩ@100kHz | -55℃~+125℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M006R0023 | Kyocera AVX | 6.3V 23mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649739 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 39.6uA | - | 6.3V | 23mΩ@100kHz | -55℃~+125℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJX157M002RWJ | Kyocera AVX | 2.5V 400mΩ@100kHz 150uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649742 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 7.5uA | - | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC336M006R0500 | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649648 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+125℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLJT476M006R1600 | Kyocera AVX | ±20% 6.3V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649654 | CASE-T-3528-12(mm) | Tape & Reel (TR) | - | 28.2uA | ±20% | 6.3V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC107M002S0150 | Kyocera AVX | ±20% 2.5V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649659 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | ±20% | 2.5V | 150mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW107M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 100uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649660 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 8% | 8uA | ±20% | 4V | 400mΩ@100kHz | -55℃~+105℃ | 100uF |