Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M004R0150 | Kyocera AVX | 4V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649769 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8uA | 4V | 150mΩ@100kHz | -55℃~+125℃ | 100uF | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC157M002SWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649646 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 7.5uA | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649652 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLJT476M006R1600 | Kyocera AVX | ±20% 6.3V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649654 | CASE-T-3528-12(mm) | Tape & Reel (TR) | - | 28.2uA | 6.3V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC107M002S0150 | Kyocera AVX | ±20% 2.5V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649659 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | 2.5V | 150mΩ@100kHz | -55℃~+125℃ | 100uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE687M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649701 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 54.4uA | 4V | 300mΩ@100kHz | -55℃~+105℃ | 680uF | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0055 | Kyocera AVX | 2.5V 55mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649704 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | 2.5V | 55mΩ@100kHz | -55℃~+125℃ | 470uF | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD337M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649709 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 10% | 16.5uA | 2.5V | 100mΩ@100kHz | -55℃~+125℃ | 330uF | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC227M002R0080 | Kyocera AVX | 2.5V 80mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649729 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11uA | 2.5V | 80mΩ@100kHz | -55℃~+125℃ | 220uF | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME687M001R0023 | Kyocera AVX | 1.8V 23mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649737 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 24.5uA | 1.8V | 23mΩ@100kHz | -55℃~+125℃ | 680uF | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJX157M002RWJ | Kyocera AVX | 2.5V 400mΩ@100kHz 150uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649742 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 7.5uA | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M004R0060 | Kyocera AVX | ±20% 4V 60mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816716 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 17.6uA | 4V | 60mΩ | -55℃~+125℃ | 220uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB156M010RWJ | Kyocera AVX | ±20% 10V 2Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5701793 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 3uA | 10V | 2Ω | -55℃~+105℃ | 15uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M006R0200 | Kyocera AVX | ±20% 6.3V 200mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5833665 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8.2uA | 6.3V | 200mΩ | -55℃~+125℃ | 68uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649707 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 37.6uA | 4V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP685M004RWJ | Kyocera AVX | ±20% 4V 5.3Ω 6.8uF 0805 Niobium Oxide Capacitors ROHS | C6134618 | 0805 | Tape & Reel (TR) | - | 1uA | 4V | 5.3Ω | -55℃~+105℃ | 6.8uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M006R0800 | Kyocera AVX | ±20% 6.3V 800mΩ 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6134630 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1.2uA | 6.3V | 800mΩ | -55℃~+125℃ | 10uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6134616 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 26.4uA | 6.3V | 400mΩ | -55℃~+105℃ | 220uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC336M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344837 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 4uA | 6.3V | 500mΩ | -55℃~+105℃ | 33uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA106M010RWJV | Kyocera AVX | ±20% 10V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7321147 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 2uA | 10V | 2.2Ω | -55℃~+105℃ | 10uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC336M010RWJ | Kyocera AVX | ±20% 10V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015957 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 6.6uA | 10V | 500mΩ | -55℃~+105℃ | 33uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY337M001R0100 | Kyocera AVX | ±20% 1.8V 100mΩ 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C7015987 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 11.9uA | 1.8V | 100mΩ | -55℃~+125℃ | 330uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M004RWJ | Kyocera AVX | ±20% 4V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7249835 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8uA | 4V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M006RWB | Kyocera AVX | ±20% 6.3V 75mΩ 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7321184 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 56.4uA | 6.3V | 75mΩ | -55℃~+105℃ | 470uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOME337M006S0035 | Kyocera AVX | ±20% 6.3V 35mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C6943040 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 41.58uA | 6.3V | 35mΩ | -55℃~+125℃ | 330uF | ±20% |