Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA476M004RWJ | Kyocera AVX | 4V 2.2Ω@100kHz 47uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649594 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 18% | 3.8uA | 4V | 2.2Ω@100kHz | -55℃~+105℃ | 47uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M001RWJ | Kyocera AVX | 1.8V 1.5Ω@100kHz 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649595 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.5uA | 1.8V | 1.5Ω@100kHz | -55℃~+105℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB336M002RWJ | Kyocera AVX | ±20% 2.5V 1.7Ω@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649601 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 1.2uA | 2.5V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M001RWJ | Kyocera AVX | ±20% 1.8V 1.4Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649607 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.6uA | 1.8V | 1.4Ω@100kHz | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP475M006RWJ | Kyocera AVX | ±20% 6.3V 6.1Ω@100kHz 4.7uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649618 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | 6.3V | 6.1Ω@100kHz | -55℃~+105℃ | 4.7uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA336M002RWJ | Kyocera AVX | ±20% 2.5V 1.7Ω@100kHz 33uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649631 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.7uA | 2.5V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJB157M004R1500 | Kyocera AVX | ±20% 4V 1.5Ω@100kHz 150uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649636 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 60uA | 4V | 1.5Ω@100kHz | -55℃~+105℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M010RWJ | Kyocera AVX | ±20% 10V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649642 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 12% | 13.6uA | 10V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW686M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 68uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649644 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 5.4uA | 4V | 400mΩ@100kHz | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD477M002SWJ | Kyocera AVX | ±20% 2.5V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649649 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSX686M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 68uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649700 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 8.2uA | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE687M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649701 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 54.4uA | 4V | 300mΩ@100kHz | -55℃~+105℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJV477M006RWJ | Kyocera AVX | 6.3V 300mΩ@100kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649702 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 56.4uA | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0055 | Kyocera AVX | 2.5V 55mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649704 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | 2.5V | 55mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY477M001R0100 | Kyocera AVX | 1.8V 100mΩ@100kHz 470uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649716 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8% | 17uA | 1.8V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M006R0023 | Kyocera AVX | 6.3V 23mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649739 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 39.6uA | 6.3V | 23mΩ@100kHz | -55℃~+125℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M004R0150 | Kyocera AVX | 4V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649769 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8uA | 4V | 150mΩ@100kHz | -55℃~+125℃ | 100uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M004RWJ | Kyocera AVX | ±20% 4V 1.6Ω@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649597 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.8uA | 4V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M002RWJ | Kyocera AVX | ±20% 2.5V 1.6Ω@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649599 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.4uA | 2.5V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC226M010RWJ | Kyocera AVX | ±20% 10V 500mΩ@100kHz 22uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649610 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 4.4uA | 10V | 500mΩ@100kHz | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT156M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649623 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.2uA | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT336M002RWJ | Kyocera AVX | ±20% 2.5V 1.7Ω@100kHz 33uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649634 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.7uA | 2.5V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT106M010RWJ | Kyocera AVX | ±20% 10V 2.2Ω@100kHz 10uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649641 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 2uA | 10V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC157M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649662 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 12uA | 4V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M006RWJ | Kyocera AVX | ±20% 6.3V 3.2Ω@100kHz 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649276 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.1uA | 6.3V | 3.2Ω@100kHz | -55℃~+105℃ | 4.7uF | ±20% |