Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY337M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649688 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 12% | 26.4uA | 4V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY157M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 150uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649698 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 18uA | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 150uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY157M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 150uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649712 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 12uA | 4V | 100mΩ@100kHz | -55℃~+125℃ | 150uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY477M001R0100 | Kyocera AVX | 1.8V 100mΩ@100kHz 470uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649716 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8% | 17uA | 1.8V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC227M002R0080 | Kyocera AVX | 2.5V 80mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649729 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11uA | 2.5V | 80mΩ@100kHz | -55℃~+125℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME687M001R0023 | Kyocera AVX | 1.8V 23mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649737 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 24.5uA | 1.8V | 23mΩ@100kHz | -55℃~+125℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC157M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649651 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 5.4uA | 1.8V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC107M002S0150 | Kyocera AVX | ±20% 2.5V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649659 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5uA | 2.5V | 150mΩ@100kHz | -55℃~+125℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT106M006RWJ | Kyocera AVX | 6.3V 2.2Ω@100kHz 10uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649672 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.2uA | 6.3V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA685M006RWJ | Kyocera AVX | 6.3V 2.6Ω@100kHz 6.8uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649680 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.1uA | 6.3V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE687M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649701 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 54.4uA | 4V | 300mΩ@100kHz | -55℃~+105℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE227M006R0080 | Kyocera AVX | 6.3V 80mΩ@100kHz 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649713 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 26.4uA | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0045 | Kyocera AVX | 6.3V 45mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649721 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 26.4uA | 6.3V | 45mΩ@100kHz | -55℃~+125℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB106M010SWJ | Kyocera AVX | ±20% 10V 1Ω 10uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6943016 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2uA | 10V | 1Ω | -55℃~+105℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC157M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6943020 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 18uA | 6.3V | 400mΩ | -55℃~+105℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD157M004RWJ | Kyocera AVX | ±20% 4V 300mΩ 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6943029 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 12uA | 4V | 300mΩ | -55℃~+105℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | NOJP225M010SWJ | Kyocera AVX | ±20% 10V null 2.2uF 0805 Niobium Oxide Capacitors ROHS | C6943032 | 0805 | Tape & Reel (TR) | - | 1uA | 10V | null | -55℃~+105℃ | 2.2uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOME337M006S0035 | Kyocera AVX | ±20% 6.3V 35mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C6943040 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 41.58uA | 6.3V | 35mΩ | -55℃~+125℃ | 330uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSE687M002S0060 | Kyocera AVX | ±20% 2.5V 60mΩ 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C6943048 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 34uA | 2.5V | 60mΩ | -55℃~+125℃ | 680uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY337M001R0100 | Kyocera AVX | ±20% 1.8V 100mΩ 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C7015987 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 11.9uA | 1.8V | 100mΩ | -55℃~+125℃ | 330uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA106M010RWJV | Kyocera AVX | ±20% 10V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7321147 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 2uA | 10V | 2.2Ω | -55℃~+105℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB336M006SWJ | Kyocera AVX | ±20% 6.3V 1.7Ω 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7321163 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 4uA | 6.3V | 1.7Ω | -55℃~+105℃ | 33uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC107M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7321168 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 12uA | 6.3V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M006RWB | Kyocera AVX | ±20% 6.3V 75mΩ 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7321184 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 56.4uA | 6.3V | 75mΩ | -55℃~+105℃ | 470uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE337M004R0100 | Kyocera AVX | ±20% 4V 100mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7321193 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 26.4uA | 4V | 100mΩ | -55℃~+125℃ | 330uF | ±20% |