Nut
The Results of Nut
1182
Manufacturer
Package
standard
strength grade
surface treatment
thickness
Function type
Nominal diameter
texture of material
Distance from opposite side
colour
Specifications
Appearance type
pitch
Thread type
Results:
1182
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Distance from opposite side
|
thickness
|
Nominal diameter
|
pitch
|
Appearance type
|
Specifications
|
texture of material
|
Thread type
|
standard
|
colour
|
Function type
|
strength grade
|
surface treatment
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Distance from opposite side
|
thickness
|
Nominal diameter
|
pitch
|
Appearance type
|
Specifications
|
texture of material
|
Thread type
|
standard
|
colour
|
Function type
|
strength grade
|
surface treatment
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50 | 0 | DIN6923 M3-0.5 304 A2-70 B | Asian Brands | Nut ROHS | C5138814 | - | Box-packed | 5.5mm | 3.7mm | 3mm | 0.5mm | Flange | M3X0.5 | 304 Stainless Steel | - | DIN6923 | Silver White | - | - | Natural color | ||
| Min: 10 Mult: 10 | 0 | 248003 | Asian Brands | Nut ROHS | C5221563 | - | Bag-packed | 5mm | 5mm | 3mm | 0.5mm | Through-hole Type | M3X0.5 | H59 brass | - | GB809A | Golden Yellow | - | - | - | ||
| Min: 1 Mult: 1 | 0 | M10*12*18 | Asian Brands | Nut | - | C46878739 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | KT6-117-642 | Nut ROHS | C7577742 | - | Box-packed | - | - | 20mm | 2mm | - | M20X2 | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | KT6-117-638 | Nut ROHS | C7577738 | - | Box-packed | - | - | 2inch | 12TPI | - | 2X12 | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | KT6-117-640 | Nut ROHS | C7577740 | - | Box-packed | - | - | 12mm | 1.5mm | - | M12X1.5 | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | KT6-117-645 | Nut ROHS | C7577745 | - | Box-packed | - | - | 33mm | 2mm | - | M33X2 | - | - | - | - | - | - | - |