Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL28227FUBZ-T13 | RENESAS | Dual 1nA 3.6V/us 10MHz MSOP-8 Operational Amplifier ROHS | C6211211 | MSOP-8 | Tape & Reel (TR) | Dual | 1nA | -40℃~+125℃ | 3.6V/us | 10MHz | 45mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ISL28218FUZ-T7 | RENESAS | Dual 230nA 1.2V/us 4MHz MSOP-8 Operational Amplifier ROHS | C6211209 | MSOP-8 | Tape & Reel (TR) | Dual | 230nA | -40℃~+125℃ | 1.2V/us | 4MHz | 28mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL28413FVZ-T13 | RENESAS | Four channels 3pA 1V/us 2MHz TSSOP-14 Operational Amplifier ROHS | C6211214 | TSSOP-14 | Tape & Reel (TR) | Four channels | 3pA | -40℃~+125℃ | 1V/us | 2MHz | 22mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7612DCBAZ | RENESAS | Single channel 1pA 1.6V/us 1.4MHz 15mV SOIC-8 Operational Amplifier ROHS | C6211300 | SOIC-8 | Tube-packed | Single channel | 1pA | 0℃~+70℃ | 1.6V/us | 1.4MHz | 40mA | - | 25uV/℃ | 100nV/√Hz@1kHz | 87dB | 15mV | 16V | ||
| Min: 1 Mult: 1 | 0 | ISL28430CBZ | RENESAS | Four channels 250pA 0.2V/us 400kHz Rail-to-rail input, rail-to-rail output 40uV SOIC-14 Operational Amplifier ROHS | C6211216 | SOIC-14 | Tube-packed | Four channels | 250pA | 0℃~+70℃ | 0.2V/us | 400kHz | 15mA | Rail-to-rail input, rail-to-rail output | 150uV/℃ | 65nV/√Hz@1kHz | 125dB | 40uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View other supplier's inventory on LCSC
| ISL28217FBZ-T7A | RENESAS | Dual 80pA 0.5V/us 1.5MHz SOIC-8 Operational Amplifier ROHS | C6211207 | SOIC-8 | Tape & Reel (TR) | Dual | 80pA | -40℃~+125℃ | 0.5V/us | 1.5MHz | 43mA | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| MIC6211YM5-TR | Microchip Tech | Single channel 50nA 6V/us 2.5MHz 7mV SOT-23-5 Operational Amplifier ROHS | C145738 | SOT-23-5 | Tape & Reel (TR) | Single channel | 50nA | -40℃~+85℃ | 6V/us | 2.5MHz | 50mA | - | 7uV/℃ | - | 100dB | 7mV | 32V |