Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL28218FUZ-T7A | RENESAS | Dual 230nA 1.2V/us 4MHz MSOP-8 Operational Amplifier ROHS | C5772572 | MSOP-8 | Tape & Reel (TR) | Dual | 230nA | -40℃~+125℃ | 1.2V/us | 4MHz | 28mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SM72501MFX/NOPB | Texas Instruments | Single channel 0.2pA 1.1V/us 2.5MHz SOT-23-5 Operational Amplifier ROHS | C5919625 | SOT-23-5 | Tape & Reel (TR) | Single channel | 0.2pA | -40℃~+125℃ | 1.1V/us | 2.5MHz | 86mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1722PAL | Advanced Linear Devices | Single channel 0.01pA 2.8V/us 1.7MHz PDIP-8 Operational Amplifier ROHS | C5583677 | PDIP-8 | Tube-packed | Single channel | 0.01pA | 0℃~+70℃ | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2722EPBL | Advanced Linear Devices | Dual 0.01pA 2.8V/us 1.7MHz PDIP-14 Operational Amplifier ROHS | C5942722 | PDIP-14 | Tube-packed | Dual | 0.01pA | 0℃~+70℃ | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2736PAL | Advanced Linear Devices | Single channel 10pA 0.1V/us 200kHz PDIP-8 Operational Amplifier ROHS | C5942724 | PDIP-8 | Tube-packed | Single channel | 10pA | 0℃~+70℃ | 0.1V/us | 200kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1701BPAL | Advanced Linear Devices | Single channel 1pA 1V/us 1MHz PDIP-8 Operational Amplifier ROHS | C5942681 | PDIP-8 | Tube-packed | Single channel | 1pA | 0℃~+70℃ | 1V/us | 1MHz | 1mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM2732RB1-TE1 | Nisshinbo Micro Devices Inc. | Dual 50nA 0.4V/us 1MHz TVSP-8 Operational Amplifier ROHS | C6335994 | TVSP-8 | Tape & Reel (TR) | Dual | 50nA | -40℃~+85℃ | 0.4V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2681N-1 | Burr-Brown | Dual 30uA 2100V/us 280MHz 1.3mV SOIC-14 Operational Amplifier ROHS | C6248649 | SOIC-14 | Bag-packed | Dual | 30uA | -40℃~+85℃ | 2100V/us | 280MHz | 190mA | - | 40uV/℃ | 2.5nV/√Hz@1MHz | 52dB | 1.3mV | - | ||
| Min: 1 Mult: 1 | 0 | OPA337PA | Burr-Brown | Single channel 0.2pA 1.2V/us 3MHz Rail-to-Rail Output 3mV PDIP-8 Operational Amplifier ROHS | C6248651 | PDIP-8 | Tube-packed | Single channel | 0.2pA | -40℃~+85℃ | 1.2V/us | 3MHz | 9mA | Rail-to-Rail Output | 2uV/℃ | 26nV/√Hz@1kHz | 90dB | 3mV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-89430ACNC-HBUTFG | ABLIC | Single channel 1pA 0.005V/us 4.8kHz SC-88A Operational Amplifier ROHS | C6288772 | SC-88A | Tape & Reel (TR) | Single channel | 1pA | -40℃~+85℃ | 0.005V/us | 4.8kHz | 6mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-89430BCPH-H4CTFU | ABLIC | Dual 1pA 0.005V/us 4.8kHz SNT-8A Operational Amplifier ROHS | C6288774 | SNT-8A | Tape & Reel (TR) | Dual | 1pA | -40℃~+85℃ | 0.005V/us | 4.8kHz | 6mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ISL28290FBZ-T7 | RENESAS | Dual 10uA 50V/us SOIC-8 Operational Amplifier ROHS | C6280349 | SOIC-8 | Tape & Reel (TR) | Dual | 10uA | -40℃~+125℃ | 50V/us | - | 144mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC4558VD | onsemi | Dual 30nA 1.2V/us 2.8MHz 6mV SOP-8 Operational Amplifier ROHS | C6300159 | SOP-8 | Bag-packed | Dual | 30nA | 0℃~+70℃ | 1.2V/us | 2.8MHz | - | - | - | - | 90dB | 6mV | 30V | ||
| Min: 1 Mult: 1 | 0 | OPA137P | Burr-Brown | Single channel 5pA 3.5V/us 1MHz 3mV PDIP-8 Operational Amplifier ROHS | C6622164 | PDIP-8 | Tube-packed | Single channel | 5pA | -40℃~+85℃ | 3.5V/us | 1MHz | 60mA | - | 15uV/℃ | 45nV/√Hz@1kHz | 84dB | 3mV | 18V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2677N | Burr-Brown | Dual 10uA 2000V/us 220MHz 5.5mV SOIC-14 Operational Amplifier ROHS | C6622172 | SOIC-14 | Bag-packed | Dual | 10uA | -40℃~+85℃ | 2000V/us | 220MHz | 500mA | - | 40uV/℃ | - | 55dB | 5.5mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL5364IUZ-T13 | RENESAS | Three Channels 2uA 4200V/us QSOP-16 Operational Amplifier ROHS | C6612819 | QSOP-16 | Tape & Reel (TR) | Three Channels | 2uA | -40℃~+85℃ | 4200V/us | - | 140mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2631U/2K5 | Burr-Brown | Dual 11uA 100V/us 68MHz 6mV SOIC-8 Operational Amplifier ROHS | C6622170 | SOIC-8 | Bag-packed | Dual | 11uA | -40℃~+85℃ | 100V/us | 68MHz | 90mA | - | 50uV/℃ | 6nV/√Hz@1MHz | 74dB | 6mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UA748CP | Texas Instruments | Single channel 80nA 0.5V/us PDIP-8 Operational Amplifier ROHS | C6575692 | PDIP-8 | Bag-packed | Single channel | 80nA | 0℃~+70℃ | 0.5V/us | - | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA2686U | Burr-Brown | Dual 10uA 600V/us 1.6GHz 1mV SOIC-8 Operational Amplifier ROHS | C6134491 | SOIC-8 | Tube-packed | Dual | 10uA | -40℃~+85℃ | 600V/us | 1.6GHz | 80mA | - | 10uV/℃ | 1.4nV/√Hz@1MHz | 100dB | 1mV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA606LM | Burr-Brown | Single channel 5pA 35V/us 13MHz 500uV TO-99-8 Operational Amplifier ROHS | C6134499 | TO-99-8 | Tube-packed | Single channel | 5pA | 0℃~+70℃ | 35V/us | 13MHz | 10mA | - | 5uV/℃ | - | 96dB | 500uV | 36V | ||
| Min: 1 Mult: 1 | 0 | OPA704PA | Burr-Brown | Single channel 1pA 3V/us 3MHz Rail-to-rail input, rail-to-rail output 750uV PDIP-8 Operational Amplifier ROHS | C6134500 | PDIP-8 | Tube-packed | Single channel | 1pA | -40℃~+85℃ | 3V/us | 3MHz | 10mA | Rail-to-rail input, rail-to-rail output | 4uV/℃ | 45nV/√Hz@1kHz | 90dB | 750uV | 12V | ||
| Min: 1 Mult: 1 | 0 | ALD1701APAL | Advanced Linear Devices | Single channel 1pA 1V/us 700kHz PDIP-8 Operational Amplifier ROHS | C6123461 | PDIP-8 | Tube-packed | Single channel | 1pA | 0℃~+70℃ | 1V/us | 700kHz | 1mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1726ESAL | Advanced Linear Devices | Single channel 0.01pA 0.17V/us 400kHz SOIC-8 Operational Amplifier ROHS | C6123468 | SOIC-8 | Tube-packed | Single channel | 0.01pA | 0℃~+70℃ | 0.17V/us | 400kHz | 200uA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2701SAL | Advanced Linear Devices | Dual 1pA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS | C6123480 | SOIC-8 | Tube-packed | Dual | 1pA | 0℃~+70℃ | 1V/us | 1MHz | 1mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2721ESBL | Advanced Linear Devices | Dual 0.01pA 1V/us 1MHz SOIC-14 Operational Amplifier ROHS | C6123484 | SOIC-14 | Tube-packed | Dual | 0.01pA | 0℃~+70℃ | 1V/us | 1MHz | 1mA | - | - | - | - | - | - |