Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-89494022A | Texas Instruments | LCC-20(8.9x8.9) Operational Amplifier ROHS | C4369746 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM158AJGB | Texas Instruments | Dual 15nA 0.3V/us 700kHz CDIP-8 Operational Amplifier ROHS | C4369754 | CDIP-8 | Bag-packed | Dual | 15nA | -55℃~+125℃ | 0.3V/us | 700kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9088104QPA | Texas Instruments | Single channel 25nA 0.5V/us 1.7MHz CDIP-8 Operational Amplifier ROHS | C4369772 | CDIP-8 | Bag-packed | Single channel | 25nA | -55℃~+125℃ | 0.5V/us | 1.7MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4380EUT+T | Analog Devices Inc./Maxim Integrated | Single channel 8.5uA 485V/us Rail-to-Rail Output 16mV SOT-23-6 Operational Amplifier ROHS | C4369778 | SOT-23-6 | Tape & Reel (TR) | Single channel | 8.5uA | -40℃~+85℃ | 485V/us | - | - | 8uV/℃ | 10nV/√Hz@10kHz | 95dB | Rail-to-Rail Output | 16mV | 11V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM2712RB1-TE1 | Nisshinbo Micro Devices Inc. | Dual 2uA 260V/us 180MHz TVSP-8 Operational Amplifier ROHS | C4369786 | TVSP-8 | Tape & Reel (TR) | Dual | 2uA | -40℃~+85℃ | 260V/us | 180MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LMC6082IM-NS | Texas Instruments | Dual 0.01pA 1.5V/us 1.3MHz SOIC-8 Operational Amplifier ROHS | C4369791 | SOIC-8 | Bag-packed | Dual | 0.01pA | -40℃~+85℃ | 1.5V/us | 1.3MHz | 34mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLV2450CDR | Texas Instruments | Single channel 500pA 0.11V/us 220kHz Rail-to-rail input, rail-to-rail output 1500uV SOIC-8 Operational Amplifier ROHS | C4369792 | SOIC-8 | Tape & Reel (TR) | Single channel | 500pA | 0℃~+70℃ | 0.11V/us | 220kHz | 10mA | 0.3uV/℃ | 49nV/√Hz@100Hz | 80dB | Rail-to-rail input, rail-to-rail output | 1500uV | 6V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA2904D | onsemi | Dual 45nA SOIC-8 Operational Amplifier ROHS | C4369841 | SOIC-8 | Tube-packed | Dual | 45nA | -40℃~+85℃ | - | - | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA1-2540-4 | HARRIS | Single channel 5uA 400V/us 400MHz CERDIP-14 Operational Amplifier ROHS | C4369867 | CERDIP-14 | Bag-packed | Single channel | 5uA | 0℃~+75℃ | 400V/us | 400MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA9P5114-9 | HARRIS | Four channels 130nA 20V/us 60MHz 2.5mV SOIC-16 Operational Amplifier ROHS | C4369883 | SOIC-16 | Bag-packed | Four channels | 130nA | -40℃~+85℃ | 20V/us | 60MHz | 15mA | 3uV/℃ | 4.3nV/√Hz@1kHz | 95dB | - | 2.5mV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM3900M | Texas Instruments | Four channels 30nA 20V/us 2.5MHz SOIC-14 Operational Amplifier ROHS | C4369891 | SOIC-14 | Bag-packed | Four channels | 30nA | 0℃~+70℃ | 20V/us | 2.5MHz | 10mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FHP3130IM8 | onsemi | Operational Amplifier ROHS | C4369908 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LV4921V-MPB-H | onsemi | Operational Amplifier ROHS | C4369936 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2442AIPWG4 | Texas Instruments | Dual 1pA 1.4V/us 1.81MHz Rail-to-Rail Output 950uV TSSOP-8 Operational Amplifier ROHS | C4369949 | TSSOP-8 | Tube-packed | Dual | 1pA | -40℃~+85℃ | 1.4V/us | 1.81MHz | 50mA | 2uV/℃ | 16nV/√Hz@1kHz | 75dB | Rail-to-Rail Output | 950uV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4203EUA | Analog Devices Inc./Maxim Integrated | Dual 800nA 4200V/us MSOP-8 Operational Amplifier ROHS | C4369967 | MSOP-8 | Bag-packed | Dual | 800nA | -40℃~+85℃ | 4200V/us | - | 90mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | XR620AIDP8 | MaxLinear | PDIP-8 Operational Amplifier ROHS | C4369968 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC2202BIP | Texas Instruments | Dual 1pA 2.7V/us 1.9MHz PDIP-8 Operational Amplifier ROHS | C4369980 | PDIP-8 | Tube-packed | Dual | 1pA | -40℃~+85℃ | 2.7V/us | 1.9MHz | 50mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA9P0002-5 | HARRIS | Single channel 230nA 250V/us 1GHz SOIC-8 Operational Amplifier ROHS | C4370009 | SOIC-8 | Bag-packed | Single channel | 230nA | 0℃~+75℃ | 250V/us | 1GHz | 12mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM4136CN | Texas Instruments | Four channels 40nA 1V/us PDIP-14 Operational Amplifier ROHS | C4370018 | PDIP-14 | Bag-packed | Four channels | 40nA | 0℃~+70℃ | 1V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HA3-5142-5 | HARRIS | Dual 45nA 1.5V/us 6mV PDIP-8 Operational Amplifier ROHS | C4370019 | PDIP-8 | Bag-packed | Dual | 45nA | 0℃~+75℃ | 1.5V/us | - | - | 3uV/℃ | 20nV/√Hz@1kHz | 105dB | - | 6mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UA741MJ/B | Rochester Electronics, LLC | Single channel 80nA 0.5V/us CDIP-14 Operational Amplifier ROHS | C4370028 | CDIP-14 | Bag-packed | Single channel | 80nA | 0℃~+70℃ | 0.5V/us | - | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STK428-920A-E | onsemi | Operational Amplifier ROHS | C4370072 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7606IJNBI | HARRIS | Operational Amplifier ROHS | C4370073 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA7-2548/883 | HARRIS | Single channel 50nA 80V/us 130MHz 900uV CERDIP-8 Operational Amplifier ROHS | C4370075 | CERDIP-8 | Bag-packed | Single channel | 50nA | -55℃~+125℃ | 80V/us | 130MHz | 30mA | 7uV/℃ | 13nV/√Hz@1kHz | - | - | 900uV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA2-5141-2 | HARRIS | Single channel 45nA 1.5V/us 24kHz TO-99-8 Operational Amplifier ROHS | C4370078 | TO-99-8 | Bag-packed | Single channel | 45nA | -55℃~+125℃ | 1.5V/us | 24kHz | - | - | - | - | - | - | - |