Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD12732F-GE2 | ROHM Semicon | Dual 50nA 0.4V/us 1MHz 5mV SOP-8 Operational Amplifier ROHS | C4369818 | SOP-8 | Tape & Reel (TR) | - | Dual | 50nA | -40℃~+85℃ | 10nV/√Hz@1kHz | 0.4V/us | 1MHz | 12mA | 70dB | - | 5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | HA5025IB | RENESAS | SOIC-14 Operational Amplifier ROHS | C4369839 | SOIC-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7058V-TE2 | Nisshinbo Micro Devices Inc. | Four channels 1pA 0.8V/us 2.1MHz SSOP-14 Operational Amplifier ROHS | C4369845 | SSOP-14 | Tape & Reel (TR) | - | Four channels | 1pA | -40℃~+125℃ | - | 0.8V/us | 2.1MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9086101QPA | Texas Instruments | Operational Amplifier ROHS | C4369857 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5234IY | RENESAS | Dual 475V/us 1500MHz 1.5mV MSOP-10 Operational Amplifier ROHS | C4369871 | MSOP-10 | Bag-packed | 0.8uV/℃ | Dual | - | -40℃~+85℃ | 1.5nV/√Hz@10kHz | 475V/us | 1500MHz | - | 108dB | - | 1.5mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD12730G-GTR | ROHM Semicon | Single channel 50nA 0.4V/us 1MHz 5mV SSOP-5 Operational Amplifier ROHS | C4369872 | SSOP-5 | Tape & Reel (TR) | - | Single channel | 50nA | -40℃~+85℃ | 10nV/√Hz@1kHz | 0.4V/us | 1MHz | 12mA | 70dB | - | 5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | HA3B2840-9 | HARRIS | Single channel 5uA 625V/us 600MHz PDIP-14 Operational Amplifier ROHS | C4369900 | PDIP-14 | Bag-packed | - | Single channel | 5uA | 0℃~+75℃ | - | 625V/us | 600MHz | 20mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJM2902N | Nisshinbo Micro Devices Inc. | Four channels 20nA 0.5V/us 500kHz DIP-14 Operational Amplifier ROHS | C4369922 | DIP-14 | Tube-packed | - | Four channels | 20nA | -40℃~+85℃ | - | 0.5V/us | 500kHz | 40mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BU7264SF-E2 | ROHM Semicon | Four channels 1pA 1.1V/us 2MHz Rail-to-rail input, rail-to-rail output 9mV SOIC-14-175mil Operational Amplifier ROHS | C4369930 | SOIC-14-175mil | Tape & Reel (TR) | - | Four channels | 1pA | -40℃~+105℃ | - | 1.1V/us | 2MHz | 12mA | 60dB | Rail-to-rail input, rail-to-rail output | 9mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LM358FVT-GE2 | ROHM Semicon | Dual 20nA 0.3V/us 800kHz TSSOP-8-B Operational Amplifier ROHS | C4369934 | TSSOP-8-B | Tape & Reel (TR) | - | Dual | 20nA | -40℃~+85℃ | - | 0.3V/us | 800kHz | 30mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM6181AIM-8 | Texas Instruments | Single channel 5uA 1400V/us 100MHz SOIC-8 Operational Amplifier ROHS | C4369951 | SOIC-8 | Bag-packed | - | Single channel | 5uA | -40℃~+85℃ | - | 1400V/us | 100MHz | 130mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJM13404M# | Nisshinbo Micro Devices Inc. | Dual 25nA 1.2V/us 2MHz DMP-8 Operational Amplifier ROHS | C4369959 | DMP-8 | Tube-packed | - | Dual | 25nA | -40℃~+85℃ | - | 1.2V/us | 2MHz | 35mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8778401CA | HARRIS | Operational Amplifier ROHS | C4369984 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HA3-2625-5 | RENESAS | 35V/us 100MHz 5mV PDIP-8 Operational Amplifier ROHS | C4369992 | PDIP-8 | Tube-packed | 5uV/℃ | - | - | 0℃~+75℃ | 11nV/√Hz@1kHz | 35V/us | 100MHz | - | 100dB | - | 5mV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TLV2774AIPWR | Texas Instruments | Four channels 2pA 10.5V/us 5.1MHz TSSOP-14 Operational Amplifier ROHS | C4370029 | TSSOP-14 | Tape & Reel (TR) | - | Four channels | 2pA | -40℃~+125℃ | - | 10.5V/us | 5.1MHz | 50mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMV824MTX-TI | Texas Instruments | Four channels 40nA 2V/us 5.6MHz TSSOP-14 Operational Amplifier ROHS | C4370045 | TSSOP-14 | Tape & Reel (TR) | - | Four channels | 40nA | -40℃~+85℃ | - | 2V/us | 5.6MHz | 45mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5204IY | ELANTEC | Dual 8uA 3000V/us 700MHz 10mV MSOP-10 Operational Amplifier ROHS | C4370048 | MSOP-10 | Tube-packed | 10uV/℃ | Dual | 8uA | -40℃~+85℃ | 10nV/√Hz@10kHz | 3000V/us | 700MHz | 160mA | 62dB | - | 10mV | 13.2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1007ACP | Texas Instruments | Single channel 15nA 2.5V/us 8MHz PDIP-8 Operational Amplifier ROHS | C4370051 | PDIP-8 | Bag-packed | - | Single channel | 15nA | 0℃~+70℃ | - | 2.5V/us | 8MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU7007F3-TE1# | Nisshinbo Micro Devices Inc. | Single channel 1pA 0.1V/us 200kHz SC-88A Operational Amplifier ROHS | C4370052 | SC-88A | Tape & Reel (TR) | - | Single channel | 1pA | -40℃~+85℃ | - | 0.1V/us | 200kHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4384EUP | Analog Devices Inc./Maxim Integrated | Four channels 8.5uA 485V/us Rail-to-Rail Output 16mV TSSOP-20 Operational Amplifier ROHS | C4370060 | TSSOP-20 | Bag-packed | 8uV/℃ | Four channels | 8.5uA | -40℃~+85℃ | 10nV/√Hz@10kHz | 485V/us | - | 75mA | 95dB | Rail-to-Rail Output | 16mV | 11V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4488AUT#G16 | Analog Devices Inc./Maxim Integrated | Single channel 1pA 10V/us 42MHz Rail-to-Rail Output 350uV SOT-23-6 Operational Amplifier ROHS | C4370062 | SOT-23-6 | Bag-packed | 6uV/℃ | Single channel | 1pA | -40℃~+125℃ | 3.5nV/√Hz@30kHz | 10V/us | 42MHz | 48mA | 115dB | Rail-to-Rail Output | 350uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4075AOEUA | Analog Devices Inc./Maxim Integrated | Dual 0.8pA 100V/ms Rail-to-Rail Output 3.5mV MSOP-8-EP Operational Amplifier ROHS | C4370066 | MSOP-8-EP | Tube-packed | 0.3uV/℃ | Dual | 0.8pA | -40℃~+70℃ | 150nV/√Hz@5kHz | 100V/ms | - | 22mA | 95dB | Rail-to-Rail Output | 3.5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL8401ISL | ELANTEC | Four channels 1.6uA 200V/us 100MHz Rail-to-Rail Output 6mV SOIC-14 Operational Amplifier ROHS | C4370068 | SOIC-14 | Bag-packed | 3uV/℃ | Four channels | 1.6uA | -40℃~+85℃ | 10nV/√Hz@10kHz | 200V/us | 100MHz | 65mA | 90dB | Rail-to-Rail Output | 6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX404ESA | Analog Devices Inc./Maxim Integrated | Dual 2nA 0.04V/us 90kHz SOIC-8 Operational Amplifier ROHS | C4370103 | SOIC-8 | Bag-packed | - | Dual | 2nA | -40℃~+85℃ | - | 0.04V/us | 90kHz | 2.5mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA9P0005-5 | HARRIS | Single channel 15uA 420V/us 300MHz 30mV SOIC-8 Operational Amplifier ROHS | C4370107 | SOIC-8 | Bag-packed | 100uV/℃ | Single channel | 15uA | 0℃~+75℃ | 5nV/√Hz@100kHz | 420V/us | 300MHz | 50mA | 45dB | - | 30mV | - |