Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
Input Offset Current(Ios)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
Input Offset Current(Ios)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EL5252IY | ELANTEC | Dual 120nA 180V/us 165MHz MSOP-10 Operational Amplifier ROHS | C4369088 | MSOP-10 | Tube-packed | Dual | 120nA | -40℃~+85℃ | 180V/us | 165MHz | 105mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA640P | Texas Instruments | Single channel 15uA 350V/us PDIP-8 Operational Amplifier ROHS | C4369225 | PDIP-8 | Tube-packed | Single channel | 15uA | -40℃~+85℃ | 350V/us | - | 52mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MC1436CDR2 | onsemi | Single channel 25nA 2V/us 1MHz 12mV SOIC-8 Operational Amplifier ROHS | C4369233 | SOIC-8 | Tape & Reel (TR) | Single channel | 25nA | 0℃~+70℃ | 2V/us | 1MHz | 19mA | - | 50nV/√Hz@1kHz | - | 90dB | 12mV | 30V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SC258DR2 | onsemi | SOIC-8 Operational Amplifier ROHS | C4369234 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AN1101SSMTXL | PANASONIC | SOT-665 Operational Amplifier ROHS | C4369247 | SOT-665 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LA42031-KF-E-ON | onsemi | Operational Amplifier ROHS | C4369261 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LA4266-E | onsemi | Single channel SIP-10 Operational Amplifier ROHS | C4369291 | SIP-10 | Bag-packed | Single channel | - | -20℃~+75℃ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BU7465HFV-TR | ROHM Semicon | Single channel 1pA 1V/us 1.2MHz HVSOF-5 Operational Amplifier ROHS | C4369296 | HVSOF-5 | Tape & Reel (TR) | Single channel | 1pA | -40℃~+85℃ | 1V/us | 1.2MHz | 18mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| EL5027IWTZ-T7A | ELANTEC | Single channel 2nA 1.2V/us Rail-to-rail input, rail-to-rail output 15mV TSOT-23-6 Operational Amplifier ROHS | C4369307 | TSOT-23-6 | Tape & Reel (TR) | Single channel | 2nA | -40℃~+85℃ | 1.2V/us | - | 120mA | 5uV/℃ | - | Rail-to-rail input, rail-to-rail output | - | 15mV | 16.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5165IC-T7A | ELANTEC | Single channel 2uA 4700V/us SC-70-5 Operational Amplifier ROHS | C4369321 | SC-70-5 | Tape & Reel (TR) | Single channel | 2uA | -40℃~+85℃ | 4700V/us | - | 140mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| LMV921M5X | Texas Instruments | Single channel 12nA 0.45V/us 1MHz SOT-23-5 Operational Amplifier ROHS | C4369350 | SOT-23-5 | Tape & Reel (TR) | Single channel | 12nA | -40℃~+85℃ | 0.45V/us | 1MHz | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7043RB1-TE1 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.7V/us 800kHz TVSP-8 Operational Amplifier ROHS | C4369390 | TVSP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+85℃ | 0.7V/us | 800kHz | 40mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HA1-4741-7 | HARRIS | Four channels CERDIP-14 Operational Amplifier ROHS | C4369542 | CERDIP-14 | Bag-packed | Four channels | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM2902FVJ-E2 | ROHM Semicon | Four channels 20nA 0.3V/us 800kHz TSSOP-14-BJ Operational Amplifier ROHS | C4369547 | TSSOP-14-BJ | Tape & Reel (TR) | Four channels | 20nA | -40℃~+125℃ | 0.3V/us | 800kHz | 30mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA2234P | Texas Instruments | Dual 12nA 0.2V/us 350kHz PDIP-8 Operational Amplifier ROHS | C4369740 | PDIP-8 | Tube-packed | Dual | 12nA | - | 0.2V/us | 350kHz | 22mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LM4559FVM-GTR | ROHM Semicon | Dual 40nA 3.5V/us 4MHz MSOP-8 Operational Amplifier ROHS | C4369741 | MSOP-8 | Tape & Reel (TR) | Dual | 40nA | -40℃~+85℃ | 3.5V/us | 4MHz | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TLV2341IPWR | Texas Instruments | Single channel 0.6pA 3.6V/us 1.7MHz 8mV TSSOP-8 Operational Amplifier ROHS | C4369744 | TSSOP-8 | Tape & Reel (TR) | Single channel | 0.6pA | -40℃~+85℃ | 3.6V/us | 1.7MHz | 30mA | 2.7uV/℃ | 25nV/√Hz@1kHz | - | 80dB | 8mV | 8V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-89494022A | Texas Instruments | LCC-20(8.9x8.9) Operational Amplifier ROHS | C4369746 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJM13404M# | Nisshinbo Micro Devices Inc. | Dual 25nA 1.2V/us 2MHz DMP-8 Operational Amplifier ROHS | C4369959 | DMP-8 | Tube-packed | Dual | 25nA | -40℃~+85℃ | 1.2V/us | 2MHz | 35mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | XR620AIDP8 | MaxLinear | PDIP-8 Operational Amplifier ROHS | C4369968 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8778401CA | HARRIS | Operational Amplifier ROHS | C4369984 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UA741MJ/B | Rochester Electronics, LLC | Single channel 80nA 0.5V/us CDIP-14 Operational Amplifier ROHS | C4370028 | CDIP-14 | Bag-packed | Single channel | 80nA | 0℃~+70℃ | 0.5V/us | - | 25mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STK428-920A-E | onsemi | Operational Amplifier ROHS | C4370072 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLE2021MLB | Texas Instruments | Single channel 25nA 0.65V/us 2MHz TO-99-8 Operational Amplifier ROHS | C4369236 | TO-99-8 | Bag-packed | Single channel | 25nA | -55℃~+125℃ | 0.65V/us | 2MHz | 20mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA637BM | Texas Instruments | Single channel 1pA 135V/us 80MHz TO-99-8 Operational Amplifier ROHS | C4369254 | TO-99-8 | Tube-packed | Single channel | 1pA | -25℃~+85℃ | 135V/us | 80MHz | 45mA | - | - | - | - | - | - | - |