Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM4565V-TE2 | Nisshinbo Micro Devices Inc. | Dual 50nA 4V/us 10MHz LSSOP-8-175mil Operational Amplifier ROHS | C4367025 | LSSOP-8-175mil | Tape & Reel (TR) | Dual | 50nA | -40℃~+85℃ | 4V/us | 10MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM8524V-TE2 | Nisshinbo Micro Devices Inc. | Four channels 3nA 0.025V/us 100kHz SSOP-14 Operational Amplifier ROHS | C4367065 | SSOP-14 | Tape & Reel (TR) | Four channels | 3nA | -40℃~+85℃ | 0.025V/us | 100kHz | 15mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1722SAL | Advanced Linear Devices | Single channel 0.01pA 2.8V/us 1.7MHz SOIC-8 Operational Amplifier ROHS | C4367190 | SOIC-8 | Tube-packed | Single channel | 0.01pA | 0℃~+70℃ | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| EL5293CSZ-T13 | ELANTEC | Dual 1uA 2200V/us 300MHz 10mV SOIC-8 Operational Amplifier ROHS | C4367288 | SOIC-8 | Tape & Reel (TR) | Dual | 1uA | -40℃~+85℃ | 2200V/us | 300MHz | 120mA | - | 5uV/℃ | - | 50dB | 10mV | 10V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TLV2404AIPWR | Texas Instruments | Four channels 100pA 0.0025V/us 5.5kHz TSSOP-14 Operational Amplifier ROHS | C4367378 | TSSOP-14 | Tape & Reel (TR) | Four channels | 100pA | -40℃~+125℃ | 0.0025V/us | 5.5kHz | 200uA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MC33201D | onsemi | Single channel 80nA 1V/us 2.2MHz SOIC-8 Operational Amplifier ROHS | C4367410 | SOIC-8 | Tube-packed | Single channel | 80nA | -40℃~+105℃ | 1V/us | 2.2MHz | 80mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA3140SX | HARRIS | Single channel 9V/us 4.5MHz SOIC-8 Operational Amplifier ROHS | C4367489 | SOIC-8 | Bag-packed | Single channel | - | -55℃~+125℃ | 9V/us | 4.5MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL8401IUZ | RENESAS | Four channels 6mV QSOP-16 Operational Amplifier ROHS | C4367492 | QSOP-16 | Tube-packed | Four channels | - | - | - | - | - | - | 3uV/℃ | 10nV/√Hz@10kHz | 90dB | 6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA681N/3K | Texas Instruments | Single channel 30uA 2100V/us SOT-23-6 Operational Amplifier ROHS | C4367561 | SOT-23-6 | Tape & Reel (TR) | Single channel | 30uA | -40℃~+85℃ | 2100V/us | - | 190mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| LM348NSRG4 | Texas Instruments | Four channels 30nA 0.5V/us 1MHz SO-14 Operational Amplifier ROHS | C4367564 | SO-14 | Tape & Reel (TR) | Four channels | 30nA | 0℃~+70℃ | 0.5V/us | 1MHz | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM2734V-TE1 | Nisshinbo Micro Devices Inc. | Four channels 50nA 0.4V/us 1MHz SSOP-14 Operational Amplifier ROHS | C4367605 | SSOP-14 | Tape & Reel (TR) | Four channels | 50nA | -40℃~+85℃ | 0.4V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| OPA2992IDSGR | Texas Instruments | Dual 10pA 32V/us 10.6MHz WSON-8(2x2) Operational Amplifier ROHS | C4367606 | WSON-8(2x2) | Tape & Reel (TR) | Dual | 10pA | -40℃~+125℃ | 32V/us | 10.6MHz | 65mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7043M-TE1 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.7V/us 800kHz DMP-8 Operational Amplifier ROHS | C4367657 | DMP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+85℃ | 0.7V/us | 800kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | NJM2729E-TE1 | Nisshinbo Micro Devices Inc. | Single channel 1.2nA 0.3V/us 1.1MHz EMP-8 Operational Amplifier ROHS | C4367660 | EMP-8 | Tape & Reel (TR) | Single channel | 1.2nA | -40℃~+85℃ | 0.3V/us | 1.1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJMOP2277FR-TE1 | Nisshinbo Micro Devices Inc. | Dual 500pA 0.7V/us 1MHz VSP-8 Operational Amplifier ROHS | C4367758 | VSP-8 | Tape & Reel (TR) | Dual | 500pA | -40℃~+125℃ | 0.7V/us | 1MHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5152IS | ELANTEC | Single channel 120nA 180V/us 165MHz 1mV SOIC-8 Operational Amplifier ROHS | C4367777 | SOIC-8 | Tube-packed | Single channel | 120nA | -40℃~+85℃ | 180V/us | 165MHz | 105mA | - | 2uV/℃ | - | 110dB | 1mV | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RM4558LB | Texas Instruments | Dual 140nA 1.7V/us 3.5MHz 6mV TO-99-8 Operational Amplifier ROHS | C4367862 | TO-99-8 | Bag-packed | Dual | 140nA | -55℃~+125℃ | 1.7V/us | 3.5MHz | - | - | - | 8nV/√Hz@1kHz | 90dB | 6mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA2-0005/883 | HARRIS | Single channel 15uA 420V/us 300MHz 30mV TO-99-8 Operational Amplifier ROHS | C4367876 | TO-99-8 | Bag-packed | Single channel | 15uA | -40℃~+85℃ | 420V/us | 300MHz | 50mA | - | 100uV/℃ | 5nV/√Hz@100kHz | 45dB | 30mV | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5166IW-T7A | ELANTEC | Single channel 8.5uA 6000V/us SOT-23-6 Operational Amplifier ROHS | C4367967 | SOT-23-6 | Tape & Reel (TR) | Single channel | 8.5uA | -40℃~+85℃ | 6000V/us | - | 200mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU77806F3-TE1 | Nisshinbo Micro Devices Inc. | Single channel 1pA 1.1V/us 4.4MHz SC-88A Operational Amplifier ROHS | C4367969 | SC-88A | Tape & Reel (TR) | Single channel | 1pA | -40℃~+105℃ | 1.1V/us | 4.4MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR932FJ-GE2 | ROHM Semicon | Dual 5nA 0.35V/us 1.4MHz Rail-to-rail input, rail-to-rail output 5.5mV SOP-8-J Operational Amplifier ROHS | C4367993 | SOP-8-J | Tape & Reel (TR) | Dual | 5nA | -40℃~+85℃ | 0.35V/us | 1.4MHz | 90mA | Rail-to-rail input, rail-to-rail output | 5.5uV/℃ | 50nV/√Hz@10kHz | 94dB | 5.5mV | 5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| CLC404AJM5X | Texas Instruments | Single channel 15uA 2600V/us LQFP-48(7x7) Operational Amplifier ROHS | C4367994 | LQFP-48(7x7) | Tape & Reel (TR) | Single channel | 15uA | -40℃~+85℃ | 2600V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5362IS | ELANTEC | Three Channels 2uA 4000V/us 500MHz 5mV SOIC-16 Operational Amplifier ROHS | C4368020 | SOIC-16 | Tube-packed | Three Channels | 2uA | -40℃~+85℃ | 4000V/us | 500MHz | 100mA | - | 6uV/℃ | - | 62dB | 5mV | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM301A | onsemi | Single channel 70nA 10V/us Operational Amplifier ROHS | C4366987 | - | Bag-packed | Single channel | 70nA | 0℃~+70℃ | 10V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NE5230N | onsemi | Single channel 40nA 0.25V/us 600kHz PDIP-8 Operational Amplifier ROHS | C4366998 | PDIP-8 | Tube-packed | Single channel | 40nA | 0℃~+70℃ | 0.25V/us | 600kHz | 32mA | - | - | - | - | - | - |