Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | OPA137P | Burr-Brown | Single channel 5pA 3.5V/us 1MHz 3mV PDIP-8 Operational Amplifier ROHS | C6622164 | PDIP-8 | Tube-packed | 15uV/℃ | Single channel | 5pA | -40℃~+85℃ | 45nV/√Hz@1kHz | 3.5V/us | 1MHz | 60mA | - | 84dB | 3mV | 18V | ||
| Min: 1 Mult: 1 | 0 | ALD1702BSAL | Advanced Linear Devices | Single channel 1pA 2.8V/us 1.7MHz SOIC-8 Operational Amplifier ROHS | C7072232 | SOIC-8 | Tube-packed | - | Single channel | 1pA | 0℃~+70℃ | - | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1704PAL | Advanced Linear Devices | Single channel 1pA 5V/us 2.1MHz PDIP-8 Operational Amplifier ROHS | C7072234 | PDIP-8 | Tube-packed | - | Single channel | 1pA | 0℃~+70℃ | - | 5V/us | 2.1MHz | 15mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1721ESAL | Advanced Linear Devices | Single channel 0.01pA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS | C7072238 | SOIC-8 | Tube-packed | - | Single channel | 0.01pA | 0℃~+70℃ | - | 1V/us | 1MHz | 1mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1721SAL | Advanced Linear Devices | Single channel 0.01pA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS | C7072240 | SOIC-8 | Tube-packed | - | Single channel | 0.01pA | 0℃~+70℃ | - | 1V/us | 1MHz | 1mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2702BSAL | Advanced Linear Devices | Dual 1pA 2.8V/us 1.5MHz SOIC-8 Operational Amplifier ROHS | C7072253 | SOIC-8 | Tube-packed | - | Dual | 1pA | 0℃~+70℃ | - | 2.8V/us | 1.5MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD4706BSBL | Advanced Linear Devices | Four channels 0.1pA 0.17V/us 200kHz SOIC-14 Operational Amplifier ROHS | C7072269 | SOIC-14 | Tube-packed | - | Four channels | 0.1pA | 0℃~+70℃ | - | 0.17V/us | 200kHz | 200uA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD4704PBL | Advanced Linear Devices | Four channels 1pA 5V/us 2.1MHz PDIP-14 Operational Amplifier ROHS | C6499423 | PDIP-14 | Tube-packed | - | Four channels | 1pA | 0℃~+70℃ | - | 5V/us | 2.1MHz | 15mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2732ASAL | Advanced Linear Devices | Single channel 10pA 1.9V/us 1.5MHz SOIC-8 Operational Amplifier ROHS | C6499420 | SOIC-8 | Tube-packed | - | Single channel | 10pA | 0℃~+70℃ | - | 1.9V/us | 1.5MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL5160ISZ-T7 | RENESAS | Single channel 5uA 1700V/us SOIC-8 Operational Amplifier ROHS | C5687711 | SOIC-8 | Tape & Reel (TR) | - | Single channel | 5uA | -40℃~+85℃ | - | 1700V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6489-E/ST | Microchip Tech | Four channels 1pA 20V/us 10MHz TSSOP-14 Operational Amplifier ROHS | C5767870 | TSSOP-14 | Tube-packed | - | Four channels | 1pA | -40℃~+125℃ | - | 20V/us | 10MHz | 50mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL28218FUZ-T7A | RENESAS | Dual 230nA 1.2V/us 4MHz MSOP-8 Operational Amplifier ROHS | C5772572 | MSOP-8 | Tape & Reel (TR) | - | Dual | 230nA | -40℃~+125℃ | - | 1.2V/us | 4MHz | 28mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2634U/2K5 | Burr-Brown | Dual 25uA 250V/us 140MHz 7mV SOIC-8 Operational Amplifier ROHS | C5817504 | SOIC-8 | Bag-packed | 4.6uV/℃ | Dual | 25uA | -40℃~+85℃ | 5.6nV/√Hz@1MHz | 250V/us | 140MHz | 73mA | - | 78dB | 7mV | 10V | ||
| Min: 1 Mult: 1 | 0 | OPA643N/250-BB | Burr-Brown | SOT-23-5 Operational Amplifier ROHS | C5838534 | SOT-23-5 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ISL28345FBZ-T7 | RENESAS | SOIC-14 Operational Amplifier ROHS | C5657153 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1722PAL | Advanced Linear Devices | Single channel 0.01pA 2.8V/us 1.7MHz PDIP-8 Operational Amplifier ROHS | C5583677 | PDIP-8 | Tube-packed | - | Single channel | 0.01pA | 0℃~+70℃ | - | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2677T | Burr-Brown | Dual 10uA 2000V/us 2GHz 1mV SOIC-16 Operational Amplifier ROHS | C5838522 | SOIC-16 | Tube-packed | 4uV/℃ | Dual | 10uA | -40℃~+85℃ | 2nV/√Hz@1MHz | 2000V/us | 2GHz | 500mA | - | 55dB | 1mV | 12V | ||
| Min: 1 Mult: 1 | 0 | ALD1701BPAL | Advanced Linear Devices | Single channel 1pA 1V/us 1MHz PDIP-8 Operational Amplifier ROHS | C5942681 | PDIP-8 | Tube-packed | - | Single channel | 1pA | 0℃~+70℃ | - | 1V/us | 1MHz | 1mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1706ASAL | Advanced Linear Devices | Single channel 0.1pA 0.17V/us 400kHz Rail-to-rail input, rail-to-rail output 5.3mV SOIC-8 Operational Amplifier ROHS | C5942687 | SOIC-8 | Tube-packed | 7uV/℃ | Single channel | 0.1pA | 0℃~+70℃ | - | 0.17V/us | 400kHz | 200uA | Rail-to-rail input, rail-to-rail output | 83dB | 5.3mV | 10V | ||
| Min: 1 Mult: 1 | 0 | ALD4706SBL | Advanced Linear Devices | Four channels 0.1pA 0.17V/us 200kHz SOIC-14 Operational Amplifier ROHS | C5942732 | SOIC-14 | Tube-packed | - | Four channels | 0.1pA | 0℃~+70℃ | - | 0.17V/us | 200kHz | 200uA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TLE2142CPWR | Texas Instruments | Dual 700nA 45V/us 5.9MHz TSSOP-16 Operational Amplifier ROHS | C2870641 | TSSOP-16 | Tape & Reel (TR) | - | Dual | 700nA | 0℃~+70℃ | - | 45V/us | 5.9MHz | 50mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA2330MM/TR | HGSEMI | MSOP-8 Operational Amplifier ROHS | C3007902 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MT0324CG | XI'AN Aerosemi Tech | TSSOP-14 Operational Amplifier ROHS | C2849403 | TSSOP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM258PE4 | Texas Instruments | PDIP-8 Operational Amplifier ROHS | C2879006 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HT2272BRZ | HTCSEMI | Dual Rail-to-Rail Output 5mV SOP-8 Operational Amplifier ROHS | C2928807 | SOP-8 | Tape & Reel (TR) | 0.7uV/℃ | Dual | - | 0℃~+70℃ | - | - | - | - | Rail-to-Rail Output | 80dB | 5mV | 7V |