Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2607H/2K5 | Burr-Brown | Dual 3pA 24V/us 50MHz 7mV HSOP-8 Operational Amplifier ROHS | C7250704 | HSOP-8 | Bag-packed | - | Dual | 3pA | -40℃~+125℃ | - | 24V/us | 50MHz | 60mA | 64dB | - | 7mV | 32V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5192ACWZ-T7A | RENESAS | Single channel 3uA 2800V/us 600MHz 10mV SOT-23-6 Operational Amplifier ROHS | C7183155 | SOT-23-6 | Tape & Reel (TR) | 5uV/℃ | Single channel | 3uA | -40℃~+85℃ | - | 2800V/us | 600MHz | 120mA | 50dB | - | 10mV | 10V | ||
| Min: 1 Mult: 1 | 0 | ALD1702APAL | Advanced Linear Devices | Single channel 1pA 2.8V/us 1.5MHz PDIP-8 Operational Amplifier ROHS | C7213259 | PDIP-8 | Tube-packed | - | Single channel | 1pA | 0℃~+70℃ | - | 2.8V/us | 1.5MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1706APAL | Advanced Linear Devices | Single channel 0.1pA 0.17V/us 400kHz PDIP-8 Operational Amplifier ROHS | C7213260 | PDIP-8 | Tube-packed | - | Single channel | 0.1pA | 0℃~+70℃ | - | 0.17V/us | 400kHz | 200uA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1731APAL | Advanced Linear Devices | Single channel 10pA 0.7V/us 700kHz PDIP-8 Operational Amplifier ROHS | C7213264 | PDIP-8 | Tube-packed | - | Single channel | 10pA | 0℃~+70℃ | - | 0.7V/us | 700kHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX9943AUA+T | Analog Devices Inc./Maxim Integrated | Single channel 4nA 0.35V/us 2.4MHz Rail-to-Rail Output 100uV MSOP-8 Operational Amplifier ROHS | C7456259 | MSOP-8 | Tape & Reel (TR) | 0.4uV/℃ | Single channel | 4nA | -40℃~+125℃ | 17.6nV/√Hz@1kHz | 0.35V/us | 2.4MHz | 20mA | 125dB | Rail-to-Rail Output | 100uV | 38V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7641BCPD+ | Analog Devices Inc./Maxim Integrated | Four channels 1pA 1.6V/us 1.4MHz 5mV PDIP-14 Operational Amplifier ROHS | C7457670 | PDIP-14 | Tube-packed | 15uV/℃ | Four channels | 1pA | 0℃~+70℃ | 100nV/√Hz@1kHz | 1.6V/us | 1.4MHz | - | 87dB | - | 5mV | 16V | ||
| Min: 1 Mult: 1 | 0 | MAX4237BESA+ | Analog Devices Inc./Maxim Integrated | Single channel 1pA 1.3V/us 7.5MHz SOIC-8 Operational Amplifier ROHS | C7457997 | SOIC-8 | Tube-packed | - | Single channel | 1pA | -40℃~+85℃ | - | 1.3V/us | 7.5MHz | 30mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LA8122T-TLM-E | SANYO DENKI | Operational Amplifier ROHS | C17247078 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MW7IC2040NRI | NXP Semicon | Operational Amplifier ROHS | C6704999 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX4020ESD+ | Analog Devices Inc./Maxim Integrated | Four channels 5.4uA 600V/us SOIC-14 Operational Amplifier ROHS | C7451467 | SOIC-14 | Tube-packed | - | Four channels | 5.4uA | -40℃~+85℃ | - | 600V/us | - | 120mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MAX40023ANT+T | Analog Devices Inc./Maxim Integrated | Single channel 0.1pA 0.02V/us 80kHz 400uV WLP-6(0.8x1.2) Operational Amplifier ROHS | C7454194 | WLP-6(0.8x1.2) | Tape & Reel (TR) | 4uV/℃ | Single channel | 0.1pA | -40℃~+125℃ | 32nV/√Hz@1kHz | 0.02V/us | 80kHz | 10mA | 100dB | - | 400uV | 3.6V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UA748CD | Texas Instruments | Single channel 70nA 0.5V/us 1MHz SOIC-8 Operational Amplifier ROHS | C7406877 | SOIC-8 | Tube-packed | - | Single channel | 70nA | 0℃~+70℃ | - | 0.5V/us | 1MHz | 30mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4022EEE+T | Analog Devices Inc./Maxim Integrated | Four channels 5.4uA 600V/us 140MHz QSOP-16 Operational Amplifier ROHS | C7454196 | QSOP-16 | Tape & Reel (TR) | - | Four channels | 5.4uA | -40℃~+85℃ | - | 600V/us | 140MHz | 120mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4238AUT/V+T | Analog Devices Inc./Maxim Integrated | Single channel 1pA 0.35V/us 1MHz Rail-to-Rail Output 2uV SOT-23-6 Operational Amplifier ROHS | C7454203 | SOT-23-6 | Tape & Reel (TR) | - | Single channel | 1pA | -40℃~+125℃ | 30nV/√Hz@1kHz | 0.35V/us | 1MHz | 40mA | 140dB | Rail-to-Rail Output | 2uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX9005EUA+ | Analog Devices Inc./Maxim Integrated | MSOP-8 Operational Amplifier ROHS | C17188691 | MSOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1706SAL | Advanced Linear Devices | Single channel 0.1pA 0.17V/us 400kHz SOIC-8 Operational Amplifier ROHS | C5561634 | SOIC-8 | Tube-packed | - | Single channel | 0.1pA | 0℃~+70℃ | - | 0.17V/us | 400kHz | 200uA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2677N/2K5 | Burr-Brown | Dual 10uA 2000V/us 220MHz 5.5mV SOIC-14 Operational Amplifier ROHS | C5817508 | SOIC-14 | Bag-packed | 40uV/℃ | Dual | 10uA | -40℃~+85℃ | - | 2000V/us | 220MHz | 500mA | 55dB | - | 5.5mV | 12V | ||
| Min: 1 Mult: 1 | 0 | ALD1732APAL | Advanced Linear Devices | Single channel 10pA 2.1V/us 1.5MHz PDIP-8 Operational Amplifier ROHS | C5942693 | PDIP-8 | Tube-packed | - | Single channel | 10pA | 0℃~+70℃ | - | 2.1V/us | 1.5MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2722EPBL | Advanced Linear Devices | Dual 0.01pA 2.8V/us 1.7MHz PDIP-14 Operational Amplifier ROHS | C5942722 | PDIP-14 | Tube-packed | - | Dual | 0.01pA | 0℃~+70℃ | - | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2736PAL | Advanced Linear Devices | Single channel 10pA 0.1V/us 200kHz PDIP-8 Operational Amplifier ROHS | C5942724 | PDIP-8 | Tube-packed | - | Single channel | 10pA | 0℃~+70℃ | - | 0.1V/us | 200kHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM8212-1XKB5G/TR | SGMICRO | SOT-553-5 Operational Amplifier ROHS | C5152144 | SOT-553-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGM8251XS8G/TR | SGMICRO | SOIC-8 Operational Amplifier ROHS | C5152150 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGM8264-2YS8G/TR | SGMICRO | SOIC-8 Operational Amplifier ROHS | C5152173 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM8477-1GXUWQ10G/TR | SGMICRO | UTQFN-10L(1.4x1.8) Operational Amplifier ROHS | C5152206 | UTQFN-10L(1.4x1.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |