Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-9089601MPA | Texas Instruments | Single channel 15nA 2.8V/us 13MHz CDIP-8 Operational Amplifier ROHS | C4370020 | CDIP-8 | Bag-packed | Single channel | 15nA | -55℃~+125℃ | 2.8V/us | 13MHz | 50mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4475AUT/V+T | Analog Devices Inc./Maxim Integrated | Single channel 1pA 3V/us 10MHz Rail-to-Rail Output 350uV SOT-23-6 Operational Amplifier ROHS | C4367041 | SOT-23-6 | Tape & Reel (TR) | Single channel | 1pA | -40℃~+125℃ | 3V/us | 10MHz | 48mA | 6uV/℃ | 3.5nV/√Hz@30kHz | 115dB | Rail-to-Rail Output | 350uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4389EUT | Analog Devices Inc./Maxim Integrated | Single channel 2.5uA 500V/us Rail-to-Rail Output 20mV SOT-23-6 Operational Amplifier ROHS | C4367053 | SOT-23-6 | Bag-packed | Single channel | 2.5uA | -40℃~+85℃ | 500V/us | - | 95mA | 20uV/℃ | 13nV/√Hz@10kHz | 90dB | Rail-to-Rail Output | 20mV | 11V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA7-5177-5 | HARRIS | Single channel 0.8V/us 2MHz 60uV CERDIP-8 Operational Amplifier ROHS | C4369651 | CERDIP-8 | Bag-packed | Single channel | - | 0℃~+75℃ | 0.8V/us | 2MHz | - | 0.6uV/℃ | 9nV/√Hz@1kHz | 140dB | - | 60uV | - | ||
| Min: 1 Mult: 1 | 0 | EL5146CS | ELANTEC | Single channel 2nA 200V/us 60MHz SOIC-8 Operational Amplifier ROHS | C4369669 | SOIC-8 | Bag-packed | Single channel | 2nA | -40℃~+85℃ | 200V/us | 60MHz | 120mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4305ESA | Analog Devices Inc./Maxim Integrated | Single channel 32uA 1400V/us 340MHz 6mV SOIC-8 Operational Amplifier ROHS | C4369670 | SOIC-8 | Bag-packed | Single channel | 32uA | -40℃~+85℃ | 1400V/us | 340MHz | 70mA | 2.5uV/℃ | 2.1nV/√Hz@1MHz | 95dB | - | 6mV | 11V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMV931MF-TI | Texas Instruments | Single channel 14nA 0.42V/us 1.5MHz SOT-23-5 Operational Amplifier ROHS | C4369674 | SOT-23-5 | Tape & Reel (TR) | Single channel | 14nA | -40℃~+125℃ | 0.42V/us | 1.5MHz | 100mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2621IP | Texas Instruments | Single channel 2pA 6V/us 11MHz PDIP-8 Operational Amplifier ROHS | C4369679 | PDIP-8 | Tube-packed | Single channel | 2pA | -40℃~+125℃ | 6V/us | 11MHz | 28mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UPC3403C-A | RENESAS | Four channels 45nA 7mV PDIP-14 Operational Amplifier ROHS | C4369705 | PDIP-14 | Bag-packed | Four channels | 45nA | -20℃~+80℃ | - | - | 20mA | - | - | 90dB | - | 7mV | 32V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | S-19611AB0H-K8T2U | ABLIC | Dual 70pA 0.22V/us 320kHz 17uV TMSOP-8 Operational Amplifier ROHS | C4369714 | TMSOP-8 | Tape & Reel (TR) | Dual | 70pA | -40℃~+105℃ | 0.22V/us | 320kHz | 20mA | 0.1uV/℃ | - | 130dB | - | 17uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BU7486SFV-E2 | ROHM Semicon | Dual 1pA 10V/us 10MHz 9.5mV SSOP-8-B Operational Amplifier ROHS | C4369717 | SSOP-8-B | Tape & Reel (TR) | Dual | 1pA | -40℃~+105℃ | 10V/us | 10MHz | 12mA | - | - | 60dB | - | 9.5mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLC272ACPSR | Texas Instruments | SO-8-5.6mm Operational Amplifier ROHS | C4369718 | SO-8-5.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX474EPA+ | Analog Devices Inc./Maxim Integrated | Dual 80nA 17V/us 12MHz Rail-to-Rail Output 2mV PDIP-8 Operational Amplifier ROHS | C4369728 | PDIP-8 | Bag-packed | Dual | 80nA | -40℃~+85℃ | 17V/us | 12MHz | - | - | 40nV/√Hz@10kHz | 90dB | Rail-to-Rail Output | 2mV | 5.25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC277CPSLE | Texas Instruments | Dual 0.7pA 5.3V/us 2.2MHz SO-8 Operational Amplifier ROHS | C4369731 | SO-8 | Bag-packed | Dual | 0.7pA | 0℃~+70℃ | 5.3V/us | 2.2MHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5304IU | ELANTEC | Three Channels 8uA 3000V/us 700MHz 18mV QSOP-16 Operational Amplifier ROHS | C4369732 | QSOP-16 | Tube-packed | Three Channels | 8uA | -40℃~+85℃ | 3000V/us | 700MHz | 160mA | 10uV/℃ | 10nV/√Hz@10kHz | 62dB | - | 18mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA4-5144/883 | HARRIS | Four channels 100nA 0.8V/us CLCC-20(8.9x8.9) Operational Amplifier ROHS | C4369737 | CLCC-20(8.9x8.9) | Bag-packed | Four channels | 100nA | -55℃~+125℃ | 0.8V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM158AJGB | Texas Instruments | Dual 15nA 0.3V/us 700kHz CDIP-8 Operational Amplifier ROHS | C4369754 | CDIP-8 | Bag-packed | Dual | 15nA | -55℃~+125℃ | 0.3V/us | 700kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RC4157MT | onsemi | Four channels 60nA 1.6V/us 19MHz 5mV SOIC-14 Operational Amplifier ROHS | C4369763 | SOIC-14 | Tape & Reel (TR) | Four channels | 60nA | 0℃~+70℃ | 1.6V/us | 19MHz | 25mA | 5uV/℃ | 1.4nV/√Hz@20kHz | 80dB | - | 5mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5293CSZ | ELANTEC | Dual 1uA 2200V/us 300MHz 10mV SOIC-8 Operational Amplifier ROHS | C4369767 | SOIC-8 | Tube-packed | Dual | 1uA | -40℃~+85℃ | 2200V/us | 300MHz | 120mA | 5uV/℃ | - | 50dB | - | 10mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4493AUK | Analog Devices Inc./Maxim Integrated | Single channel 200nA 3V/us 5MHz Rail-to-Rail Output 5mV SOT-23-5 Operational Amplifier ROHS | C4369779 | SOT-23-5 | Bag-packed | Single channel | 200nA | -40℃~+125℃ | 3V/us | 5MHz | 15mA | 3uV/℃ | 8nV/√Hz@1kHz | 90dB | Rail-to-Rail Output | 5mV | 11V | ||
| Min: 1 Mult: 1 | 0 | MAX4231AXT | Analog Devices Inc./Maxim Integrated | Single channel 1pA 10V/us 10MHz SC-70-6 Operational Amplifier ROHS | C4369851 | SC-70-6 | Bag-packed | Single channel | 1pA | -40℃~+125℃ | 10V/us | 10MHz | 200mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TLV2774AIPWR | Texas Instruments | Four channels 2pA 10.5V/us 5.1MHz TSSOP-14 Operational Amplifier ROHS | C4370029 | TSSOP-14 | Tape & Reel (TR) | Four channels | 2pA | -40℃~+125℃ | 10.5V/us | 5.1MHz | 50mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMV824MTX-TI | Texas Instruments | Four channels 40nA 2V/us 5.6MHz TSSOP-14 Operational Amplifier ROHS | C4370045 | TSSOP-14 | Tape & Reel (TR) | Four channels | 40nA | -40℃~+85℃ | 2V/us | 5.6MHz | 45mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5204IY | ELANTEC | Dual 8uA 3000V/us 700MHz 10mV MSOP-10 Operational Amplifier ROHS | C4370048 | MSOP-10 | Tube-packed | Dual | 8uA | -40℃~+85℃ | 3000V/us | 700MHz | 160mA | 10uV/℃ | 10nV/√Hz@10kHz | 62dB | - | 10mV | 13.2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1007ACP | Texas Instruments | Single channel 15nA 2.5V/us 8MHz PDIP-8 Operational Amplifier ROHS | C4370051 | PDIP-8 | Bag-packed | Single channel | 15nA | 0℃~+70℃ | 2.5V/us | 8MHz | - | - | - | - | - | - | - |