Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | U5B7741312 | Texas Instruments | Single channel 80nA 0.5V/us 1MHz TO-99-8 Operational Amplifier ROHS | C2060515 | TO-99-8 | Tape & Reel (TR) | Single channel | 80nA | -55℃~+125℃ | 0.5V/us | 1MHz | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA2277MDTEP | Texas Instruments | Dual 500pA 0.8V/us 1MHz SOIC-8 Operational Amplifier ROHS | C1518050 | SOIC-8 | Tape & Reel (TR) | Dual | 500pA | -55℃~+125℃ | 0.8V/us | 1MHz | 35mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TSL1018IF | STMicroelectronics | TQFP-48-EP(7x7) Operational Amplifier ROHS | C1554168 | TQFP-48-EP(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| THS4215DRBT | Texas Instruments | Single channel 970V/us 350MHz 12mV VSON-8-EP(3x3) Operational Amplifier ROHS | C1880153 | VSON-8-EP(3x3) | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | 970V/us | 350MHz | - | 40uV/℃ | 7nV/√Hz@1kHz | 56dB | - | 12mV | 15V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMV324IPWR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TSSOP-14 Operational Amplifier ROHS | C22373381 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | LPV521MGE/NOPB | Texas Instruments | Single channel 0.04pA 0.0027V/us 6.2kHz SC-70-5 Operational Amplifier ROHS | C2057347 | SC-70-5 | Tape & Reel (TR) | Single channel | 0.04pA | -40℃~+125℃ | 0.0027V/us | 6.2kHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LM224QT | STMicroelectronics | Four channels 0.4V/us 1.3MHz 5mV TQFN-16-EP(3x3) Operational Amplifier ROHS | C2057499 | TQFN-16-EP(3x3) | Tape & Reel (TR) | Four channels | - | -40℃~+105℃ | 0.4V/us | 1.3MHz | - | 30uV/℃ | 40nV/√Hz@1kHz | 80dB | - | 5mV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| OPA547FKTWT | Texas Instruments | Single channel 100nA 6V/us 1MHz TO-263-7 Operational Amplifier ROHS | C2057541 | TO-263-7 | Tape & Reel (TR) | Single channel | 100nA | -40℃~+85℃ | 6V/us | 1MHz | 750mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| OPA2342EA/250 | Texas Instruments | Dual 0.2pA 1V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV VSSOP-8 Operational Amplifier ROHS | C2057595 | VSSOP-8 | Tape & Reel (TR) | Dual | 0.2pA | -40℃~+85℃ | 1V/us | 1MHz | 15mA | 3uV/℃ | 30nV/√Hz@1kHz | 74dB | Rail-to-rail input, rail-to-rail output | 6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA4820IPWT | Texas Instruments | Four channels 9uA 240V/us 250MHz TSSOP-14 Operational Amplifier ROHS | C2057617 | TSSOP-14 | Tape & Reel (TR) | Four channels | 9uA | -40℃~+85℃ | 240V/us | 250MHz | 85mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA196IDBVT | Texas Instruments | Single channel 20pA 7V/us 2.5MHz SOT-23-5 Operational Amplifier ROHS | C2057618 | SOT-23-5 | Tape & Reel (TR) | Single channel | 20pA | -40℃~+125℃ | 7V/us | 2.5MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLC272ACDR | Texas Instruments | Dual 0.7pA 5.3V/us 2.2MHz SOIC-8 Operational Amplifier ROHS | C2057644 | SOIC-8 | Tape & Reel (TR) | Dual | 0.7pA | 0℃~+70℃ | 5.3V/us | 2.2MHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL28430FVZ-T7A | RENESAS | Four channels 250pA 0.2V/us 400kHz TSSOP-14 Operational Amplifier ROHS | C2057650 | TSSOP-14 | Tape & Reel (TR) | Four channels | 250pA | -40℃~+125℃ | 0.2V/us | 400kHz | 15mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5106IWZ-T7A | RENESAS | Single channel 1.5uA 4500V/us 250MHz 15mV SOT-23-6 Operational Amplifier ROHS | C2057673 | SOT-23-6 | Tape & Reel (TR) | Single channel | 1.5uA | -40℃~+85℃ | 4500V/us | 250MHz | 100mA | 5uV/℃ | - | - | - | 15mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| ISL28430CBZ-T7A | RENESAS | Four channels 250pA 0.2V/us 400kHz Rail-to-rail input, rail-to-rail output 40uV SOIC-14 Operational Amplifier ROHS | C2057679 | SOIC-14 | Tape & Reel (TR) | Four channels | 250pA | 0℃~+70℃ | 0.2V/us | 400kHz | 15mA | 150uV/℃ | 65nV/√Hz@1kHz | 125dB | Rail-to-rail input, rail-to-rail output | 40uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLV4113IDGQR | Texas Instruments | Dual 0.3pA 1.57V/us 2.7MHz HVSSOP-10 Operational Amplifier ROHS | C2058338 | HVSSOP-10 | Tape & Reel (TR) | Dual | 0.3pA | -40℃~+125℃ | 1.57V/us | 2.7MHz | 320mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TSX7192IYST | STMicroelectronics | Dual 1pA 2.4V/us 8.5MHz Rail-to-rail input, rail-to-rail output 200uV MiniSO-8 Operational Amplifier ROHS | C2058341 | MiniSO-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+125℃ | 2.4V/us | 8.5MHz | 50mA | 2.5uV/℃ | 19nV/√Hz@10kHz | 107dB | Rail-to-rail input, rail-to-rail output | 200uV | 16V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA838IDCKR | Texas Instruments | Single channel 1.5uA 350V/us 300MHz SC-70-5 Operational Amplifier ROHS | C2058364 | SC-70-5 | Tape & Reel (TR) | Single channel | 1.5uA | -40℃~+125℃ | 350V/us | 300MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4091ASA+T | Analog Devices Inc./Maxim Integrated | Single channel 20nA 0.2V/us 500kHz SOIC-8 Operational Amplifier ROHS | C2059945 | SOIC-8 | Tape & Reel (TR) | Single channel | 20nA | -40℃~+125℃ | 0.2V/us | 500kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA2695IRGTR | Texas Instruments | VQFN-16-EP(3x3) Operational Amplifier ROHS | C2059946 | VQFN-16-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLV2402CDGKR | Texas Instruments | Dual 100pA 0.0025V/us 5.5kHz VSSOP-8 Operational Amplifier ROHS | C2059952 | VSSOP-8 | Tape & Reel (TR) | Dual | 100pA | 0℃~+70℃ | 0.0025V/us | 5.5kHz | 200uA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLC081AIDR | Texas Instruments | Single channel 2pA 19V/us 10MHz SOIC-8 Operational Amplifier ROHS | C2059980 | SOIC-8 | Tape & Reel (TR) | Single channel | 2pA | -40℃~+125℃ | 19V/us | 10MHz | 57mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4105ESA+T | Analog Devices Inc./Maxim Integrated | Single channel 32uA 1400V/us SOIC-8 Operational Amplifier ROHS | C2060001 | SOIC-8 | Tape & Reel (TR) | Single channel | 32uA | -40℃~+85℃ | 1400V/us | - | 70mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX40079AUT+T | Analog Devices Inc./Maxim Integrated | Single channel 0.3pA 10V/us 42MHz SOT-23-6 Operational Amplifier ROHS | C2060010 | SOT-23-6 | Tape & Reel (TR) | Single channel | 0.3pA | -40℃~+125℃ | 10V/us | 42MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL5462ISZ-T7 | RENESAS | Four channels 2uA 4000V/us SOIC-14 Operational Amplifier ROHS | C2060016 | SOIC-14 | Tape & Reel (TR) | Four channels | 2uA | -40℃~+85℃ | 4000V/us | - | 100mA | - | - | - | - | - | - |