Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA681N/3K | Texas Instruments | Single channel 30uA 2100V/us SOT-23-6 Operational Amplifier ROHS | C4367561 | SOT-23-6 | Tape & Reel (TR) | Single channel | 30uA | -40℃~+85℃ | 2100V/us | - | 190mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| LM348NSRG4 | Texas Instruments | Four channels 30nA 0.5V/us 1MHz SO-14 Operational Amplifier ROHS | C4367564 | SO-14 | Tape & Reel (TR) | Four channels | 30nA | 0℃~+70℃ | 0.5V/us | 1MHz | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BA82904YFVM-CTR | ROHM Semicon | Dual 20nA 0.2V/us 500kHz MSOP-8 Operational Amplifier ROHS | C4367577 | MSOP-8 | Tape & Reel (TR) | Dual | 20nA | -40℃~+125℃ | 0.2V/us | 500kHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL5100ISZ-T7 | ELANTEC | Single channel 2uA 2200V/us 4mV SOIC-8 Operational Amplifier ROHS | C4367591 | SOIC-8 | Tape & Reel (TR) | Single channel | 2uA | -40℃~+85℃ | 2200V/us | - | 100mA | - | 8uV/℃ | 10nV/√Hz@10kHz | 75dB | 4mV | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR932FV-GE2 | ROHM Semicon | Dual 5nA 0.42V/us 1.5MHz SSOP-8-B Operational Amplifier ROHS | C4367602 | SSOP-8-B | Tape & Reel (TR) | Dual | 5nA | -40℃~+85℃ | 0.42V/us | 1.5MHz | 90mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM2734V-TE1 | Nisshinbo Micro Devices Inc. | Four channels 50nA 0.4V/us 1MHz SSOP-14 Operational Amplifier ROHS | C4367605 | SSOP-14 | Tape & Reel (TR) | Four channels | 50nA | -40℃~+85℃ | 0.4V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| OPA2992IDSGR | Texas Instruments | Dual 10pA 32V/us 10.6MHz WSON-8(2x2) Operational Amplifier ROHS | C4367606 | WSON-8(2x2) | Tape & Reel (TR) | Dual | 10pA | -40℃~+125℃ | 32V/us | 10.6MHz | 65mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CLC449AJE | Texas Instruments | Single channel 6uA 2500V/us SOIC-8 Operational Amplifier ROHS | C4367621 | SOIC-8 | Bag-packed | Single channel | 6uA | -40℃~+85℃ | 2500V/us | - | 90mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA358AE | HARRIS | Dual 45nA 1MHz PDIP-8 Operational Amplifier ROHS | C4367629 | PDIP-8 | Bag-packed | Dual | 45nA | 0℃~+70℃ | - | 1MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJU7015M | Nisshinbo Micro Devices Inc. | Dual 1pA 1V/us 1MHz DMP-8 Operational Amplifier ROHS | C4367631 | DMP-8 | Tube-packed | Dual | 1pA | -40℃~+85℃ | 1V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7043M-TE1 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.7V/us 800kHz DMP-8 Operational Amplifier ROHS | C4367657 | DMP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+85℃ | 0.7V/us | 800kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | NJM2729E-TE1 | Nisshinbo Micro Devices Inc. | Single channel 1.2nA 0.3V/us 1.1MHz EMP-8 Operational Amplifier ROHS | C4367660 | EMP-8 | Tape & Reel (TR) | Single channel | 1.2nA | -40℃~+85℃ | 0.3V/us | 1.1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7027RB1-TE2 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.05V/us 160kHz TVSP-8 Operational Amplifier ROHS | C4367663 | TVSP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+125℃ | 0.05V/us | 160kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD7542SFVM-TR | ROHM Semicon | Dual 1pA 0.3V/us 600kHz MSOP-8 Operational Amplifier ROHS | C4367681 | MSOP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+105℃ | 0.3V/us | 600kHz | 7mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM49100GRX/J7002330 | Texas Instruments | Operational Amplifier ROHS | C4367701 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLV2783IDR | Texas Instruments | Dual 2.5pA 5V/us 8MHz SOIC-14 Operational Amplifier ROHS | C4367708 | SOIC-14 | Tape & Reel (TR) | Dual | 2.5pA | -40℃~+125℃ | 5V/us | 8MHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6009-E/ST | Microchip Tech | Four channels 1.9V/us 1MHz Rail-to-rail input, rail-to-rail output 1.6mV TSSOP-14 Operational Amplifier ROHS | C4367795 | TSSOP-14 | Tube-packed | Four channels | - | -40℃~+125℃ | 1.9V/us | 1MHz | - | Rail-to-rail input, rail-to-rail output | 0.6uV/℃ | 22nV/√Hz@10kHz | 76dB | 1.6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR822FVJ-GE2 | ROHM Semicon | Dual 40nA 2V/us 5.5MHz TSSOP-8-BJ Operational Amplifier ROHS | C4367823 | TSSOP-8-BJ | Tape & Reel (TR) | Dual | 40nA | -40℃~+85℃ | 2V/us | 5.5MHz | 45mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM2902FJ-E2 | ROHM Semicon | Four channels 20nA 0.3V/us 800kHz SOIC-14 Operational Amplifier ROHS | C4367846 | SOIC-14 | Tape & Reel (TR) | Four channels | 20nA | -40℃~+125℃ | 0.3V/us | 800kHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BU7245SHFV-TR | ROHM Semicon | Single channel 1pA 0.035V/us 70kHz Rail-to-rail input, rail-to-rail output 8.5mV HVSOF-5 Operational Amplifier ROHS | C4367856 | HVSOF-5 | Tape & Reel (TR) | Single channel | 1pA | -40℃~+105℃ | 0.035V/us | 70kHz | 8mA | Rail-to-rail input, rail-to-rail output | - | - | 60dB | 8.5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RM4558LB | Texas Instruments | Dual 140nA 1.7V/us 3.5MHz 6mV TO-99-8 Operational Amplifier ROHS | C4367862 | TO-99-8 | Bag-packed | Dual | 140nA | -55℃~+125℃ | 1.7V/us | 3.5MHz | - | - | - | 8nV/√Hz@1kHz | 90dB | 6mV | 30V | ||
| Min: 1 Mult: 1 | 0 | EL5257IY | ELANTEC | Dual 200nA 700V/us 210MHz 1mV MSOP-8 Operational Amplifier ROHS | C4367864 | MSOP-8 | Tube-packed | Dual | 200nA | -40℃~+85℃ | 700V/us | 210MHz | 140mA | - | 3uV/℃ | - | 108dB | 1mV | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA2-0005/883 | HARRIS | Single channel 15uA 420V/us 300MHz 30mV TO-99-8 Operational Amplifier ROHS | C4367876 | TO-99-8 | Bag-packed | Single channel | 15uA | -40℃~+85℃ | 420V/us | 300MHz | 50mA | - | 100uV/℃ | 5nV/√Hz@100kHz | 45dB | 30mV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM107J-14/883 | Rochester Electronics, LLC | Single channel 30nA CERDIP-14 Operational Amplifier ROHS | C4367912 | CERDIP-14 | Bag-packed | Single channel | 30nA | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA4650P | Texas Instruments | Four channels 5uA 240V/us 360MHz PDIP-14 Operational Amplifier ROHS | C4367940 | PDIP-14 | Tube-packed | Four channels | 5uA | -40℃~+85℃ | 240V/us | 360MHz | 75mA | - | - | - | - | - | - |