Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current - Input Bias(Ib)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Number of Circuits
|
Operating Temperature
|
Slew Rate(SR)
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current - Input Bias(Ib)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Number of Circuits
|
Operating Temperature
|
Slew Rate(SR)
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FHP3130IM8 | onsemi | Operational Amplifier ROHS | C4369908 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJM2902N | Nisshinbo Micro Devices Inc. | Four channels 20nA 0.5V/us 500kHz DIP-14 Operational Amplifier ROHS | C4369922 | DIP-14 | Tube-packed | 20nA | 500kHz | 40mA | Four channels | -40℃~+85℃ | 0.5V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5393ACU | ELANTEC | Three Channels 1uA 2200V/us 300MHz 10mV QSOP-16 Operational Amplifier ROHS | C4369935 | QSOP-16 | Bag-packed | 1uA | 300MHz | 120mA | Three Channels | -40℃~+85℃ | 2200V/us | 5uV/℃ | - | 50dB | - | 10mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LV4921V-MPB-H | onsemi | Operational Amplifier ROHS | C4369936 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2442AIPWG4 | Texas Instruments | Dual 1pA 1.4V/us 1.81MHz Rail-to-Rail Output 950uV TSSOP-8 Operational Amplifier ROHS | C4369949 | TSSOP-8 | Tube-packed | 1pA | 1.81MHz | 50mA | Dual | -40℃~+85℃ | 1.4V/us | 2uV/℃ | 16nV/√Hz@1kHz | 75dB | Rail-to-Rail Output | 950uV | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU77552RB1-TE1 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.8V/us 1.7MHz Rail-to-rail input, rail-to-rail output 5mV TVSP-8 Operational Amplifier ROHS | C4369950 | TVSP-8 | Tape & Reel (TR) | 1pA | 1.7MHz | 60mA | Dual | -55℃~+125℃ | 0.8V/us | 1uV/℃ | 24nV/√Hz@1kHz | 90dB | Rail-to-rail input, rail-to-rail output | 5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4203EUA | Analog Devices Inc./Maxim Integrated | Dual 800nA 4200V/us MSOP-8 Operational Amplifier ROHS | C4369967 | MSOP-8 | Bag-packed | 800nA | - | 90mA | Dual | -40℃~+85℃ | 4200V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5444CS | ELANTEC | Four channels 2nA 200V/us 60MHz Rail-to-Rail Output 15mV SOIC-14 Operational Amplifier ROHS | C4369977 | SOIC-14 | Bag-packed | 2nA | 60MHz | 120mA | Four channels | -40℃~+85℃ | 200V/us | 10uV/℃ | - | 60dB | Rail-to-Rail Output | 15mV | 5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM7709AH/B | Rochester Electronics, LLC | TO-99-8 Operational Amplifier ROHS | C4369978 | TO-99-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC2202BIP | Texas Instruments | Dual 1pA 2.7V/us 1.9MHz PDIP-8 Operational Amplifier ROHS | C4369980 | PDIP-8 | Tube-packed | 1pA | 1.9MHz | 50mA | Dual | -40℃~+85℃ | 2.7V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA9P0002-5 | HARRIS | Single channel 230nA 250V/us 1GHz SOIC-8 Operational Amplifier ROHS | C4370009 | SOIC-8 | Bag-packed | 230nA | 1GHz | 12mA | Single channel | 0℃~+75℃ | 250V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM4136CN | Texas Instruments | Four channels 40nA 1V/us PDIP-14 Operational Amplifier ROHS | C4370018 | PDIP-14 | Bag-packed | 40nA | - | - | Four channels | 0℃~+70℃ | 1V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9089601MPA | Texas Instruments | Single channel 15nA 2.8V/us 13MHz CDIP-8 Operational Amplifier ROHS | C4370020 | CDIP-8 | Bag-packed | 15nA | 13MHz | 50mA | Single channel | -55℃~+125℃ | 2.8V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4475AUT/V+T | Analog Devices Inc./Maxim Integrated | Single channel 1pA 3V/us 10MHz Rail-to-Rail Output 350uV SOT-23-6 Operational Amplifier ROHS | C4367041 | SOT-23-6 | Tape & Reel (TR) | 1pA | 10MHz | 48mA | Single channel | -40℃~+125℃ | 3V/us | 6uV/℃ | 3.5nV/√Hz@30kHz | 115dB | Rail-to-Rail Output | 350uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4389EUT | Analog Devices Inc./Maxim Integrated | Single channel 2.5uA 500V/us Rail-to-Rail Output 20mV SOT-23-6 Operational Amplifier ROHS | C4367053 | SOT-23-6 | Bag-packed | 2.5uA | - | 95mA | Single channel | -40℃~+85℃ | 500V/us | 20uV/℃ | 13nV/√Hz@10kHz | 90dB | Rail-to-Rail Output | 20mV | 11V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA7-5177-5 | HARRIS | Single channel 0.8V/us 2MHz 60uV CERDIP-8 Operational Amplifier ROHS | C4369651 | CERDIP-8 | Bag-packed | - | 2MHz | - | Single channel | 0℃~+75℃ | 0.8V/us | 0.6uV/℃ | 9nV/√Hz@1kHz | 140dB | - | 60uV | - | ||
| Min: 1 Mult: 1 | 0 | EL5146CS | ELANTEC | Single channel 2nA 200V/us 60MHz SOIC-8 Operational Amplifier ROHS | C4369669 | SOIC-8 | Bag-packed | 2nA | 60MHz | 120mA | Single channel | -40℃~+85℃ | 200V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4305ESA | Analog Devices Inc./Maxim Integrated | Single channel 32uA 1400V/us 340MHz 6mV SOIC-8 Operational Amplifier ROHS | C4369670 | SOIC-8 | Bag-packed | 32uA | 340MHz | 70mA | Single channel | -40℃~+85℃ | 1400V/us | 2.5uV/℃ | 2.1nV/√Hz@1MHz | 95dB | - | 6mV | 11V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMV931MF-TI | Texas Instruments | Single channel 14nA 0.42V/us 1.5MHz SOT-23-5 Operational Amplifier ROHS | C4369674 | SOT-23-5 | Tape & Reel (TR) | 14nA | 1.5MHz | 100mA | Single channel | -40℃~+125℃ | 0.42V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2621IP | Texas Instruments | Single channel 2pA 6V/us 11MHz PDIP-8 Operational Amplifier ROHS | C4369679 | PDIP-8 | Tube-packed | 2pA | 11MHz | 28mA | Single channel | -40℃~+125℃ | 6V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7611DCPA | RENESAS | PDIP-8 Operational Amplifier ROHS | C4369703 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UPC3403C-A | RENESAS | Four channels 45nA 7mV PDIP-14 Operational Amplifier ROHS | C4369705 | PDIP-14 | Bag-packed | 45nA | - | 20mA | Four channels | -20℃~+80℃ | - | - | - | 90dB | - | 7mV | 32V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | S-19611AB0H-K8T2U | ABLIC | Dual 70pA 0.22V/us 320kHz 17uV TMSOP-8 Operational Amplifier ROHS | C4369714 | TMSOP-8 | Tape & Reel (TR) | 70pA | 320kHz | 20mA | Dual | -40℃~+105℃ | 0.22V/us | 0.1uV/℃ | - | 130dB | - | 17uV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | EL5308IS | RENESAS | Three Channels 4500V/us 450MHz 8mV SOIC-16 Operational Amplifier ROHS | C4369716 | SOIC-16 | Tube-packed | - | 450MHz | - | Three Channels | -40℃~+85℃ | 4500V/us | 5uV/℃ | - | - | - | 8mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BU7486SFV-E2 | ROHM Semicon | Dual 1pA 10V/us 10MHz 9.5mV SSOP-8-B Operational Amplifier ROHS | C4369717 | SSOP-8-B | Tape & Reel (TR) | 1pA | 10MHz | 12mA | Dual | -40℃~+105℃ | 10V/us | - | - | 60dB | - | 9.5mV | 5.5V |