Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NJU7014M | Nisshinbo Micro Devices Inc. | Dual 1pA 0.1V/us 200kHz DMP-8 Operational Amplifier ROHS | C4368145 | DMP-8 | Tube-packed | Dual | 1pA | -40℃~+85℃ | 0.1V/us | 200kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5412IRZ | ELANTEC | Four channels 2nA 55V/us 22MHz Rail-to-rail input, rail-to-rail output 15mV TSSOP-14 Operational Amplifier ROHS | C4368156 | TSSOP-14 | Tube-packed | Four channels | 2nA | -40℃~+85℃ | 55V/us | 22MHz | 65mA | Rail-to-rail input, rail-to-rail output | 7uV/℃ | - | 72dB | 15mV | 16.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| OP113FS-REEL7 | Analog Devices | Single channel 240nA 1.2V/us 3.4MHz 150uV SOIC-8 Operational Amplifier ROHS | C4368182 | SOIC-8 | Tape & Reel (TR) | Single channel | 240nA | -40℃~+85℃ | 1.2V/us | 3.4MHz | 40mA | - | 1.5uV/℃ | 4.7nV/√Hz@1kHz | 94dB | 150uV | 36V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AD8030ARJ-REEL7 | Analog Devices | Dual 700nA 63V/us SOT-23-8 Operational Amplifier ROHS | C4368184 | SOT-23-8 | Tape & Reel (TR) | Dual | 700nA | -40℃~+125℃ | 63V/us | - | 170mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AD8002ARM | Analog Devices | Dual 5uA 1200V/us 600MHz 6mV MSOP-8 Operational Amplifier ROHS | C4368195 | MSOP-8 | Tube-packed | Dual | 5uA | -40℃~+85℃ | 1200V/us | 600MHz | 70mA | - | 10uV/℃ | 2nV/√Hz@10kHz | 54dB | 6mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7094R-TE1# | Nisshinbo Micro Devices Inc. | Dual 1pA 0.1V/us 200kHz VSP-8 Operational Amplifier ROHS | C4368209 | VSP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+85℃ | 0.1V/us | 200kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU7076F-TE1 | Nisshinbo Micro Devices Inc. | Single channel 1pA 0.5V/us 1.3MHz SOT-23-5(MTP5) Operational Amplifier ROHS | C4368239 | SOT-23-5(MTP5) | Tape & Reel (TR) | Single channel | 1pA | -40℃~+125℃ | 0.5V/us | 1.3MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLE2024AMN | Texas Instruments | Four channels 45nA 0.7V/us 2.8MHz PDIP-14 Operational Amplifier ROHS | C4368267 | PDIP-14 | Bag-packed | Four channels | 45nA | -55℃~+125℃ | 0.7V/us | 2.8MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJMOP07M | Nisshinbo Micro Devices Inc. | DMP-8 Operational Amplifier ROHS | C4368291 | DMP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| EL2286CS-T13 | RENESAS | Dual 1200V/us 250MHz 15mV SOIC-14 Operational Amplifier ROHS | C4368321 | SOIC-14 | Tape & Reel (TR) | Dual | - | -40℃~+85℃ | 1200V/us | 250MHz | - | - | 5uV/℃ | - | 50dB | 15mV | 12V | ||
| Min: 1 Mult: 1 | 0 | HFA1100IP | RENESAS | 2300V/us 850MHz 6mV PDIP-8 Operational Amplifier ROHS | C4368326 | PDIP-8 | Tube-packed | - | - | - | 2300V/us | 850MHz | - | - | 10uV/℃ | 4nV/√Hz@100kHz | 46dB | 6mV | 10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| OP77HS-REEL | Analog Devices | Single channel TO-99-8 Operational Amplifier ROHS | C4368338 | TO-99-8 | Tape & Reel (TR) | Single channel | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LMC6081AIN | Texas Instruments | Single channel 0.01pA 1.5V/us 1.3MHz PDIP-8 Operational Amplifier ROHS | C4368348 | PDIP-8 | Tube-packed | Single channel | 0.01pA | -40℃~+85℃ | 1.5V/us | 1.3MHz | 34mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA0747CE | HARRIS | Dual 80nA TO-99-8 Operational Amplifier ROHS | C4368397 | TO-99-8 | Bag-packed | Dual | 80nA | -55℃~+125℃ | - | - | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA2-5111/883 | HARRIS | Single channel 100nA 100MHz TO-99-8 Operational Amplifier ROHS | C4368400 | TO-99-8 | Bag-packed | Single channel | 100nA | - | - | 100MHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA643N/3K | Texas Instruments | Single channel 19uA 1000V/us 800MHz SOT-23-5 Operational Amplifier ROHS | C4368472 | SOT-23-5 | Bag-packed | Single channel | 19uA | -40℃~+85℃ | 1000V/us | 800MHz | 60mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2784AIPW | Texas Instruments | Four channels 2.5pA 5V/us 8MHz TSSOP-14 Operational Amplifier ROHS | C4368476 | TSSOP-14 | Bag-packed | Four channels | 2.5pA | -40℃~+125℃ | 5V/us | 8MHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OP160GP | Analog Devices | Single channel 10uA 1300V/us 90MHz 5mV PDIP-8 Operational Amplifier ROHS | C4368500 | PDIP-8 | Bag-packed | Single channel | 10uA | -40℃~+85℃ | 1300V/us | 90MHz | 60mA | - | - | 5.5nV/√Hz@1kHz | 65dB | 5mV | 22V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OP177GZ | Analog Devices | Single channel 1.2nA 0.3V/us 600kHz 60uV SOIC-8 Operational Amplifier ROHS | C4368518 | SOIC-8 | Bag-packed | Single channel | 1.2nA | -40℃~+85℃ | 0.3V/us | 600kHz | - | - | - | - | 140dB | 60uV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA2-5137A-5 | HARRIS | Single channel 10nA 20V/us 80MHz TO-99-8 Operational Amplifier ROHS | C4368521 | TO-99-8 | Bag-packed | Single channel | 10nA | 0℃~+75℃ | 20V/us | 80MHz | 25mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| AD8001ART-R2 | Analog Devices | Single channel 5uA 1200V/us 795MHz 5.5mV SOT-23-5 Operational Amplifier ROHS | C4368527 | SOT-23-5 | Tape & Reel (TR) | Single channel | 5uA | -40℃~+85℃ | 1200V/us | 795MHz | 70mA | - | 10uV/℃ | 2nV/√Hz@10kHz | 54dB | 5.5mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MAX4123ESA-TG068 | Analog Devices Inc./Maxim Integrated | Single channel 50nA 2V/us 5MHz Rail-to-rail input, rail-to-rail output 600uV SOIC-8 Operational Amplifier ROHS | C4368548 | SOIC-8 | Tape & Reel (TR) | Single channel | 50nA | -40℃~+85℃ | 2V/us | 5MHz | 50mA | Rail-to-rail input, rail-to-rail output | 2uV/℃ | 22nV/√Hz@1kHz | 98dB | 600uV | 6.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7632CCJE | Analog Devices Inc./Maxim Integrated | Three Channels 1pA 1.6V/us 1.4MHz 10mV CERDIP-16 Operational Amplifier ROHS | C4368587 | CERDIP-16 | Bag-packed | Three Channels | 1pA | 0℃~+70℃ | 1.6V/us | 1.4MHz | - | - | 20uV/℃ | 100nV/√Hz@1kHz | 87dB | 10mV | 16V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA3-5101-5 | HARRIS | Single channel 100nA 10V/us PDIP-8 Operational Amplifier ROHS | C4368592 | PDIP-8 | Bag-packed | Single channel | 100nA | 0℃~+75℃ | 10V/us | - | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX412BCSA+T | Analog Devices Inc./Maxim Integrated | Dual 80nA 4.5V/us 28MHz SOIC-8 Operational Amplifier ROHS | C4368603 | SOIC-8 | Tape & Reel (TR) | Dual | 80nA | 0℃~+70℃ | 4.5V/us | 28MHz | 35mA | - | - | - | - | - | - |