Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM621AXMS8G/TR | SGMICRO | MSOP-8 Operational Amplifier ROHS | C5152113 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM8038-1XC5G/TR | SGMICRO | SC-70-5 Operational Amplifier ROHS | C5152120 | SC-70-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM8049-4XTS14G/TR | SGMICRO | TSSOP-14 Operational Amplifier ROHS | C5152133 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS624PXQ | Jiangsu RUNIC Tech | TSSOP-14 Operational Amplifier ROHS | C5372589 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RS724PXQ | Jiangsu RUNIC Tech | TSSOP-14 Operational Amplifier ROHS | C5372609 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL28417FBZ | RENESAS | Four channels 80pA 0.5V/us 1.5MHz SOIC-14 Operational Amplifier ROHS | C6968637 | SOIC-14 | Tube-packed | Four channels | 80pA | -40℃~+125℃ | 0.5V/us | 1.5MHz | 43mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | AT8551/TR | Analog Technologies | Single channel 50pA 2.7V/us 4.5MHz Rail-to-rail input, rail-to-rail output 5uV SOT-23-5 Operational Amplifier ROHS | C7078169 | SOT-23-5 | Tape & Reel (TR) | Single channel | 50pA | -40℃~+125℃ | 2.7V/us | 4.5MHz | 50mA | 0.05uV/℃ | 3.5nV/√Hz@1kHz | 130dB | Rail-to-rail input, rail-to-rail output | 5uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL28417FBBZ | RENESAS | Four channels 80pA 0.5V/us 1.5MHz SOIC-14 Operational Amplifier ROHS | C7211427 | SOIC-14 | Tube-packed | Four channels | 80pA | -40℃~+125℃ | 0.5V/us | 1.5MHz | 43mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA104AM | Burr-Brown | Single channel 0.3pA 2.2V/us 1MHz 1000uV TO-99-8 Operational Amplifier ROHS | C7321825 | TO-99-8 | Tube-packed | Single channel | 0.3pA | -25℃~+85℃ | 2.2V/us | 1MHz | 10mA | 25uV/℃ | 35nV/√Hz@1kHz | 76dB | - | 1000uV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2607H | Burr-Brown | Dual 3pA 24V/us 50MHz 7mV HSOP-8 Operational Amplifier ROHS | C7321833 | HSOP-8 | Tube-packed | Dual | 3pA | -40℃~+125℃ | 24V/us | 50MHz | 60mA | - | - | 64dB | - | 7mV | 32V | ||
| Min: 1 Mult: 1 | 0 | OPA4234UA | Burr-Brown | SOIC-14 Operational Amplifier ROHS | C7321850 | SOIC-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA4342PA | Burr-Brown | Four channels 0.2pA 1V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV PDIP-14 Operational Amplifier ROHS | C7321856 | PDIP-14 | Tube-packed | Four channels | 0.2pA | -40℃~+85℃ | 1V/us | 1MHz | 15mA | 3uV/℃ | 30nV/√Hz@1kHz | 74dB | Rail-to-rail input, rail-to-rail output | 6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL5364IUZ-T13 | RENESAS | Three Channels 2uA 4200V/us QSOP-16 Operational Amplifier ROHS | C6612819 | QSOP-16 | Tape & Reel (TR) | Three Channels | 2uA | -40℃~+85℃ | 4200V/us | - | 140mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL28218FUZ-T13 | RENESAS | Dual 230nA 1.2V/us 4MHz MSOP-8 Operational Amplifier ROHS | C6644228 | MSOP-8 | Tape & Reel (TR) | Dual | 230nA | -40℃~+125℃ | 1.2V/us | 4MHz | 28mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA137P | Burr-Brown | Single channel 5pA 3.5V/us 1MHz 3mV PDIP-8 Operational Amplifier ROHS | C6622164 | PDIP-8 | Tube-packed | Single channel | 5pA | -40℃~+85℃ | 3.5V/us | 1MHz | 60mA | 15uV/℃ | 45nV/√Hz@1kHz | 84dB | - | 3mV | 18V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2631U/2K5 | Burr-Brown | Dual 11uA 100V/us 68MHz 6mV SOIC-8 Operational Amplifier ROHS | C6622170 | SOIC-8 | Bag-packed | Dual | 11uA | -40℃~+85℃ | 100V/us | 68MHz | 90mA | 50uV/℃ | 6nV/√Hz@1MHz | 74dB | - | 6mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2677N | Burr-Brown | Dual 10uA 2000V/us 220MHz 5.5mV SOIC-14 Operational Amplifier ROHS | C6622172 | SOIC-14 | Bag-packed | Dual | 10uA | -40℃~+85℃ | 2000V/us | 220MHz | 500mA | 40uV/℃ | - | 55dB | - | 5.5mV | 12V | ||
| Min: 1 Mult: 1 | 0 | ALD1702BSAL | Advanced Linear Devices | Single channel 1pA 2.8V/us 1.7MHz SOIC-8 Operational Amplifier ROHS | C7072232 | SOIC-8 | Tube-packed | Single channel | 1pA | 0℃~+70℃ | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1704PAL | Advanced Linear Devices | Single channel 1pA 5V/us 2.1MHz PDIP-8 Operational Amplifier ROHS | C7072234 | PDIP-8 | Tube-packed | Single channel | 1pA | 0℃~+70℃ | 5V/us | 2.1MHz | 15mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1721ESAL | Advanced Linear Devices | Single channel 0.01pA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS | C7072238 | SOIC-8 | Tube-packed | Single channel | 0.01pA | 0℃~+70℃ | 1V/us | 1MHz | 1mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1721SAL | Advanced Linear Devices | Single channel 0.01pA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS | C7072240 | SOIC-8 | Tube-packed | Single channel | 0.01pA | 0℃~+70℃ | 1V/us | 1MHz | 1mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2702BSAL | Advanced Linear Devices | Dual 1pA 2.8V/us 1.5MHz SOIC-8 Operational Amplifier ROHS | C7072253 | SOIC-8 | Tube-packed | Dual | 1pA | 0℃~+70℃ | 2.8V/us | 1.5MHz | 8mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD4706BSBL | Advanced Linear Devices | Four channels 0.1pA 0.17V/us 200kHz SOIC-14 Operational Amplifier ROHS | C7072269 | SOIC-14 | Tube-packed | Four channels | 0.1pA | 0℃~+70℃ | 0.17V/us | 200kHz | 200uA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD4704PBL | Advanced Linear Devices | Four channels 1pA 5V/us 2.1MHz PDIP-14 Operational Amplifier ROHS | C6499423 | PDIP-14 | Tube-packed | Four channels | 1pA | 0℃~+70℃ | 5V/us | 2.1MHz | 15mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2732ASAL | Advanced Linear Devices | Single channel 10pA 1.9V/us 1.5MHz SOIC-8 Operational Amplifier ROHS | C6499420 | SOIC-8 | Tube-packed | Single channel | 10pA | 0℃~+70℃ | 1.9V/us | 1.5MHz | - | - | - | - | - | - | - |