Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2607H/2K5 | Burr-Brown | Dual 3pA 24V/us 50MHz 7mV HSOP-8 Operational Amplifier ROHS | C7250704 | HSOP-8 | Bag-packed | - | Dual | 3pA | -40℃~+125℃ | - | 24V/us | 50MHz | 60mA | 64dB | - | 7mV | 32V | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | AT8551/TR | Analog Technologies | Single channel 50pA 2.7V/us 4.5MHz Rail-to-rail input, rail-to-rail output 5uV SOT-23-5 Operational Amplifier ROHS | C7078169 | SOT-23-5 | Tape & Reel (TR) | 0.05uV/℃ | Single channel | 50pA | -40℃~+125℃ | 3.5nV/√Hz@1kHz | 2.7V/us | 4.5MHz | 50mA | 130dB | Rail-to-rail input, rail-to-rail output | 5uV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | ALD1702APAL | Advanced Linear Devices | Single channel 1pA 2.8V/us 1.5MHz PDIP-8 Operational Amplifier ROHS | C7213259 | PDIP-8 | Tube-packed | - | Single channel | 1pA | 0℃~+70℃ | - | 2.8V/us | 1.5MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD1706APAL | Advanced Linear Devices | Single channel 0.1pA 0.17V/us 400kHz PDIP-8 Operational Amplifier ROHS | C7213260 | PDIP-8 | Tube-packed | - | Single channel | 0.1pA | 0℃~+70℃ | - | 0.17V/us | 400kHz | 200uA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2701BPAL | Advanced Linear Devices | Dual 1pA 1V/us 1MHz PDIP-8 Operational Amplifier ROHS | C7213271 | PDIP-8 | Tube-packed | - | Dual | 1pA | 0℃~+70℃ | - | 1V/us | 1MHz | 1mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALD2722SBL | Advanced Linear Devices | Dual 0.01pA 2.8V/us 1.7MHz SOIC-14 Operational Amplifier ROHS | C7213278 | SOIC-14 | Tube-packed | - | Dual | 0.01pA | 0℃~+70℃ | - | 2.8V/us | 1.7MHz | 8mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL28417FBBZ | RENESAS | Four channels 80pA 0.5V/us 1.5MHz SOIC-14 Operational Amplifier ROHS | C7211427 | SOIC-14 | Tube-packed | - | Four channels | 80pA | -40℃~+125℃ | - | 0.5V/us | 1.5MHz | 43mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5192ACWZ-T7A | RENESAS | Single channel 3uA 2800V/us 600MHz 10mV SOT-23-6 Operational Amplifier ROHS | C7183155 | SOT-23-6 | Tape & Reel (TR) | 5uV/℃ | Single channel | 3uA | -40℃~+85℃ | - | 2800V/us | 600MHz | 120mA | 50dB | - | 10mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA104AM | Burr-Brown | Single channel 0.3pA 2.2V/us 1MHz 1000uV TO-99-8 Operational Amplifier ROHS | C7321825 | TO-99-8 | Tube-packed | 25uV/℃ | Single channel | 0.3pA | -25℃~+85℃ | 35nV/√Hz@1kHz | 2.2V/us | 1MHz | 10mA | 76dB | - | 1000uV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA2607H | Burr-Brown | Dual 3pA 24V/us 50MHz 7mV HSOP-8 Operational Amplifier ROHS | C7321833 | HSOP-8 | Tube-packed | - | Dual | 3pA | -40℃~+125℃ | - | 24V/us | 50MHz | 60mA | 64dB | - | 7mV | 32V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4434EUK+T | Analog Devices Inc./Maxim Integrated | Single channel 14uA 133V/us SOT-23-5 Operational Amplifier ROHS | C7456761 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | 14uA | -40℃~+85℃ | - | 133V/us | - | 65mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX9943AUA+T | Analog Devices Inc./Maxim Integrated | Single channel 4nA 0.35V/us 2.4MHz Rail-to-Rail Output 100uV MSOP-8 Operational Amplifier ROHS | C7456259 | MSOP-8 | Tape & Reel (TR) | 0.4uV/℃ | Single channel | 4nA | -40℃~+125℃ | 17.6nV/√Hz@1kHz | 0.35V/us | 2.4MHz | 20mA | 125dB | Rail-to-Rail Output | 100uV | 38V | ||
| Min: 1 Mult: 1 | 0 | MAX40110AYT+ | Analog Devices Inc./Maxim Integrated | UTLGA-6(1x1.5) Operational Amplifier ROHS | C7456749 | UTLGA-6(1x1.5) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4215ESA+T | Analog Devices Inc./Maxim Integrated | Single channel 5.4uA 600V/us SOIC-8 Operational Amplifier ROHS | C7456753 | SOIC-8 | Tape & Reel (TR) | - | Single channel | 5.4uA | -40℃~+85℃ | - | 600V/us | - | 120mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4242ESA+T | Analog Devices Inc./Maxim Integrated | Dual 2nA 0.04V/us 90kHz SOIC-8 Operational Amplifier ROHS | C7456755 | SOIC-8 | Tape & Reel (TR) | - | Dual | 2nA | -40℃~+85℃ | - | 0.04V/us | 90kHz | 2.5mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX4020ESD+ | Analog Devices Inc./Maxim Integrated | Four channels 5.4uA 600V/us SOIC-14 Operational Amplifier ROHS | C7451467 | SOIC-14 | Tube-packed | - | Four channels | 5.4uA | -40℃~+85℃ | - | 600V/us | - | 120mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UA748CD | Texas Instruments | Single channel 70nA 0.5V/us 1MHz SOIC-8 Operational Amplifier ROHS | C7406877 | SOIC-8 | Tube-packed | - | Single channel | 70nA | 0℃~+70℃ | - | 0.5V/us | 1MHz | 30mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4495ASD+T | Analog Devices Inc./Maxim Integrated | Four channels 200nA 3V/us 5MHz SOIC-14 Operational Amplifier ROHS | C7451844 | SOIC-14 | Tape & Reel (TR) | - | Four channels | 200nA | -40℃~+125℃ | - | 3V/us | 5MHz | 15mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLV2374QPWRDL | Texas Instruments | TSSOP-14 Operational Amplifier ROHS | C7400676 | TSSOP-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TS1004IT14T | Touchstone(Silicon Labs) | Four channels 25pA 1.5V/us 4kHz TSSOP-14 Operational Amplifier ROHS | C7125442 | TSSOP-14 | Tape & Reel (TR) | - | Four channels | 25pA | -40℃~+85℃ | - | 1.5V/us | 4kHz | 1.5mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6031-E/MC | Microchip Tech | Single channel 1pA 0.004V/us 10kHz Rail-to-rail input, rail-to-rail output 150uV DFN-8(2x3) Operational Amplifier ROHS | C635033 | DFN-8(2x3) | Tube-packed | 3uV/℃ | Single channel | 1pA | -40℃~+125℃ | 165nV/√Hz@1kHz | 0.004V/us | 10kHz | - | 93dB | Rail-to-rail input, rail-to-rail output | 150uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2600
| 0
View marketplace suppliers’ inventory
| MCP6024T-E/SL | Microchip Tech | Four channels 1pA 7V/us 10MHz Rail-to-rail input, rail-to-rail output 500uV SOIC-14 Operational Amplifier ROHS | C626795 | SOIC-14 | Tape & Reel (TR) | 3.5uV/℃ | Four channels | 1pA | -40℃~+125℃ | 8.7nV/√Hz@10kHz | 7V/us | 10MHz | 30mA | 90dB | Rail-to-rail input, rail-to-rail output | 500uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2600
| 0 | MCP6044T-E/SL | Microchip Tech | Four channels 1pA 0.003V/us 14kHz Rail-to-rail input, rail-to-rail output 3mV SOIC-14 Operational Amplifier ROHS | C626797 | SOIC-14 | Tape & Reel (TR) | 15uV/℃ | Four channels | 1pA | -40℃~+125℃ | 170nV/√Hz@1kHz | 0.003V/us | 14kHz | 20mA | 75dB | Rail-to-rail input, rail-to-rail output | 3mV | 6V | ||
| Min: 1 Mult: 1
Full Reel: 2600
| 0
View marketplace suppliers’ inventory
| MCP619T-I/SL | Microchip Tech | Four channels 5nA 0.08V/us 190kHz Rail-to-Rail Output 150uV SOIC-14 Operational Amplifier ROHS | C626804 | SOIC-14 | Tape & Reel (TR) | 2.5uV/℃ | Four channels | 5nA | -40℃~+85℃ | 32nV/√Hz@1kHz | 0.08V/us | 190kHz | 17mA | 100dB | Rail-to-Rail Output | 150uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2600
| 0
View marketplace suppliers’ inventory
| MCP6294T-E/SL | Microchip Tech | Four channels 1pA 7V/us 10MHz Rail-to-rail input, rail-to-rail output 3mV SOIC-14 Operational Amplifier ROHS | C626809 | SOIC-14 | Tape & Reel (TR) | 1.7uV/℃ | Four channels | 1pA | -40℃~+125℃ | 8.7nV/√Hz@10kHz | 7V/us | 10MHz | 25mA | 80dB | Rail-to-rail input, rail-to-rail output | 3mV | 6V |