Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
Current - Input Bias(Ib)
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
Current - Input Bias(Ib)
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5108IW-T7A | RENESAS | Single channel 4500V/us 440MHz 8mV SOT-6 Operational Amplifier ROHS | C4368748 | SOT-6 | Tape & Reel (TR) | 5uV/℃ | Single channel | -40℃~+85℃ | - | 4500V/us | 440MHz | - | - | 8mV | 12V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC2254AMJB | Texas Instruments | Four channels 1pA 0.12V/us 210kHz CDIP-14 Operational Amplifier ROHS | C4368749 | CDIP-14 | Tube-packed | - | Four channels | -55℃~+125℃ | - | 0.12V/us | 210kHz | - | - | - | - | 1pA | 50mA | ||
| Min: 1 Mult: 1 | 0 | LH0101AK | Analog Devices Inc./Maxim Integrated | Single channel 300pA 10V/us 5MHz TO-3 Operational Amplifier ROHS | C4368756 | TO-3 | Bag-packed | - | Single channel | -55℃~+125℃ | - | 10V/us | 5MHz | - | - | - | - | 300pA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA992IDCKR | Texas Instruments | Single channel 10pA 32V/us 10.6MHz Rail-to-rail input, rail-to-rail output 1mV SC-70-5 Operational Amplifier ROHS | C4368758 | SC-70-5 | Tape & Reel (TR) | 0.25uV/℃ | Single channel | -40℃~+125℃ | 4.4nV/√Hz@10kHz | 32V/us | 10.6MHz | Rail-to-rail input, rail-to-rail output | 79dB | 1mV | 40V | 10pA | 65mA | ||
| Min: 1 Mult: 1 | 0 | ICL7621DCPA | HARRIS | Dual 1pA 0.0016V/us 1.4MHz PDIP-8 Operational Amplifier ROHS | C4368759 | PDIP-8 | Bag-packed | - | Dual | 0℃~+70℃ | - | 0.0016V/us | 1.4MHz | - | - | - | - | 1pA | - | ||
| Min: 1 Mult: 1 | 0 | 77043022A | Texas Instruments | LCC-20(8.9x8.9) Operational Amplifier ROHS | C4368764 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OP493FP | Analog Devices | Four channels 20nA 12V/us 35kHz 275uV PDIP-14 Operational Amplifier ROHS | C4368768 | PDIP-14 | Bag-packed | - | Four channels | -40℃~+125℃ | 65nV/√Hz@1kHz | 12V/us | 35kHz | - | 116dB | 275uV | 36V | 20nA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA695IDBVRG4 | Texas Instruments | SOT-23-6 Operational Amplifier ROHS | C4368772 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM759MH | Texas Instruments | TO-99-8 Operational Amplifier ROHS | C4368806 | TO-99-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7095R-TE1# | Nisshinbo Micro Devices Inc. | Dual 1pA 1V/us 1MHz VSP-8 Operational Amplifier ROHS | C4368820 | VSP-8 | Tape & Reel (TR) | - | Dual | -40℃~+85℃ | - | 1V/us | 1MHz | - | - | - | - | 1pA | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL5151IWZ-T7A | RENESAS | SOT-23-5 Operational Amplifier ROHS | C4368821 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLV4111IDG4 | Texas Instruments | SOIC-8 Operational Amplifier ROHS | C4368829 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM348DR2 | MOTOROLA | Four channels 30nA 0.5V/us 1MHz 6mV SO-14 Operational Amplifier ROHS | C4368840 | SO-14 | Bag-packed | - | Four channels | 0℃~+70℃ | - | 0.5V/us | 1MHz | - | 90dB | 6mV | - | 30nA | 25mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ZL40121/DCA | Zarlink | Dual 1.3uA 1100V/us SOIC-8 Operational Amplifier ROHS | C4368877 | SOIC-8 | Bag-packed | - | Dual | -40℃~+85℃ | - | 1100V/us | - | - | - | - | - | 1.3uA | 65mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7028V-TE2 | Nisshinbo Micro Devices Inc. | Four channels 1pA 0.05V/us 160kHz SSOP-14 Operational Amplifier ROHS | C4368880 | SSOP-14 | Tape & Reel (TR) | - | Four channels | -40℃~+125℃ | - | 0.05V/us | 160kHz | - | - | - | - | 1pA | - | ||
| Min: 1 Mult: 1 | 0 | LA4533M-TE-L-E-ON | onsemi | Operational Amplifier ROHS | C4368891 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| AD8527ARM-R2 | Analog Devices | Dual 450nA 8V/us 7MHz Rail-to-rail input, rail-to-rail output 3.5mV MSOP-8 Operational Amplifier ROHS | C4368894 | MSOP-8 | Tape & Reel (TR) | 2uV/℃ | Dual | -40℃~+125℃ | 15nV/√Hz@1kHz | 8V/us | 7MHz | Rail-to-rail input, rail-to-rail output | 70dB | 3.5mV | 6V | 450nA | 10mA | ||
| Min: 1 Mult: 1 | 0 | OP12AZ | Analog Devices | Single channel 3nA CERDIP-8 Operational Amplifier ROHS | C4368895 | CERDIP-8 | Bag-packed | - | Single channel | -55℃~+125℃ | - | - | - | - | - | - | - | 3nA | - | ||
| Min: 1 Mult: 1 | 0 | EL5250IY | RENESAS | Dual 100V/us 40MHz 1mV MSOP-10 Operational Amplifier ROHS | C4368896 | MSOP-10 | Tube-packed | 2uV/℃ | Dual | -40℃~+85℃ | - | 100V/us | 40MHz | - | 100dB | 1mV | 12V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA695IDBVTG4 | Texas Instruments | SOT-23-6 Operational Amplifier ROHS | C4368908 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU77002RB1-TE2 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.7V/us 1kHz TVSP-8 Operational Amplifier ROHS | C4368912 | TVSP-8 | Tape & Reel (TR) | - | Dual | -40℃~+105℃ | - | 0.7V/us | 1kHz | - | - | - | - | 1pA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CLC56321MX | Texas Instruments | Dual 5uA 290V/us SOIC-8 Operational Amplifier ROHS | C4368922 | SOIC-8 | Tape & Reel (TR) | - | Dual | -40℃~+85℃ | - | 290V/us | - | - | - | - | - | 5uA | 130mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL5210CSZ-T7 | ELANTEC | Dual 2nA 33V/us 20MHz SOIC-8 Operational Amplifier ROHS | C4368956 | SOIC-8 | Tape & Reel (TR) | - | Dual | -40℃~+85℃ | - | 33V/us | 20MHz | - | - | - | - | 2nA | 30mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLE2142AMJG | Texas Instruments | Dual 700nA 45V/us 5.9MHz CDIP-8 Operational Amplifier ROHS | C4368961 | CDIP-8 | Bag-packed | - | Dual | -55℃~+125℃ | - | 45V/us | 5.9MHz | - | - | - | - | 700nA | 50mA | ||
| Min: 1 Mult: 1 | 0 | TLC227CD | Texas Instruments | Operational Amplifier ROHS | C4368963 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - |