Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| MIC914BM5TR | Microchip Tech | Single channel 5.5uA 500V/us 350MHz 16mV SOT-23-5 Operational Amplifier ROHS | C4368946 | SOT-23-5 | Tape & Reel (TR) | 4uV/℃ | Single channel | 5.5uA | -40℃~+85℃ | - | 500V/us | 350MHz | 90mA | 85dB | - | 16mV | 18V | ||
| Min: 1 Mult: 1 | 0 | TLV2341IDG4 | Texas Instruments | SOIC-8 Operational Amplifier ROHS | C4368948 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| CLC431AE-QML | Texas Instruments | Dual 2000V/us 6mV LCC-20(8.9x8.9) Operational Amplifier ROHS | C4368954 | LCC-20(8.9x8.9) | Tube-packed | 20uV/℃ | Dual | - | - | 3.3nV/√Hz@1MHz | 2000V/us | - | - | 63dB | - | 6mV | 33V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL5210CSZ-T7 | ELANTEC | Dual 2nA 33V/us 20MHz SOIC-8 Operational Amplifier ROHS | C4368956 | SOIC-8 | Tape & Reel (TR) | - | Dual | 2nA | -40℃~+85℃ | - | 33V/us | 20MHz | 30mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM4558E-TE2 | Nisshinbo Micro Devices Inc. | Dual 25nA 1V/us 3MHz SOP-8 Operational Amplifier ROHS | C4369011 | SOP-8 | Tape & Reel (TR) | - | Dual | 25nA | -40℃~+85℃ | - | 1V/us | 3MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| THS4211DRG4 | Texas Instruments | Single channel 7uA 970V/us 350MHz 12mV SOIC-8 Operational Amplifier ROHS | C4369017 | SOIC-8 | Tape & Reel (TR) | 40uV/℃ | Single channel | 7uA | -40℃~+85℃ | 7nV/√Hz@1kHz | 970V/us | 350MHz | - | 56dB | - | 12mV | 15V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| AD201AH | Analog Devices | Single channel 30nA 2mV TO-99-8 Operational Amplifier ROHS | C4369028 | TO-99-8 | Bag-packed | 15uV/℃ | Single channel | 30nA | -25℃~+85℃ | - | - | - | - | 96dB | - | 2mV | 44V | ||
| Min: 1 Mult: 1 | 0 | HA1-5104-2 | RENESAS | CERDIP-14 Operational Amplifier ROHS | C4369035 | CERDIP-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA77EP | Texas Instruments | Operational Amplifier ROHS | C4369054 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AD8603AUJ-REEL7 | Analog Devices | Single channel 0.2pA 0.1V/us 400kHz TSOT-23-5 Operational Amplifier ROHS | C4369057 | TSOT-23-5 | Tape & Reel (TR) | - | Single channel | 0.2pA | -40℃~+125℃ | - | 0.1V/us | 400kHz | 70mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| TSV791ILT | STMicroelectronics | Single channel 2pA 30V/us 50MHz Rail-to-rail input, rail-to-rail output 200uV SOT-23-5 Operational Amplifier ROHS | C4369063 | SOT-23-5 | Tape & Reel (TR) | 5uV/℃ | Single channel | 2pA | -40℃~+125℃ | 6.5nV/√Hz@10kHz | 30V/us | 50MHz | 70mA | 100dB | Rail-to-rail input, rail-to-rail output | 200uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| AD8063AR | Analog Devices | Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOIC-8 Operational Amplifier ROHS | C4369064 | SOIC-8 | Tube-packed | 3.5uV/℃ | Single channel | 3.5uA | -40℃~+85℃ | 8.5nV/√Hz@100kHz | 650V/us | 320MHz | 50mA | 80dB | Rail-to-Rail Output | 6mV | 8V | ||
| Min: 1 Mult: 1 | 0 | THS4051MJGB | Texas Instruments | Single channel 2.5uA 240V/us 70MHz CDIP-8 Operational Amplifier ROHS | C4369068 | CDIP-8 | Tube-packed | - | Single channel | 2.5uA | -55℃~+125℃ | - | 240V/us | 70MHz | 100mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MAX4189EEE | Analog Devices Inc./Maxim Integrated | Three Channels 2uA 175V/us QSOP-16 Operational Amplifier ROHS | C4369077 | QSOP-16 | Tube-packed | - | Three Channels | 2uA | -40℃~+85℃ | - | 175V/us | - | 55mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5252IY | ELANTEC | Dual 120nA 180V/us 165MHz MSOP-10 Operational Amplifier ROHS | C4369088 | MSOP-10 | Tube-packed | - | Dual | 120nA | -40℃~+85℃ | - | 180V/us | 165MHz | 105mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MXL1013MJ8 | Analog Devices Inc./Maxim Integrated | Dual 15nA 0.4V/us CERDIP-8 Operational Amplifier ROHS | C4369091 | CERDIP-8 | Tube-packed | - | Dual | 15nA | -55℃~+125℃ | - | 0.4V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM118H/NOPB | Texas Instruments | Single channel 120nA 70V/us 15MHz TO-99-8 Operational Amplifier ROHS | C4369093 | TO-99-8 | Bag-packed | - | Single channel | 120nA | -55℃~+125℃ | - | 70V/us | 15MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLE2144MJB | Texas Instruments | Four channels 700nA 45V/us 5.9MHz CDIP-14 Operational Amplifier ROHS | C4369095 | CDIP-14 | Tube-packed | - | Four channels | 700nA | -55℃~+125℃ | - | 45V/us | 5.9MHz | 50mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJM2711F-TE1 | Nisshinbo Micro Devices Inc. | Single channel 2uA 260V/us 1GHz SOT-23-5(MTP5) Operational Amplifier ROHS | C4369096 | SOT-23-5(MTP5) | Tape & Reel (TR) | - | Single channel | 2uA | -40℃~+85℃ | - | 260V/us | 1GHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| TLE2662IDW | Texas Instruments | Dual 4pA 3.4V/us 2MHz SOIC-16 Operational Amplifier ROHS | C4369099 | SOIC-16 | Tape & Reel (TR) | - | Dual | 4pA | -40℃~+85℃ | - | 3.4V/us | 2MHz | 80mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HA3-5137A-5 | HARRIS | Single channel 10nA 20V/us 80MHz PDIP-8 Operational Amplifier ROHS | C4369102 | PDIP-8 | Tube-packed | - | Single channel | 10nA | 0℃~+75℃ | - | 20V/us | 80MHz | 25mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HA1-2842/883 | HARRIS | Single channel 10uA 350V/us 70MHz CERDIP-14 Operational Amplifier ROHS | C4369105 | CERDIP-14 | Bag-packed | - | Single channel | 10uA | -55℃~+125℃ | - | 350V/us | 70MHz | 100mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View other supplier's inventory on LCSC
| TLV2475AIPWR | Texas Instruments | Four channels 2.5pA 1.5V/us 2.8MHz TSSOP-16 Operational Amplifier ROHS | C4369109 | TSSOP-16 | Tape & Reel (TR) | - | Four channels | 2.5pA | -40℃~+125℃ | - | 1.5V/us | 2.8MHz | 35mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR358FV-GE2 | ROHM Semicon | Dual 15nA 1V/us 3MHz 5mV SSOP-8-B Operational Amplifier ROHS | C4369126 | SSOP-8-B | Tape & Reel (TR) | 3uV/℃ | Dual | 15nA | -40℃~+85℃ | 39nV/√Hz@1kHz | 1V/us | 3MHz | 60mA | 90dB | - | 5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | AD712BA/+ | Analog Devices | Operational Amplifier ROHS | C4369127 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - |