Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CA0747CT | HARRIS | Dual 80nA 500V/us TO-100-10 Operational Amplifier ROHS | C4367542 | TO-100-10 | Bag-packed | Dual | 80nA | 0℃~+70℃ | 500V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BA82904YFVM-CTR | ROHM Semicon | Dual 20nA 0.2V/us 500kHz MSOP-8 Operational Amplifier ROHS | C4367577 | MSOP-8 | Tape & Reel (TR) | Dual | 20nA | -40℃~+125℃ | 0.2V/us | 500kHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CLC449AJE | Texas Instruments | Single channel 6uA 2500V/us SOIC-8 Operational Amplifier ROHS | C4367621 | SOIC-8 | Bag-packed | Single channel | 6uA | -40℃~+85℃ | 2500V/us | - | 90mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA358AE | HARRIS | Dual 45nA 1MHz PDIP-8 Operational Amplifier ROHS | C4367629 | PDIP-8 | Bag-packed | Dual | 45nA | 0℃~+70℃ | - | 1MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJU7015M | Nisshinbo Micro Devices Inc. | Dual 1pA 1V/us 1MHz DMP-8 Operational Amplifier ROHS | C4367631 | DMP-8 | Tube-packed | Dual | 1pA | -40℃~+85℃ | 1V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLC1078CPE4 | Texas Instruments | Dual 1pA 0.032V/us 110kHz PDIP-8 Operational Amplifier ROHS | C4367687 | PDIP-8 | Tube-packed | Dual | 1pA | 0℃~+70℃ | 0.032V/us | 110kHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA2-5162-5 | HARRIS | Single channel 20pA 70V/us 100MHz TO-99-8 Operational Amplifier ROHS | C4367705 | TO-99-8 | Bag-packed | Single channel | 20pA | 0℃~+75℃ | 70V/us | 100MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLV2783IDR | Texas Instruments | Dual 2.5pA 5V/us 8MHz SOIC-14 Operational Amplifier ROHS | C4367708 | SOIC-14 | Tape & Reel (TR) | Dual | 2.5pA | -40℃~+125℃ | 5V/us | 8MHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC25M2CPWLE | Texas Instruments | Dual 0.7pA 2.9V/us 1.7MHz TSSOP-8 Operational Amplifier ROHS | C4367718 | TSSOP-8 | Bag-packed | Dual | 0.7pA | 0℃~+70℃ | 2.9V/us | 1.7MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX2264EUE | Analog Devices Inc./Maxim Integrated | Single channel TSSOP-16 Operational Amplifier ROHS | C4367734 | TSSOP-16 | Tube-packed | Single channel | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LPV321M5X-NS | Texas Instruments | Single channel 2nA 0.1V/us 152kHz SOT-23-5 Operational Amplifier ROHS | C4367743 | SOT-23-5 | Tape & Reel (TR) | Single channel | 2nA | -40℃~+85℃ | 0.1V/us | 152kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA1245MJ/883 | HARRIS | Dual CerDIP-14 Operational Amplifier ROHS | C4367750 | CerDIP-14 | Bag-packed | Dual | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM2904P3 | Texas Instruments | Dual 20nA 0.3V/us 700kHz PDIP-8 Operational Amplifier ROHS | C4367754 | PDIP-8 | Bag-packed | Dual | 20nA | -40℃~+125℃ | 0.3V/us | 700kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM2902FJ-E2 | ROHM Semicon | Four channels 20nA 0.3V/us 800kHz SOIC-14 Operational Amplifier ROHS | C4367846 | SOIC-14 | Tape & Reel (TR) | Four channels | 20nA | -40℃~+125℃ | 0.3V/us | 800kHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5257IY | ELANTEC | Dual 200nA 700V/us 210MHz 1mV MSOP-8 Operational Amplifier ROHS | C4367864 | MSOP-8 | Tube-packed | Dual | 200nA | -40℃~+85℃ | 700V/us | 210MHz | 140mA | - | 3uV/℃ | - | 108dB | 1mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLV271CDBVRG4 | Texas Instruments | SOT-23-5 Operational Amplifier ROHS | C4367922 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LPC661AIMX | Texas Instruments | Single channel 0.002pA 0.11V/us 350kHz SOIC-8 Operational Amplifier ROHS | C4367925 | SOIC-8 | Bag-packed | Single channel | 0.002pA | -40℃~+85℃ | 0.11V/us | 350kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| LMH6640MFX/NOPB | Texas Instruments | Single channel 1uA 170V/us 62MHz SOT-23-5 Operational Amplifier ROHS | C4367933 | SOT-23-5 | Tape & Reel (TR) | Single channel | 1uA | -40℃~+85℃ | 170V/us | 62MHz | 100mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA1-0001/883 | HARRIS | Single channel CDIP-14 Operational Amplifier ROHS | C4367934 | CDIP-14 | Bag-packed | Single channel | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPA4650P | Texas Instruments | Four channels 5uA 240V/us 360MHz PDIP-14 Operational Amplifier ROHS | C4367940 | PDIP-14 | Tube-packed | Four channels | 5uA | -40℃~+85℃ | 240V/us | 360MHz | 75mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6479-E/SL | Microchip Tech | Four channels 1pA 3.2V/us 3MHz Rail-to-rail input, rail-to-rail output 1.6mV SOIC-14 Operational Amplifier ROHS | C4367941 | SOIC-14 | Tube-packed | Four channels | 1pA | -40℃~+125℃ | 3.2V/us | 3MHz | - | Rail-to-rail input, rail-to-rail output | 0.6uV/℃ | 14nV/√Hz@10kHz | 76dB | 1.6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL8403IU | ELANTEC | Four channels 6uA 600V/us 200MHz Rail-to-Rail Output 8mV QSOP-16 Operational Amplifier ROHS | C4367943 | QSOP-16 | Tube-packed | Four channels | 6uA | -40℃~+85℃ | 600V/us | 200MHz | 65mA | Rail-to-Rail Output | 3uV/℃ | 12nV/√Hz@10kHz | 85dB | 8mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3140AT/B | Rochester Electronics, LLC | Single channel 9V/us 4.5MHz TO-99-8 Operational Amplifier ROHS | C4367946 | TO-99-8 | Bag-packed | Single channel | - | -55℃~+125℃ | 9V/us | 4.5MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA7-2850/883 | HARRIS | Single channel 300V/us 350MHz 2mV CERDIP-8 Operational Amplifier ROHS | C4367957 | CERDIP-8 | Bag-packed | Single channel | - | -55℃~+125℃ | 300V/us | 350MHz | - | - | - | 11nV/√Hz@1kHz | 75dB | 2mV | - | ||
| Min: 1 Mult: 1 | 0 | HA3-2839-9 | HARRIS | Single channel 5uA 625V/us 600MHz PDIP-14 Operational Amplifier ROHS | C4367958 | PDIP-14 | Bag-packed | Single channel | 5uA | -40℃~+85℃ | 625V/us | 600MHz | 20mA | - | - | - | - | - | - |