Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALD2711APAL | Advanced Linear Devices | Dual 0.01pA 1V/us 1MHz PDIP-8 Operational Amplifier ROHS | C4369424 | PDIP-8 | Tube-packed | Dual | 0.01pA | 0℃~+70℃ | 1V/us | 1MHz | 1mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL2228CS | RENESAS | Dual 65V/us 80MHz 3mV SOIC-8 Operational Amplifier ROHS | C4369428 | SOIC-8 | Tube-packed | Dual | - | -40℃~+85℃ | 65V/us | 80MHz | - | - | 4uV/℃ | 4.9nV/√Hz@100kHz | 75dB | 3mV | 24V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| AD8058AR-REEL | Analog Devices | Dual 500nA 1150V/us SOIC-8 Operational Amplifier ROHS | C4369434 | SOIC-8 | Tape & Reel (TR) | Dual | 500nA | -40℃~+85℃ | 1150V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LMH6723MFX-TI | Texas Instruments | Single channel 2uA 600V/us SOT-23-5 Operational Amplifier ROHS | C4369438 | SOT-23-5 | Tape & Reel (TR) | Single channel | 2uA | -40℃~+85℃ | 600V/us | - | 110mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| LMC6684BIMX | Texas Instruments | Four channels 2uA 1.2V/us 1.2MHz SOIC-16 Operational Amplifier ROHS | C4369441 | SOIC-16 | Tape & Reel (TR) | Four channels | 2uA | -40℃~+85℃ | 1.2V/us | 1.2MHz | 70mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| OPA634N/3K | Texas Instruments | Single channel 25uA 250V/us 140MHz SOT-23-5 Operational Amplifier ROHS | C4369444 | SOT-23-5 | Tape & Reel (TR) | Single channel | 25uA | -40℃~+85℃ | 250V/us | 140MHz | 100mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LMP7704MT-TI | Texas Instruments | Four channels 0.2pA 1.1V/us 2.5MHz TSSOP-14 Operational Amplifier ROHS | C4369449 | TSSOP-14 | Tape & Reel (TR) | Four channels | 0.2pA | -40℃~+125℃ | 1.1V/us | 2.5MHz | 86mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RM4136J | Rochester Electronics, LLC | Four channels 140nA 1.7V/us 3.5MHz CDIP-14 Operational Amplifier ROHS | C4369451 | CDIP-14 | Bag-packed | Four channels | 140nA | -55℃~+125℃ | 1.7V/us | 3.5MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MAX4308ESA | Analog Devices Inc./Maxim Integrated | Single channel 1200V/us 220MHz 8mV SOIC-8 Operational Amplifier ROHS | C4369458 | SOIC-8 | Tube-packed | Single channel | - | -40℃~+85℃ | 1200V/us | 220MHz | - | - | 13uV/℃ | 6nV/√Hz@10kHz | 100dB | 8mV | - | ||
| Min: 1 Mult: 1 | 0 | LM324ANE4 | Texas Instruments | PDIP-14 Operational Amplifier ROHS | C4369463 | PDIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| KM4170IS5TR3 | onsemi | Single channel 90nA 5.3V/us 2MHz Rail-to-rail input, rail-to-rail output 6mV SC-70-5 Operational Amplifier ROHS | C4369465 | SC-70-5 | Tape & Reel (TR) | Single channel | 90nA | -40℃~+85℃ | 5.3V/us | 2MHz | 30mA | Rail-to-rail input, rail-to-rail output | 5uV/℃ | 21nV/√Hz@10kHz | 81dB | 6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | TLV2454IPW | Texas Instruments | Four channels 500pA 0.11V/us 220kHz TSSOP-14 Operational Amplifier ROHS | C4369467 | TSSOP-14 | Tube-packed | Four channels | 500pA | -40℃~+125℃ | 0.11V/us | 220kHz | 10mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA607IDBVT | Texas Instruments | Single channel 3pA 24V/us 50MHz SOT-23-5 Operational Amplifier ROHS | C4369468 | SOT-23-5 | Tape & Reel (TR) | Single channel | 3pA | -40℃~+125℃ | 24V/us | 50MHz | 60mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA691IDBVRG4 | Texas Instruments | SOT-23-6 Operational Amplifier ROHS | C4369470 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU7098AF1-TE1 | Nisshinbo Micro Devices Inc. | Single channel 40pA 14V/us 5MHz Rail-to-Rail Output 15uV SOT-23-6 Operational Amplifier ROHS | C4450071 | SOT-23-6 | Tape & Reel (TR) | Single channel | 40pA | -40℃~+105℃ | 14V/us | 5MHz | 60mA | Rail-to-Rail Output | 0.05uV/℃ | - | 130dB | 15uV | 10V | ||
| Min: 1 Mult: 1 | 0 | MAX4477AUA+ | Analog Devices Inc./Maxim Integrated | Dual 1pA 3V/us 10MHz Rail-to-Rail Output 350uV MSOP-8 Operational Amplifier ROHS | C4550677 | MSOP-8 | Tube-packed | Dual | 1pA | -40℃~+125℃ | 3V/us | 10MHz | 48mA | Rail-to-Rail Output | 6uV/℃ | 3.5nV/√Hz@30kHz | 115dB | 350uV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | MAX44241AUA+ | Analog Devices Inc./Maxim Integrated | Single channel 3.8V/us 5MHz Rail-to-Rail Output 5uV MSOP-8 Operational Amplifier ROHS | C4550681 | MSOP-8 | Tube-packed | Single channel | - | -40℃~+125℃ | 3.8V/us | 5MHz | - | Rail-to-Rail Output | 20nV/℃ | 9nV/√Hz@1kHz | 166dB | 5uV | 36V | ||
| Min: 1 Mult: 1 | 0 | MAX44242AUA+ | Analog Devices Inc./Maxim Integrated | Dual 0.02pA 8V/us 10MHz Rail-to-Rail Output 600uV MSOP-8 Operational Amplifier ROHS | C4550686 | MSOP-8 | Tube-packed | Dual | 0.02pA | -40℃~+125℃ | 8V/us | 10MHz | 95mA | Rail-to-Rail Output | 2.5uV/℃ | 5nV/√Hz@1kHz | 111dB | 600uV | 20V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX40089AUA+T | Analog Devices Inc./Maxim Integrated | Dual 0.3pA 10V/us 42MHz MSOP-8 Operational Amplifier ROHS | C4550692 | MSOP-8 | Tape & Reel (TR) | Dual | 0.3pA | -40℃~+125℃ | 10V/us | 42MHz | 50mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX9913EUB+ | Analog Devices Inc./Maxim Integrated | Dual 1pA 0.1V/us 200kHz Rail-to-rail input, rail-to-rail output 1mV MSOP-10 Operational Amplifier ROHS | C4550701 | MSOP-10 | Tube-packed | Dual | 1pA | -40℃~+85℃ | 0.1V/us | 200kHz | - | Rail-to-rail input, rail-to-rail output | 5uV/℃ | 400nV/√Hz@1kHz | 80dB | 1mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TSV911AIDCKR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SC-70-5 Operational Amplifier ROHS | C29780644 | SC-70-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA347SA(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SC-70-5 Operational Amplifier ROHS | C29780650 | SC-70-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HA2-2505-7 | HARRIS | Single channel 125nA 30V/us 12MHz TO-99-8 Operational Amplifier ROHS | C4366358 | TO-99-8 | Bag-packed | Single channel | 125nA | 0℃~+75℃ | 30V/us | 12MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LM7301IM5X-NS | Texas Instruments | Single channel 103nA 1.25V/us 4MHz SOT-23-5 Operational Amplifier ROHS | C4366365 | SOT-23-5 | Tape & Reel (TR) | Single channel | 103nA | -40℃~+85℃ | 1.25V/us | 4MHz | 11.7mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AD8028ARM-REEL7 | Analog Devices | Dual 4uA 100V/us MSOP-10 Operational Amplifier ROHS | C4366367 | MSOP-10 | Tape & Reel (TR) | Dual | 4uA | -40℃~+125℃ | 100V/us | - | 120mA | - | - | - | - | - | - |