Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LMC6462AMN | Texas Instruments | Dual 0.15pA 0.028V/us 50kHz MDIP-8 Operational Amplifier ROHS | C4367556 | MDIP-8 | Bag-packed | Dual | 0.15pA | -55℃~+125℃ | 0.028V/us | 50kHz | 75mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| CS3014-FSR | Cirrus Logic | Dual 170pA 0.25V/us Rail-to-rail input, rail-to-rail output 20uV SOIC-8 Operational Amplifier ROHS | C4367558 | SOIC-8 | Tape & Reel (TR) | Dual | 170pA | -40℃~+125℃ | 0.25V/us | - | - | Rail-to-rail input, rail-to-rail output | 0.05uV/℃ | 22nV/√Hz@1kHz | 120dB | 20uV | 5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA7-0002/883 | HARRIS | Single channel 250V/us 1GHz 1mV CERDIP-8 Operational Amplifier ROHS | C4367579 | CERDIP-8 | Bag-packed | Single channel | - | -55℃~+125℃ | 250V/us | 1GHz | - | - | 2uV/℃ | 2.7nV/√Hz@1kHz | 110dB | 1mV | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL5100ISZ-T7 | ELANTEC | Single channel 2uA 2200V/us 4mV SOIC-8 Operational Amplifier ROHS | C4367591 | SOIC-8 | Tape & Reel (TR) | Single channel | 2uA | -40℃~+85℃ | 2200V/us | - | 100mA | - | 8uV/℃ | 10nV/√Hz@10kHz | 75dB | 4mV | - | ||
| Min: 1 Mult: 1 | 0 | CA0358E | RENESAS | Dual 1MHz 7mV PDIP-8 Operational Amplifier ROHS | C4367592 | PDIP-8 | Bag-packed | Dual | - | 0℃~+70℃ | - | 1MHz | - | - | 7uV/℃ | - | 70dB | 7mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA1-2840-9 | HARRIS | Single channel 5uA 625V/us 600MHz CERDIP-14 Operational Amplifier ROHS | C4367601 | CERDIP-14 | Bag-packed | Single channel | 5uA | 0℃~+75℃ | 625V/us | 600MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR932FV-GE2 | ROHM Semicon | Dual 5nA 0.42V/us 1.5MHz SSOP-8-B Operational Amplifier ROHS | C4367602 | SSOP-8-B | Tape & Reel (TR) | Dual | 5nA | -40℃~+85℃ | 0.42V/us | 1.5MHz | 90mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA2-2655-5 | HARRIS | Dual 50nA 5V/us 80kHz TO-99-8 Operational Amplifier ROHS | C4367647 | TO-99-8 | Bag-packed | Dual | 50nA | 0℃~+75℃ | 5V/us | 80kHz | 18mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7621DCBA | HARRIS | Dual 1pA 0.16V/us 480kHz SOIC-8 Operational Amplifier ROHS | C4367659 | SOIC-8 | Bag-packed | Dual | 1pA | 0℃~+70℃ | 0.16V/us | 480kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJU7027RB1-TE2 | Nisshinbo Micro Devices Inc. | Dual 1pA 0.05V/us 160kHz TVSP-8 Operational Amplifier ROHS | C4367663 | TVSP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+125℃ | 0.05V/us | 160kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA0258E | RENESAS | Dual 1MHz 5mV PDIP-8 Operational Amplifier ROHS | C4367665 | PDIP-8 | Bag-packed | Dual | - | -25℃~+85℃ | - | 1MHz | - | - | 7uV/℃ | - | 85dB | 5mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LMT358N | onsemi | Dual 45nA 7mV PDIP-8 Operational Amplifier ROHS | C4367666 | PDIP-8 | Bag-packed | Dual | 45nA | 0℃~+70℃ | - | - | 40mA | - | 7uV/℃ | - | 85dB | 7mV | 32V | ||
| Min: 1 Mult: 1 | 0 | LMC662AIM-TI | Texas Instruments | Dual 0.002pA 1.1V/us 1.4MHz SOIC-8 Operational Amplifier ROHS | C4367677 | SOIC-8 | Bag-packed | Dual | 0.002pA | -40℃~+85℃ | 1.1V/us | 1.4MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD7542SFVM-TR | ROHM Semicon | Dual 1pA 0.3V/us 600kHz MSOP-8 Operational Amplifier ROHS | C4367681 | MSOP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+105℃ | 0.3V/us | 600kHz | 7mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA3078AS | HARRIS | Single channel 60nA 1.5V/us 2MHz SOIC-8 Operational Amplifier ROHS | C4367683 | SOIC-8 | Bag-packed | Single channel | 60nA | 0℃~+70℃ | 1.5V/us | 2MHz | 6.5mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| OPA650U/2K5 | Texas Instruments | Single channel 5uA 240V/us 180MHz SOIC-8 Operational Amplifier ROHS | C4367695 | SOIC-8 | Tape & Reel (TR) | Single channel | 5uA | -40℃~+85℃ | 240V/us | 180MHz | 110mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM49100GRX/J7002330 | Texas Instruments | Operational Amplifier ROHS | C4367701 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC080IDGN | Texas Instruments | Single channel 3pA 19V/us 10MHz 1900uV MSOP-PowerPad-8 Operational Amplifier ROHS | C4367752 | MSOP-PowerPad-8 | Bag-packed | Single channel | 3pA | -40℃~+125℃ | 19V/us | 10MHz | 57mA | - | 1.2uV/℃ | 8.5nV/√Hz@1kHz | 110dB | 1900uV | 16V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA1412MJ/883 | HARRIS | Four channels 15uA 1155V/us CERDIP-14 Operational Amplifier ROHS | C4367761 | CERDIP-14 | Bag-packed | Four channels | 15uA | -55℃~+125℃ | 1155V/us | - | 50mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA9P2540C-9 | HARRIS | Single channel 5uA 400V/us 400MHz 15mV SOIC-14 Operational Amplifier ROHS | C4367772 | SOIC-14 | Bag-packed | Single channel | 5uA | 0℃~+75℃ | 400V/us | 400MHz | 20mA | - | 20uV/℃ | 6nV/√Hz@1kHz | 72dB | 15mV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5293CS | ELANTEC | Dual 2200V/us 300MHz 10mV SOIC-8 Operational Amplifier ROHS | C4367788 | SOIC-8 | Bag-packed | Dual | - | -40℃~+85℃ | 2200V/us | 300MHz | 120mA | - | 5uV/℃ | - | 50dB | 10mV | 10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6009-E/ST | Microchip Tech | Four channels 1.9V/us 1MHz Rail-to-rail input, rail-to-rail output 1.6mV TSSOP-14 Operational Amplifier ROHS | C4367795 | TSSOP-14 | Tube-packed | Four channels | - | -40℃~+125℃ | 1.9V/us | 1MHz | - | Rail-to-rail input, rail-to-rail output | 0.6uV/℃ | 22nV/√Hz@10kHz | 76dB | 1.6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR822FVJ-GE2 | ROHM Semicon | Dual 40nA 2V/us 5.5MHz TSSOP-8-BJ Operational Amplifier ROHS | C4367823 | TSSOP-8-BJ | Tape & Reel (TR) | Dual | 40nA | -40℃~+85℃ | 2V/us | 5.5MHz | 45mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-90604012A | Texas Instruments | LCC-20(8.9x8.9) Operational Amplifier ROHS | C4367827 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8972101GC | RENESAS | TO-99-8 Operational Amplifier ROHS | C4367841 | TO-99-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - |