Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BA4558RFVT-E2 | ROHM Semicon | Dual 60nA 1V/us 2MHz TSSOP-8-B Operational Amplifier ROHS | C4366301 | TSSOP-8-B | Tape & Reel (TR) | Dual | 60nA | -40℃~+105℃ | 1V/us | 2MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TL34072P | Texas Instruments | Dual 1pA 13V/us 4.5MHz PDIP-8 Operational Amplifier ROHS | C4366308 | PDIP-8 | Bag-packed | Dual | 1pA | 0℃~+70℃ | 13V/us | 4.5MHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJMOP2277FE-TE1 | Nisshinbo Micro Devices Inc. | Dual 500pA 0.7V/us 1MHz EMP-8 Operational Amplifier ROHS | C4366312 | EMP-8 | Tape & Reel (TR) | Dual | 500pA | -40℃~+125℃ | 0.7V/us | 1MHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| EL2186CS-T7 | RENESAS | Single channel 1200V/us 250MHz 15mV SOIC-8 Operational Amplifier ROHS | C4366324 | SOIC-8 | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | 1200V/us | 250MHz | - | 5uV/℃ | - | 50dB | - | 15mV | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC2201MLB | Texas Instruments | Operational Amplifier ROHS | C4366339 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA1120MJ/883 | HARRIS | Single channel 50uA 2300V/us CERDIP-8 Operational Amplifier ROHS | C4366340 | CERDIP-8 | Bag-packed | Single channel | 50uA | -55℃~+125℃ | 2300V/us | - | 50mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2432CPW | Texas Instruments | Dual 1pA 0.25V/us 550kHz Rail-to-Rail Output 2000uV TSSOP-8 Operational Amplifier ROHS | C4366346 | TSSOP-8 | Bag-packed | Dual | 1pA | 0℃~+70℃ | 0.25V/us | 550kHz | 50mA | 2uV/℃ | 18nV/√Hz@1kHz | 90dB | Rail-to-Rail Output | 2000uV | - | ||
| Min: 1 Mult: 1 | 0 | HA2-2505-7 | HARRIS | Single channel 125nA 30V/us 12MHz TO-99-8 Operational Amplifier ROHS | C4366358 | TO-99-8 | Bag-packed | Single channel | 125nA | 0℃~+75℃ | 30V/us | 12MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM2732V-TE1 | Nisshinbo Micro Devices Inc. | Dual 50nA 0.4V/us 1MHz SSOP-8 Operational Amplifier ROHS | C4366434 | SSOP-8 | Tape & Reel (TR) | Dual | 50nA | -40℃~+85℃ | 0.4V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AD8011AN | Analog Devices | Single channel 5uA 3500V/us 400MHz 5mV PDIP-8 Operational Amplifier ROHS | C4366447 | PDIP-8 | Tube-packed | Single channel | 5uA | -40℃~+85℃ | 3500V/us | 400MHz | 30mA | 10uV/℃ | 2nV/√Hz@10kHz | -57dB | - | 5mV | 12V | ||
| Min: 1 Mult: 1 | 0 | SE592J | Texas Instruments | Single channel 9uA CDIP-14 Operational Amplifier ROHS | C4366457 | CDIP-14 | Bag-packed | Single channel | 9uA | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5250IY | ELANTEC | Dual 20nA 100V/us 40MHz MSOP-10 Operational Amplifier ROHS | C4366462 | MSOP-10 | Tube-packed | Dual | 20nA | -40℃~+85℃ | 100V/us | 40MHz | 70mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RMPA39000 | onsemi | Single channel Operational Amplifier ROHS | C4366464 | - | Bag-packed | Single channel | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TL0645VN | onsemi | Operational Amplifier ROHS | C4366149 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX410BCPA | Analog Devices Inc./Maxim Integrated | Single channel 80nA 4.5V/us 28MHz PDIP-8 Operational Amplifier ROHS | C4366174 | PDIP-8 | Bag-packed | Single channel | 80nA | 0℃~+70℃ | 4.5V/us | 28MHz | 35mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| AD8009JRT-R2 | Analog Devices | Single channel 50uA 5500V/us 1GHz 5mV SOT-23-5 Operational Amplifier ROHS | C4366197 | SOT-23-5 | Tape & Reel (TR) | Single channel | 50uA | 0℃~+70℃ | 5500V/us | 1GHz | 175mA | 4uV/℃ | 1.9nV/√Hz@10MHz | 52dB | - | 5mV | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA541SM | Texas Instruments | Single channel 4pA 10V/us 1.6MHz TO-3-8 Operational Amplifier ROHS | C4366224 | TO-3-8 | Tube-packed | Single channel | 4pA | -55℃~+125℃ | 10V/us | 1.6MHz | 10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA9P2444-9 | HARRIS | Five Channels SOIC-16 Operational Amplifier ROHS | C4366232 | SOIC-16 | Bag-packed | Five Channels | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLV2780CDR | Texas Instruments | Single channel 2.5pA 5V/us 8MHz SOIC-8 Operational Amplifier ROHS | C4366293 | SOIC-8 | Tape & Reel (TR) | Single channel | 2.5pA | 0℃~+70℃ | 5V/us | 8MHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AD846AN | Analog Devices | Single channel 150nA 450V/us PDIP-8 Operational Amplifier ROHS | C4366297 | PDIP-8 | Bag-packed | Single channel | 150nA | -40℃~+85℃ | 450V/us | - | 65mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1037CP | Texas Instruments | Single channel 15nA 2.5V/us 8MHz PDIP-8 Operational Amplifier ROHS | C4366305 | PDIP-8 | Bag-packed | Single channel | 15nA | 0℃~+70℃ | 2.5V/us | 8MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MC33201DR2 | onsemi | Single channel 80nA 1V/us 2.2MHz SOIC-8 Operational Amplifier ROHS | C4366306 | SOIC-8 | Tape & Reel (TR) | Single channel | 80nA | -40℃~+105℃ | 1V/us | 2.2MHz | 80mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | EL5157IWZ-T7 | RENESAS | Single channel 700V/us 210MHz 1mV SOT-23-5 Operational Amplifier ROHS | C4366313 | SOT-23-5 | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | 700V/us | 210MHz | - | 3uV/℃ | - | 108dB | - | 1mV | 12V | ||
| Min: 1 Mult: 1 | 0 | AD42754 | Analog Devices | Operational Amplifier ROHS | C4366323 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4291EXK | Analog Devices Inc./Maxim Integrated | Single channel 15nA 0.2V/us 500kHz Rail-to-rail input, rail-to-rail output 2500uV SC-70-5 Operational Amplifier ROHS | C4366409 | SC-70-5 | Bag-packed | Single channel | 15nA | -40℃~+85℃ | 0.2V/us | 500kHz | 20mA | - | 70nV/√Hz@10kHz | 80dB | Rail-to-rail input, rail-to-rail output | 2500uV | 5.5V |