Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LMV111M7 | Texas Instruments | Single channel 1V/us 1MHz SC-70-5 Operational Amplifier ROHS | C4367844 | SC-70-5 | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | 1V/us | 1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM776CN | Texas Instruments | Single channel 15nA 0.8V/us MDIP-8 Operational Amplifier ROHS | C4367847 | MDIP-8 | Bag-packed | Single channel | 15nA | 0℃~+70℃ | 0.8V/us | - | 12mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BU7245SHFV-TR | ROHM Semicon | Single channel 1pA 0.035V/us 70kHz Rail-to-rail input, rail-to-rail output 8.5mV HVSOF-5 Operational Amplifier ROHS | C4367856 | HVSOF-5 | Tape & Reel (TR) | Single channel | 1pA | -40℃~+105℃ | 0.035V/us | 70kHz | 8mA | Rail-to-rail input, rail-to-rail output | - | - | 60dB | 8.5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA3-2840-9 | HARRIS | Single channel 5uA 625V/us 600MHz 2mV PDIP-8 Operational Amplifier ROHS | C4367859 | PDIP-8 | Bag-packed | Single channel | 5uA | 0℃~+75℃ | 625V/us | 600MHz | 20mA | - | 20uV/℃ | 6nV/√Hz@1kHz | 80dB | 2mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM107J-14/883 | Rochester Electronics, LLC | Single channel 30nA CERDIP-14 Operational Amplifier ROHS | C4367912 | CERDIP-14 | Bag-packed | Single channel | 30nA | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA3-5222-9 | HARRIS | Dual 40nA 35V/us 35MHz PDIP-16 Operational Amplifier ROHS | C4367923 | PDIP-16 | Bag-packed | Dual | 40nA | -40℃~+85℃ | 35V/us | 35MHz | 56mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4165EUK | Analog Devices Inc./Maxim Integrated | Single channel 50nA 2V/us 5MHz Rail-to-rail input, rail-to-rail output 1.5mV SOT-23-5 Operational Amplifier ROHS | C4367938 | SOT-23-5 | Bag-packed | Single channel | 50nA | -40℃~+85℃ | 2V/us | 5MHz | 125mA | Rail-to-rail input, rail-to-rail output | 3uV/℃ | 26nV/√Hz@1kHz | 90dB | 1.5mV | 6.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA7-5137-2R1969 | HARRIS | Operational Amplifier ROHS | C4368008 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLV2781AIDR | Texas Instruments | Single channel 2.5pA 5V/us 8MHz SOIC-8 Operational Amplifier ROHS | C4368015 | SOIC-8 | Tape & Reel (TR) | Single channel | 2.5pA | -40℃~+125℃ | 5V/us | 8MHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA3130AT | RENESAS | TO-99-8 Operational Amplifier ROHS | C4366510 | TO-99-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4131ESA+ | Analog Devices Inc./Maxim Integrated | Single channel 50nA 4V/us 10MHz Rail-to-rail input, rail-to-rail output 1.2mV SOIC-8 Operational Amplifier ROHS | C4366511 | SOIC-8 | Tube-packed | Single channel | 50nA | -40℃~+85℃ | 4V/us | 10MHz | 50mA | Rail-to-rail input, rail-to-rail output | 2uV/℃ | 22nV/√Hz@1kHz | 88dB | 1.2mV | 6.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU77550F-TE1 | Nisshinbo Micro Devices Inc. | Single channel 1pA 0.8V/us 1.7MHz Rail-to-rail input, rail-to-rail output 5mV SOT-23-5 Operational Amplifier ROHS | C4366523 | SOT-23-5 | Tape & Reel (TR) | Single channel | 1pA | -55℃~+125℃ | 0.8V/us | 1.7MHz | 60mA | Rail-to-rail input, rail-to-rail output | 1uV/℃ | 24nV/√Hz@1kHz | 90dB | 5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2465AIPW | Texas Instruments | Four channels 1.3nA 1.6V/us 6.4MHz Rail-to-rail input, rail-to-rail output 1500uV TSSOP-16 Operational Amplifier ROHS | C4366558 | TSSOP-16 | Bag-packed | Four channels | 1.3nA | -40℃~+125℃ | 1.6V/us | 6.4MHz | 80mA | Rail-to-rail input, rail-to-rail output | 2uV/℃ | 11nV/√Hz@1kHz | 85dB | 1500uV | 6V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5162IS | ELANTEC | Single channel 2uA 4000V/us SOIC-8 Operational Amplifier ROHS | C4366570 | SOIC-8 | Tube-packed | Single channel | 2uA | -40℃~+85℃ | 4000V/us | - | 100mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4417ESA+ | Analog Devices Inc./Maxim Integrated | Dual 1.3uA 470V/us Rail-to-Rail Output 6mV SOIC-8 Operational Amplifier ROHS | C4366571 | SOIC-8 | Tube-packed | Dual | 1.3uA | -40℃~+85℃ | 470V/us | - | 75mA | Rail-to-Rail Output | 3uV/℃ | 10nV/√Hz@10kHz | 94dB | 6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA9P4741-5 | HARRIS | Four channels 60nA 1.6V/us 3.3MHz 5mV SOIC-16 Operational Amplifier ROHS | C4366607 | SOIC-16 | Bag-packed | Four channels | 60nA | 0℃~+75℃ | 1.6V/us | 3.3MHz | 15mA | - | 5uV/℃ | 9nV/√Hz@1kHz | 95dB | 5mV | 40V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLV4112CDR | Texas Instruments | Dual 0.3pA 1.57V/us 2.7MHz SOIC-8 Operational Amplifier ROHS | C4366608 | SOIC-8 | Tape & Reel (TR) | Dual | 0.3pA | 0℃~+70℃ | 1.57V/us | 2.7MHz | 320mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX4453EZA | Analog Devices Inc./Maxim Integrated | Dual 800nA 95V/us SOT-23-8 Operational Amplifier ROHS | C4366611 | SOT-23-8 | Bag-packed | Dual | 800nA | -40℃~+85℃ | 95V/us | - | 22mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| OPA642N/250 | Texas Instruments | Single channel 25uA 380V/us 210MHz SOT-23-5 Operational Amplifier ROHS | C4366628 | SOT-23-5 | Tape & Reel (TR) | Single channel | 25uA | -40℃~+85℃ | 380V/us | 210MHz | 60mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA5260AM | RENESAS | SOIC-8 Operational Amplifier ROHS | C4366658 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU7056F3-TE2 | Nisshinbo Micro Devices Inc. | Single channel 1pA 0.8V/us 2.1MHz SC-88A Operational Amplifier ROHS | C4366672 | SC-88A | Tape & Reel (TR) | Single channel | 1pA | -40℃~+125℃ | 0.8V/us | 2.1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7614BCSA | Analog Devices Inc./Maxim Integrated | Single channel 1pA 1.6V/us 1.4MHz 5mV SOIC-8 Operational Amplifier ROHS | C4366676 | SOIC-8 | Bag-packed | Single channel | 1pA | 0℃~+70℃ | 1.6V/us | 1.4MHz | - | - | 15uV/℃ | 100nV/√Hz@1kHz | 87dB | 5mV | 16V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ISL28286FUZ-T7 | RENESAS | MSOP-10 Operational Amplifier ROHS | C4366679 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA0258AT | HARRIS | Dual 40nA 1MHz TO-99-8 Operational Amplifier ROHS | C4366685 | TO-99-8 | Bag-packed | Dual | 40nA | -25℃~+85℃ | - | 1MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CA1458T136 | HARRIS | Operational Amplifier ROHS | C4366692 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - |