Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CA3078AT/B | Rochester Electronics, LLC | Single channel 7nA 1.5V/us 2MHz TO-99-8 Operational Amplifier ROHS | C4369199 | TO-99-8 | Bag-packed | Single channel | 7nA | -55℃~+125℃ | 1.5V/us | 2MHz | 6.5mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL8203ISZ | ELANTEC | Dual 6uA 600V/us 200MHz Rail-to-Rail Output 8mV SOIC-8 Operational Amplifier ROHS | C4369208 | SOIC-8 | Tube-packed | Dual | 6uA | -40℃~+85℃ | 600V/us | 200MHz | 65mA | 3uV/℃ | 12nV/√Hz@10kHz | 95dB | Rail-to-Rail Output | 8mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9088106Q2A | Texas Instruments | LCC-20(8.9x8.9) Operational Amplifier ROHS | C4369211 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM107H/S | Rochester Electronics, LLC | TO-99-8 Operational Amplifier ROHS | C4369222 | TO-99-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA640P | Texas Instruments | Single channel 15uA 350V/us PDIP-8 Operational Amplifier ROHS | C4369225 | PDIP-8 | Tube-packed | Single channel | 15uA | -40℃~+85℃ | 350V/us | - | 52mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MC1436CDR2 | onsemi | Single channel 25nA 2V/us 1MHz 12mV SOIC-8 Operational Amplifier ROHS | C4369233 | SOIC-8 | Tape & Reel (TR) | Single channel | 25nA | 0℃~+70℃ | 2V/us | 1MHz | 19mA | - | 50nV/√Hz@1kHz | 90dB | - | 12mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM108AFKB | Texas Instruments | Single channel 3nA CDIP-14 Operational Amplifier ROHS | C4369474 | CDIP-14 | Bag-packed | Single channel | 3nA | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AP358NL-U | Diodes Incorporated | Dual 45nA 1MHz PDIP-8 Operational Amplifier ROHS | C4369486 | PDIP-8 | Tube-packed | Dual | 45nA | 0℃~+70℃ | - | 1MHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA2-0002/883 | HARRIS | Single channel 250V/us 1GHz 1mV TO-99-8 Operational Amplifier ROHS | C4369497 | TO-99-8 | Bag-packed | Single channel | - | -55℃~+125℃ | 250V/us | 1GHz | - | 2uV/℃ | 2.7nV/√Hz@1kHz | 110dB | - | 1mV | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| EL5244CSZ-T13 | ELANTEC | Dual 2nA 200V/us 60MHz Rail-to-Rail Output 15mV SOIC-8 Operational Amplifier ROHS | C4369514 | SOIC-8 | Tape & Reel (TR) | Dual | 2nA | -40℃~+85℃ | 200V/us | 60MHz | 90mA | 10mV/℃ | - | 60dB | Rail-to-Rail Output | 15mV | 5.25V | ||
| Min: 1 Mult: 1 | 0 | HA1-4741-7 | HARRIS | Four channels CERDIP-14 Operational Amplifier ROHS | C4369542 | CERDIP-14 | Bag-packed | Four channels | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| EL8100IW-T7A | ELANTEC | Single channel 1.5uA 200V/us 100MHz Rail-to-Rail Output 6mV SOT-23-6 Operational Amplifier ROHS | C4370143 | SOT-23-6 | Tape & Reel (TR) | Single channel | 1.5uA | -40℃~+85℃ | 200V/us | 100MHz | 65mA | 3uV/℃ | 10nV/√Hz@10kHz | 90dB | Rail-to-Rail Output | 6mV | 5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CLC505AJ/B | Rochester Electronics, LLC | Single channel 10uA 1700V/us Operational Amplifier ROHS | C4370169 | - | Bag-packed | Single channel | 10uA | -40℃~+85℃ | 1700V/us | - | 45mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM158AJ | Texas Instruments | Dual 15nA 0.3V/us 700kHz CDIP-8 Operational Amplifier ROHS | C4370176 | CDIP-8 | Bag-packed | Dual | 15nA | -55℃~+125℃ | 0.3V/us | 700kHz | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LA4744-E | onsemi | Operational Amplifier ROHS | C4370191 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5156ISZ | ELANTEC | Single channel 400nA 700V/us 210MHz 1mV SOIC-8 Operational Amplifier ROHS | C4370200 | SOIC-8 | Tube-packed | Single channel | 400nA | -40℃~+85℃ | 700V/us | 210MHz | - | 3uV/℃ | - | 108dB | - | 1mV | 12V | ||
| Min: 1 Mult: 1 | 0 | EL5127CYZ | ELANTEC | Four channels 2nA 2.2V/us Rail-to-rail input, rail-to-rail output 15mV MSOP-10 Operational Amplifier ROHS | C4370227 | MSOP-10 | Tube-packed | Four channels | 2nA | -40℃~+85℃ | 2.2V/us | - | 120mA | 5uV/℃ | - | - | Rail-to-rail input, rail-to-rail output | 15mV | 16.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LA4705NA-E | onsemi | Operational Amplifier ROHS | C4370237 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2241TDR | Texas Instruments | Operational Amplifier ROHS | C4366217 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLE2021AMLB | Texas Instruments | Single channel 25nA 0.65V/us 2MHz TO-99-8 Operational Amplifier ROHS | C4366256 | TO-99-8 | Bag-packed | Single channel | 25nA | -55℃~+125℃ | 0.65V/us | 2MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL2227CSZ | ELANTEC | Dual 3.4uA 50V/us 137MHz SOIC-8 Operational Amplifier ROHS | C4366261 | SOIC-8 | Tube-packed | Dual | 3.4uA | -40℃~+85℃ | 50V/us | 137MHz | 180mA | - | - | - | - | - | 24V | ||
| Min: 1 Mult: 1 | 0 | JM38510/12205BPA | RENESAS | CERDIP-18 Operational Amplifier ROHS | C4366364 | CERDIP-18 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CLC522A/BCA | Rochester Electronics, LLC | Single channel 15uA 2000V/us 165MHz CDIP-14 Operational Amplifier ROHS | C4366368 | CDIP-14 | Bag-packed | Single channel | 15uA | -55℃~+125℃ | 2000V/us | 165MHz | 80mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HA2-5127-5 | HARRIS | Operational Amplifier ROHS | C4366387 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMV932MM-TI | Texas Instruments | Dual 14nA 0.42V/us 1.5MHz VSSOP-8 Operational Amplifier ROHS | C4366401 | VSSOP-8 | Tape & Reel (TR) | Dual | 14nA | -40℃~+125℃ | 0.42V/us | 1.5MHz | 100mA | - | - | - | - | - | - |