Operational Amplifier
The Results of Operational Amplifier
16031
Manufacturer
Package
Operating Temperature
Input offset current drift(Ios TC)
Vos - Input Offset Voltage
Output Current
Input Offset Current(Ios)
Input Offset Voltage Drift(Vos TC)
Gain Bandwidth Product
Slew Rate
Single supply
Common Mode Rejection Ratio(CMRR)
Rail to Rail
Number of Channels
Maximum Power Supply Range (Vdd-Vss)
Noise density(eN)
Quiescent Current
Ib - Input Bias Current
Dual Supply
Results:
16031
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Slew Rate
|
Dual Supply
|
Gain Bandwidth Product
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Operating Temperature
|
Noise density(eN)
|
Output Current
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Single supply
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Slew Rate
|
Dual Supply
|
Gain Bandwidth Product
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Operating Temperature
|
Noise density(eN)
|
Output Current
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Single supply
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX40089ANA+T | WLP-8(1x1.7) Operational Amplifier ROHS | C4367495 | WLP-8(1x1.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | OP12EJ | Single channel 2.6nA 0.13V/us 0.15mV TO-99 Operational Amplifier | - | C4367496 | TO-99 | Bag-packed | Single channel | 2.6nA | - | - | 0.13V/us | -20V~20V | - | 120dB | 40V | - | 2.5uV/℃ | -55℃~+125℃ | 20nV/√Hz@1000Hz | - | - | 0.15mV | - | |||
Min: 1 Mult: 1 | Not available now ![]() | ICL7616ACPA | Single channel 1pA 1.6V/us 1.4MHz 2mV PDIP-8 Operational Amplifier | - | C4366867 | PDIP-8 | Tube-packed | Single channel | 1pA | - | - | 1.6V/us | - | 1.4MHz | 87dB | 16V | - | 10uV/℃ | 0℃~+70℃ | 100nV/√Hz@1kHz | - | - | 2mV | - | |||
| Min: 1 Mult: 1 | 0 | ADOP27EQ/+ | Single channel 10nA 2.8V/us 8MHz CERDIP-8 Operational Amplifier | - | C4366873 | CERDIP-8 | Tube-packed | Single channel | 10nA | - | - | 2.8V/us | - | 8MHz | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SK3556 | Dual PDIP-14 Operational Amplifier ROHS | C4366859 | PDIP-14 | Tube-packed | Dual | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now ![]() | HA2-5142-5 | Dual 45nA 1.5V/us 2mV TO-99-8 Operational Amplifier | - | C4367256 | TO-99-8 | Bag-packed | Dual | 45nA | - | - | 1.5V/us | 1.5V~15V;-15V~-1.5V | - | 105dB | 30V | - | 3uV/℃ | -40℃~+85℃ | - | - | - | 2mV | 3V~30V | |||
| Min: 1 Mult: 1 | 0 | PM3560033J | Operational Amplifier ROHS | C4367481 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | 5962-90536012A | Dual 3uA LCC-20(9x9) Operational Amplifier | - | C4367242 | LCC-20(9x9) | Tube-packed | Dual | 3uA | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | ||
Min: 1 Mult: 1 | Not available now | TLV2372QDRSV | Operational Amplifier ROHS | C4367241 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | HFA1305IA | Triple-Bus 6uA 2500V/us QSOP-16 Operational Amplifier ROHS | C4367210 | QSOP-16 | Bag-packed | Triple-Bus | 6uA | - | - | 2500V/us | - | - | - | - | - | - | -40℃~+85℃ | - | 60mA | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | CA0748CE | Single channel 500nA 0.5V/us 6mV TO-99-8 Operational Amplifier | - | C4367194 | TO-99-8 | Bag-packed | Single channel | 500nA | - | - | 0.5V/us | - | - | 70dB | 36V | - | - | 0℃~+70℃ | - | - | - | 6mV | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LMT358N | Dual 500nA 7mV PDIP-8 Operational Amplifier ROHS | C4367666 | PDIP-8 | Tube-packed | Dual | 500nA | - | - | - | -16V~16V | - | 85dB | 32V | - | 7uV/℃ | 0℃~+70℃ | - | - | - | 7mV | - | |||
| Min: 1 Mult: 1 | 0 ![]() | HA3-2406-5 | QUAD 50nA 20V/us 30MHz 7mV PDIP-16 Operational Amplifier ROHS | C4367185 | PDIP-16 | Tube-packed | QUAD | 50nA | - | - | 20V/us | - | 30MHz | 80dB | 45V | - | - | 0℃~+75℃ | - | 15mA | - | 7mV | - | |||
Min: 1 Mult: 1 | Not available now | LM301A | Single channel 70nA 10V/us Operational Amplifier ROHS | C4366987 | - | Bag-packed | Single channel | 70nA | - | - | 10V/us | - | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | ||||
| Min: 1 Mult: 1 | 0 | TLV2241IPE4 | Single channel 100pA 0.002V/us 5.5kHz PDIP-8 Operational Amplifier ROHS | C4367281 | PDIP-8 | Tube-packed | Single channel | 100pA | - | - | 0.002V/us | - | 5.5kHz | - | - | - | - | -40℃~+125℃ | - | 200uA | - | - | - | |||
Min: 1 Mult: 1 | Not available now ![]() | MXL1014CN+ | QUAD 15nA 0.4V/us 60uV PDIP-8 Operational Amplifier ROHS | C4366975 | PDIP-8 | Tube-packed | QUAD | 15nA | - | - | 0.4V/us | - | - | 117dB | 30V | - | 0.3uV/℃ | 0℃~+70℃ | 24nV/√Hz@1kHz | - | - | 60uV | 5V | ||||
| Min: 1 Mult: 1 | 0 ![]() | 5962-0051204QPA | Single channel 1.6V/us 6.4MHz CDIP-8 Operational Amplifier | - | C4366728 | CDIP-8 | Tube-packed | Single channel | - | - | - | 1.6V/us | - | 6.4MHz | - | - | - | - | -55℃~+125℃ | - | 80mA | - | - | - | ||
Min: 1 Mult: 1 | Not available now ![]() | TPA301DGH | Operational Amplifier ROHS | C4366711 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
| Min: 1 Mult: 1 | 0 | OP14EZ | Dual 20nA 0.5V/us 1.3MHz CERDIP-8 Operational Amplifier | - | C4366953 | CERDIP-8 | Tube-packed | Dual | 20nA | - | - | 0.5V/us | - | 1.3MHz | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SMP810010Y | Operational Amplifier ROHS | C4366920 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now ![]() | HA17904FPJ-EL | Dual 30nA 0.2V/us 7mV PSOP-8 Operational Amplifier | - | C4366912 | PSOP-8 | Tape & Reel (TR) | Dual | 30nA | - | - | 0.2V/us | ±18V | - | 80dB | 32V | - | - | -40℃~+85℃ | - | - | - | 7mV | - | |||
Min: 1 Mult: 1 | Not available now | PM208BIAJ | Single channel CDIP-16 Operational Amplifier | - | C4366908 | CDIP-16 | Tube-packed | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | KA358D | Dual 250nA 7mV SOIC-8 Operational Amplifier ROHS | C4366904 | SOIC-8 | Tube-packed | Dual | 250nA | - | - | - | -1.5V~16V | - | 85dB | 32V | - | 7uV/℃ | 0℃~+70℃ | - | - | - | 7mV | 3V~32V | ||||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7621DCBA | Dual 1pA 0.16V/us 480kHz SOIC-8 Operational Amplifier | - | C4367659 | SOIC-8 | Tape & Reel (TR) | Dual | 1pA | - | - | 0.16V/us | - | 480kHz | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMC6044AIM-NS | QUAD 0.002pA 0.02V/us 100kHz SOIC-14 Operational Amplifier | - | C4367419 | SOIC-14 | Tape & Reel (TR) | QUAD | 0.002pA | - | - | 0.02V/us | - | 100kHz | - | - | - | - | -40℃~+85℃ | - | 40mA | - | - | - |