Operational Amplifier
The Results of Operational Amplifier
16062
Manufacturer
Package
Operating Temperature
Input offset current drift(Ios TC)
Vos - Input Offset Voltage
Output Current
Input Offset Current(Ios)
Input Offset Voltage Drift(Vos TC)
Gain Bandwidth Product
Slew Rate
Single supply
Common Mode Rejection Ratio(CMRR)
Rail to Rail
Number of Channels
Maximum Power Supply Range (Vdd-Vss)
Noise density(eN)
Quiescent Current
Ib - Input Bias Current
Dual Supply
Results:
16062
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Operating Temperature
|
Slew Rate
|
Gain Bandwidth Product
|
Output Current
|
Input Offset Current(Ios)
|
Single supply
|
Input offset current drift(Ios TC)
|
Dual Supply
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Noise density(eN)
|
Rail to Rail
|
Vos - Input Offset Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Operating Temperature
|
Slew Rate
|
Gain Bandwidth Product
|
Output Current
|
Input Offset Current(Ios)
|
Single supply
|
Input offset current drift(Ios TC)
|
Dual Supply
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Noise density(eN)
|
Rail to Rail
|
Vos - Input Offset Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLC074IN | QUAD 1.5pA 19V/us 10MHz PDIP-14 Operational Amplifier ROHS | C1347516 | PDIP-14 | Tube-packed | QUAD | 1.5pA | -40℃~+125℃ | 19V/us | 10MHz | 57mA | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 ![]() | TLC2274EPWRQ1 | QUAD 1pA 3.6V/us 2.25MHz 2500uV TSSOP-14 Operational Amplifier ROHS | C1347270 | TSSOP-14 | Tape & Reel (TR) | QUAD | 1pA | -40℃~+150℃ | 3.6V/us | 2.25MHz | - | - | 2.2V~8V | - | -8V~8V | 80dB | 16V | - | 3000uV/℃ | 9nV/√Hz@1kHz | - | 2500uV | |||
| Min: 1 Mult: 1 | 0 ![]() | TLC2654AC-8D | Single channel 60pA 3.7V/us 1.9MHz SOIC-8 Operational Amplifier ROHS | C1347267 | SOIC-8 | Tube-packed | Single channel | 60pA | 0℃~+70℃ | 3.7V/us | 1.9MHz | - | - | - | - | - | 125dB | 16V | - | 0.05uV/℃ | 47nV/√Hz@10Hz | - | - | |||
Min: 1 Mult: 1 | Not available now ![]() | MAX4471ESA+ | Dual 1500pA 0.002V/us 9kHz 7mV SOIC-8 Operational Amplifier ROHS | C1347506 | SOIC-8 | Tube-packed | Dual | 1500pA | -40℃~+85℃ | 0.002V/us | 9kHz | - | - | 1.8V~5.5V | - | - | 95dB | 6.3V | - | 8uV/℃ | 150nV/√Hz@1kHz | - | 7mV | ||||
| Min: 1 Mult: 1 | 0 ![]() | MAX4020EEE+ | QUAD 20uA 600V/us 200MHz 20mV QSOP-16 Operational Amplifier ROHS | C1347505 | QSOP-16 | Tube-packed | QUAD | 20uA | -40℃~+85℃ | 600V/us | 200MHz | - | - | 3.15V~11V | - | -1.65V~5.5V | 100dB | 11V | - | 8uV/℃ | 10nV/√Hz@10kHz | - | 20mV | |||
Min: 1 Mult: 1 | Not available now | TLC27L4IPW | QUAD 300pA 0.05V/us 85kHz 10mV TSSOP-14 Operational Amplifier ROHS | C1347265 | TSSOP-14 | Tube-packed | QUAD | 300pA | -40℃~+85℃ | 0.05V/us | 85kHz | - | - | 4V~16V | - | - | 97dB | 16V | - | 1.1uV/℃ | 70nV/√Hz@1kHz | - | 10mV | ||||
Min: 1 Mult: 1 | Not available now | OPA2277TDD2 | Dual Operational Amplifier ROHS | C1348351 | - | Bag-packed | Dual | - | - | - | - | - | - | - | - | -18V~18V | - | 36V | - | - | - | - | - | ||||
| Min: 1 Mult: 1 | 0 ![]() | MAX412CSA+ | Dual 200nA 4.5V/us 28MHz 250uV SOIC-8 Operational Amplifier ROHS | C1347261 | SOIC-8 | Tube-packed | Dual | 200nA | 0℃~+70℃ | 4.5V/us | 28MHz | - | - | 4.8V~10V | - | -2.4V~5.25V | 121dB | 10.5V | - | 1uV/℃ | 2.4nV/√Hz@1kHz | - | 250uV | |||
| Min: 1 Mult: 1 | 0 | TLV2453CD | Dual 500pA 0.11V/us 220kHz SOIC-14 Operational Amplifier ROHS | C1348546 | SOIC-14 | Tube-packed | Dual | 500pA | 0℃~+70℃ | 0.11V/us | 220kHz | 10mA | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | OPA2277TDD1 | Dual Operational Amplifier ROHS | C1348565 | - | Bag-packed | Dual | - | - | - | - | - | - | - | - | -18V~18V | - | 36V | - | - | - | - | - | ||||
| Min: 1 Mult: 1 | 0 | TLC2272CPW | Dual 1pA 3.6V/us 2.25MHz TSSOP-8 Operational Amplifier ROHS | C1348548 | TSSOP-8 | Tube-packed | Dual | 1pA | 0℃~+70℃ | 3.6V/us | 2.25MHz | 50mA | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | ISL28291FUZ | Dual 6uA 17V/us 61MHz 630uV MSOP-10 Operational Amplifier ROHS | C1348622 | MSOP-10 | Tube-packed | Dual | 6uA | -40℃~+125℃ | 17V/us | 61MHz | - | - | 3V~5.5V | - | - | 100dB | 5.5V | - | 840uV/℃ | 1.7nV/√Hz@1kHz | - | 630uV | |||
| Min: 1 Mult: 1 | 0 | LM358AN/NOPB | Dual 50nA 1MHz 2mV PDIP-8 Operational Amplifier ROHS | C1348620 | PDIP-8 | Tube-packed | Dual | 50nA | 0℃~+70℃ | - | 1MHz | - | - | 3V~32V | - | 1.5V~16V;-16V~-1.5V | 85dB | 32V | - | 7uV/℃ | - | - | 2mV | |||
| Min: 1 Mult: 1 | 0 | TLV2464CNG4 | Single channel 75nA 1.6V/us 6.4MHz 2000uV PDIP-14 Operational Amplifier ROHS | C1348630 | PDIP-14 | Tube-packed | Single channel | 75nA | -40℃~+125℃ | 1.6V/us | 6.4MHz | - | - | 2.7V~9V | - | -1.35V~3V | 85dB | 9V | - | 2uV/℃ | 11nV/√Hz@1kHz | - | 2000uV | |||
Min: 1 Mult: 1 | Not available now ![]() | MAX4414ESA+ | Single channel 4uA 200V/us 6mV SOIC-8 Operational Amplifier ROHS | C1348627 | SOIC-8 | Tube-packed | Single channel | 4uA | -40℃~+85℃ | 200V/us | - | - | - | 2.7V~5.5V | - | - | 16dB | 5.5V | - | 3uV/℃ | 10nV/√Hz@10kHz | - | 6mV | ||||
| Min: 1 Mult: 1 | 0 | TLC072AIPG4 | 700pA Dual 19V/us 10MHz 390uV PDIP-8 Operational Amplifier ROHS | C1348614 | PDIP-8 | Tube-packed | Dual | 700pA | -40℃~+125℃ | 19V/us | 10MHz | - | - | 4.5V~16V | - | - | 100dB | 16V | - | 1.2uV/℃ | - | - | 390uV | |||
| Min: 1 Mult: 1 | 0 ![]() | LM10BH/NOPB | Single channel 20nA 2mV TO-8-CAN Operational Amplifier ROHS | C1348514 | TO-8-CAN | Bag-packed | Single channel | 20nA | -55℃~+125℃ | - | - | - | - | 1.2V~40V | - | - | 102dB | 40V | - | 2uV/℃ | - | - | 2mV | |||
| Min: 1 Mult: 1 | 0 | TLV2465IPW | QUAD 1.3nA 1.6V/us 6.4MHz TSSOP-16-175mil Operational Amplifier ROHS | C1348700 | TSSOP-16-175mil | Tube-packed | QUAD | 1.3nA | -40℃~+125℃ | 1.6V/us | 6.4MHz | 80mA | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | THS4012ID | Dual 6uA 310V/us 290MHz 6mV SOIC-8 Operational Amplifier ROHS | C1348578 | SOIC-8 | Tube-packed | Dual | 6uA | -40℃~+85℃ | 310V/us | 290MHz | - | - | - | - | 4.5V~16V;-16V~-4.5V | 95dB | 32V | - | 15uV/℃ | 7.5nV/√Hz@10kHz | - | 6mV | |||
| Min: 1 Mult: 1 | 0 ![]() | TLV2402CD | Dual 400pA 2.5V/us 5.5kHz 390uV SOIC-8 Operational Amplifier ROHS | C1348693 | SOIC-8 | Tube-packed | Dual | 400pA | 0℃~+70℃ | 2.5V/us | 5.5kHz | - | - | 2.5V~16V | - | -1.25V~8V | 120dB | 16V | - | 3uV/℃ | 800nV/√Hz@10Hz | - | 390uV | |||
| Min: 1 Mult: 1 | 0 ![]() | MAX4018EEE+ | Triple-Bus 20uA 600V/us 150MHz 20mV QSOP-16-150mil Operational Amplifier ROHS | C1348571 | QSOP-16-150mil | Tube-packed | Triple-Bus | 20uA | -40℃~+85℃ | 600V/us | 150MHz | - | - | 3.15V~11V | - | -5.5V~5.5V | 100dB | 11V | - | 8uV/℃ | 10nV/√Hz@10kHz | - | 20mV | |||
Min: 1 Mult: 1 | Not available now ![]() | LMH6321TS/NOPB | Single channel 17uA 1800V/us 2mV DDPAK(TO-263-7) Operational Amplifier ROHS | C1348568 | DDPAK(TO-263-7) | Tube-packed | Single channel | 17uA | -40℃~+125℃ | 1800V/us | - | - | - | 5V~16V | - | -15V~15V | 69dB | 30V | - | - | 2.8nV/√Hz@10kHz | - | 2mV | ||||
| Min: 1 Mult: 1 | 0 | TLV2464CPW | QUAD 1.3nA 1.6V/us 6.4MHz TSSOP-14 Operational Amplifier ROHS | C1348690 | TSSOP-14 | Tube-packed | QUAD | 1.3nA | 0℃~+70℃ | 1.6V/us | 6.4MHz | 80mA | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | TL972IP | Dual 1000nA 5V/us 12MHz 6mV PDIP-8 Operational Amplifier ROHS | C1348603 | PDIP-8 | Tube-packed | Dual | 1000nA | -40℃~+125℃ | 5V/us | 12MHz | - | - | 2.7V~12V | - | - | 85dB | 15V | - | 5uV/℃ | 4nV/√Hz@100kHz | - | 6mV | |||
| Min: 1 Mult: 1 | 0 ![]() | THS3001ID | Single channel 15uA 6500V/us 1.75GHz 3mV SOIC-8 Operational Amplifier ROHS | C1348602 | SOIC-8 | Tube-packed | Single channel | 15uA | -40℃~+85℃ | 6500V/us | 1.75GHz | - | - | 9V~32V | - | 4.5V~18.5V;-18.5V~-4.5V | 70dB | 32V | - | 10uV/℃ | 1.6nV/√Hz@10kHz | - | 3mV |