Operational Amplifier
The Results of Operational Amplifier
16034
Manufacturer
Package
Operating Temperature
Input offset current drift(Ios TC)
Vos - Input Offset Voltage
Output Current
Input Offset Current(Ios)
Input Offset Voltage Drift(Vos TC)
Gain Bandwidth Product
Slew Rate
Single supply
Common Mode Rejection Ratio(CMRR)
Rail to Rail
Number of Channels
Maximum Power Supply Range (Vdd-Vss)
Noise density(eN)
Quiescent Current
Ib - Input Bias Current
Dual Supply
Results:
16034
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Slew Rate
|
Dual Supply
|
Gain Bandwidth Product
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Operating Temperature
|
Noise density(eN)
|
Output Current
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Single supply
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Slew Rate
|
Dual Supply
|
Gain Bandwidth Product
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Operating Temperature
|
Noise density(eN)
|
Output Current
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Single supply
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AD843AQ | CDIP-8 Operational Amplifier ROHS | C652844 | CDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | AD842JNZ | Single channel 8uA 375V/us 80MHz 1.5mV PDIP-14 Operational Amplifier ROHS | C652831 | PDIP-14 | Tube-packed | Single channel | 8uA | - | - | 375V/us | -5V~18V | 80MHz | 115dB | 36V | - | 14uV/℃ | 0℃~+70℃ | 9nV/√Hz@1kHz | - | - | 1.5mV | - | |||
| Min: 1 Mult: 1 | 0 | MCP6273-E/P | Single channel 1pA 0.9V/us 2MHz PDIP-8 Operational Amplifier ROHS | C640427 | PDIP-8 | Tube-packed | Single channel | 1pA | - | - | 0.9V/us | - | 2MHz | - | - | - | - | -40℃~+125℃ | - | 25mA | - | - | - | |||
| Min: 1 Mult: 1 | 0 | MCP6275-E/P | Dual 1pA 0.9V/us 2MHz 3mV PDIP-8 Operational Amplifier ROHS | C640428 | PDIP-8 | Tube-packed | Dual | 1pA | - | - | 0.9V/us | - | 2MHz | 85dB | 7V | - | 1.7uV/℃ | -40℃~+125℃ | 20nV/√Hz@1kHz | - | - | 3mV | 2V~6V | |||
| Min: 1 Mult: 1 | 0 | MCP6291-E/P | Single channel 1pA 7V/us 10MHz rail-to-rail input,rail-to-rail output 3mV PDIP-8 Operational Amplifier ROHS | C640433 | PDIP-8 | Tube-packed | Single channel | 1pA | - | - | 7V/us | - | 10MHz | 80dB | 6V | - | 1.7uV/℃ | -40℃~+125℃ | 8.7nV/√Hz@10kHz | 25mA | rail-to-rail input,rail-to-rail output | 3mV | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AD843JRZ-16-REEL | Single channel 0.6nA 250V/us 34MHz 1mV SOIC-16-300mil Operational Amplifier ROHS | C652848 | SOIC-16-300mil | Tape & Reel (TR) | Single channel | 0.6nA | - | - | 250V/us | -18V~18V | 34MHz | 72dB | 36V | - | 2uV/℃ | 0℃~+70℃ | 19nV/√Hz@10kHz | - | - | 1mV | - | |||
| Min: 1 Mult: 1 | 0 | MCP6293-E/P | Single channel 1pA 7V/us 10MHz rail-to-rail input,rail-to-rail output 3mV PDIP-8 Operational Amplifier ROHS | C640435 | PDIP-8 | Tube-packed | Single channel | 1pA | - | - | 7V/us | - | 10MHz | 80dB | 6V | - | 1.7uV/℃ | -40℃~+125℃ | 8.7nV/√Hz@10kHz | 25mA | rail-to-rail input,rail-to-rail output | 3mV | - | |||
| Min: 1 Mult: 1 | 0 ![]() | AD847SQ | Single channel 6.6uA 200V/us 50MHz 0.5mV CDIP-8 Operational Amplifier ROHS | C652891 | CDIP-8 | Tube-packed | Single channel | 6.6uA | - | - | 200V/us | ±15V | 50MHz | 95dB | 30V | - | 15uV/℃ | -55℃~+125℃ | 15nV/√Hz@10kHz | - | - | 0.5mV | - | |||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 ![]() | AD8505ACBZ-RL | Single channel 600pA 13mV/us 95kHz 2.5mV WLCSP-6(0.9x1.4) Operational Amplifier ROHS | C652906 | WLCSP-6(0.9x1.4) | Tape & Reel (TR) | Single channel | 600pA | - | - | 13mV/us | -0.9V~2.5V | 95kHz | 105dB | - | - | 2.5uV/℃ | -40℃~+125℃ | 45nV/√Hz@1kHz | - | - | 2.5mV | 1.8V~5V | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | AD713JRZ-16 | 150pA Four channels 20V/us 4MHz 1.5mV SOP-16-300mil Operational Amplifier ROHS | C495027 | SOP-16-300mil | Tape & Reel (TR) | Four channels | 150pA | - | - | 20V/us | 4.5V~18V;-18V~-4.5V | 4MHz | 88dB | 36V | - | 8uV/℃ | 0℃~+70℃ | 18nV/√Hz@1kHz | - | - | 1.5mV | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 ![]() | AD8555ARZ-REEL7 | Single channel 25nA 1.2V/us 2MHz 10uV SOIC-8 Operational Amplifier ROHS | C408277 | SOIC-8 | Tape & Reel (TR) | Single channel | 25nA | - | - | 1.2V/us | - | 2MHz | 96dB | 5.5V | - | 60nV/℃ | -40℃~+125℃ | 32nV/√Hz@1kHz | - | - | 10uV | 2.7V~5.5V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | THS4503ID | Single channel 5.2uA 2800V/us 300MHz 4mV SOIC-8 Operational Amplifier ROHS | C26328 | SOIC-8 | Tape & Reel (TR) | Single channel | 5.2uA | - | - | 2800V/us | 5V~7.5V;-7.5V~-5V | 300MHz | 80dB | 16.5V | - | 10uV/℃ | -40℃~+85℃ | 6.8nV/√Hz@1MHz | - | - | 4mV | 4.5V~15V | |||
| Min: 1 Mult: 1 | 0 ![]() | TLC2252IP | Dual 1pA 0.12V/us 210kHz DIP-8 Operational Amplifier ROHS | C28627 | DIP-8 | Tube-packed | Dual | 1pA | - | - | 0.12V/us | - | 210kHz | - | - | - | - | -40℃~+125℃ | - | 50mA | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AD8370ARE | 900nA Single channel 5.75V/us 750MHz TSSOP-16-EP Operational Amplifier ROHS | C29360 | TSSOP-16-EP | Tape & Reel (TR) | Single channel | 900nA | - | - | 5.75V/us | - | 750MHz | 77dB | 2.5V | - | - | -40℃~+85℃ | 1.9nV/√Hz@10MHz | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN4931IP5X | Single channel 5pA 3V/us 3.7MHz 8mV SC-70-5 Operational Amplifier ROHS | C457727 | SC-70-5 | Tape & Reel (TR) | Single channel | 5pA | - | - | 3V/us | - | 3.7MHz | 73dB | 6V | - | 2.9uV/℃ | -40℃~+125℃ | - | - | - | 8mV | 2.3V~5.25V | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | INA210AIRSWR | 35uA Single channel 0.4V/us 35uV UQFN-10(1.5x2) Operational Amplifier ROHS | C544433 | UQFN-10(1.5x2) | Tape & Reel (TR) | Single channel | 35uA | - | - | 0.4V/us | - | - | 105dB | 26V | - | 0.5uV/℃ | -40℃~+125℃ | - | - | - | 35uV | 2.7V~26V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | TLV2313IDGKR | Dual 1pA 0.5V/us 1MHz 0.75mV VSSOP-8 Operational Amplifier ROHS | C544453 | VSSOP-8 | Tape & Reel (TR) | Dual | 1pA | - | - | 0.5V/us | - | 1MHz | 85dB | 5.5V | - | 2uV/℃ | -40℃~+125℃ | 26nV/√Hz@1kHz | - | - | 0.75mV | 1.8V~5.5V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | OPA2830IDGKR | Dual 13uA 500V/us 105MHz 9.3mV VSSOP-8 Operational Amplifier ROHS | C544485 | VSSOP-8 | Tape & Reel (TR) | Dual | 13uA | - | - | 500V/us | -5.5V~5.5V | 105MHz | 80dB | 11V | - | 27uV/℃ | -40℃~+85℃ | 9.2nV/√Hz@1MHz | - | - | 9.3mV | 3V~11V | |||
| Min: 1 Mult: 1 | 0 | NE5532AD | Dual 800nA 9V/us 10MHz 0.5mV SOIC-8 Operational Amplifier ROHS | C544499 | SOIC-8 | Tube-packed | Dual | 800nA | - | - | 9V/us | -22V~22V | 10MHz | 100dB | 44V | - | 5uV/℃ | 0℃~+70℃ | 5nV/√Hz@1kHz | - | - | 0.5mV | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA2322AIDRGR | 400pA Dual 10V/us 20MHz 2mV WSON-8-EP(3x3) Operational Amplifier ROHS | C544522 | WSON-8-EP(3x3) | Tape & Reel (TR) | Dual | 400pA | - | - | 10V/us | - | 20MHz | 100dB | 6V | - | 6uV/℃ | -40℃~+125℃ | 8.5nV/√Hz@1kHz | - | - | 2mV | 1.8V~5.5V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLC27L7IDR | Dual 60pA 0.05V/us 100kHz 170uV SOIC-8 Operational Amplifier ROHS | C545170 | SOIC-8 | Tape & Reel (TR) | Dual | 60pA | - | - | 0.05V/us | 4V~16V | 100kHz | 97dB | 18V | - | 1.4uV/℃ | -40℃~+85℃ | 68nV/√Hz@1kHz | - | - | 170uV | 3V~16V | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 ![]() | LTC6262ITS8#TRMPBF | Dual 100nA 7V/us 30MHz 400uV TSOT-23-8 Operational Amplifier ROHS | C215317 | TSOT-23-8 | Tape & Reel (TR) | Dual | 100nA | - | - | 7V/us | - | 30MHz | 100dB | 5.25V | - | 1000uV/℃ | -40℃~+85℃ | 13nV/√Hz@1kHz | - | - | 400uV | 1.8V~5.25V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLC2264CDR | Four channels 100pA 0.55V/us 0.73MHz 950uV SOIC-14 Operational Amplifier ROHS | C71437 | SOIC-14 | Tape & Reel (TR) | Four channels | 100pA | - | - | 0.55V/us | -8V~8V | 0.73MHz | 88dB | 16V | - | 2uV/℃ | -40℃~+125℃ | 12nV/√Hz@1kHz | - | - | 950uV | 2.2V~8V | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBM8541ASC7 | Asian Brands | Single channel 10pA 0.5V/us 1.1MHz 3mV SC-70-5 Operational Amplifier ROHS | C476339 | SC-70-5 | Tape & Reel (TR) | Single channel | 10pA | - | - | 0.5V/us | - | 1.1MHz | 80dB | 7V | - | 2uV/℃ | -40℃~+125℃ | 22nV/√Hz@1kHz | - | - | 3mV | 2.5V~5.5V | ||
| Min: 1 Mult: 1 | 0 | NJM4556AL | 500nA Dual 3V/us 8MHz 6mV SIP-8 Operational Amplifier ROHS | C78948 | SIP-8 | Tube-packed | Dual | 500nA | - | - | 3V/us | 2V~18V | 8MHz | 90dB | 36V | - | - | -40℃~+85℃ | - | - | - | 6mV | - |