Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RM4136J | Rochester Electronics, LLC | Four channels 140nA 1.7V/us 3.5MHz CDIP-14 Operational Amplifier ROHS | C4369451 | CDIP-14 | Bag-packed | Four channels | 140nA | -55℃~+125℃ | 1.7V/us | 3.5MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM2747M-TE1 | Nisshinbo Micro Devices Inc. | Four channels 100nA 3.5V/us 10MHz DMP-14 Operational Amplifier ROHS | C4369522 | DMP-14 | Tape & Reel (TR) | Four channels | 100nA | -40℃~+85℃ | 3.5V/us | 10MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM2902FVJ-E2 | ROHM Semicon | Four channels 20nA 0.3V/us 800kHz TSSOP-14-BJ Operational Amplifier ROHS | C4369547 | TSSOP-14-BJ | Tape & Reel (TR) | Four channels | 20nA | -40℃~+125℃ | 0.3V/us | 800kHz | 30mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LMV110M5 | Texas Instruments | Single channel 1V/us SOT-23-5 Operational Amplifier ROHS | C4370098 | SOT-23-5 | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | 1V/us | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM324MX/J7001601 | Texas Instruments | Four channels 90nA SO-14P Operational Amplifier ROHS | C4370116 | SO-14P | Tape & Reel (TR) | Four channels | 90nA | 0℃~+70℃ | - | - | 40mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMV821M7-TI | Texas Instruments | Single channel 40nA 2V/us 5.6MHz SC-70-5 Operational Amplifier ROHS | C4370122 | SC-70-5 | Tape & Reel (TR) | Single channel | 40nA | -40℃~+85℃ | 2V/us | 5.6MHz | 45mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU77550F3-TE1 | Nisshinbo Micro Devices Inc. | Single channel 1pA 0.8V/us 1.7MHz SC-88A Operational Amplifier ROHS | C4370156 | SC-88A | Tape & Reel (TR) | Single channel | 1pA | -55℃~+125℃ | 0.8V/us | 1.7MHz | 60mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LA6358AM-TLM-E-ON | onsemi | Dual 45nA MFP-8 Operational Amplifier ROHS | C4370164 | MFP-8 | Bag-packed | Dual | 45nA | -40℃~+125℃ | - | - | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9751401Q2A | Texas Instruments | LCC-20(8.9x8.9) Operational Amplifier ROHS | C4370184 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLE2061MVB | Texas Instruments | Operational Amplifier ROHS | C4366055 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLV2781IDG4 | Texas Instruments | Single channel 2.5pA 5V/us 8MHz SOIC-8 Operational Amplifier ROHS | C4366114 | SOIC-8 | Tube-packed | Single channel | 2.5pA | -40℃~+125℃ | 5V/us | 8MHz | 23mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| OPA2341DGSA/2K5 | Texas Instruments | Dual 0.6pA 6V/us 5.5MHz Rail-to-rail input, rail-to-rail output 6mV VSSOP-10 Operational Amplifier ROHS | C4366180 | VSSOP-10 | Tape & Reel (TR) | Dual | 0.6pA | -55℃~+125℃ | 6V/us | 5.5MHz | 50mA | Rail-to-rail input, rail-to-rail output | 2uV/℃ | 25nV/√Hz@1kHz | 70dB | 6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA541SM | Texas Instruments | Single channel 4pA 10V/us 1.6MHz TO-3-8 Operational Amplifier ROHS | C4366224 | TO-3-8 | Tube-packed | Single channel | 4pA | -55℃~+125℃ | 10V/us | 1.6MHz | 10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMR324F-GE2 | ROHM Semicon | Four channels 15nA 1V/us 3MHz 9mV SOIC-14-175mil Operational Amplifier ROHS | C4366227 | SOIC-14-175mil | Tape & Reel (TR) | Four channels | 15nA | -40℃~+85℃ | 1V/us | 3MHz | 60mA | - | 3uV/℃ | 39nV/√Hz@1kHz | 90dB | 9mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | HA3-2839-5 | HARRIS | Single channel 5uA 625V/us 600MHz PDIP-14 Operational Amplifier ROHS | C4366239 | PDIP-14 | Bag-packed | Single channel | 5uA | 0℃~+75℃ | 625V/us | 600MHz | 20mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLC2201MLB | Texas Instruments | Operational Amplifier ROHS | C4366339 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL5250IY | ELANTEC | Dual 20nA 100V/us 40MHz MSOP-10 Operational Amplifier ROHS | C4366462 | MSOP-10 | Tube-packed | Dual | 20nA | -40℃~+85℃ | 100V/us | 40MHz | 70mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPA124PA | Texas Instruments | Single channel 0.5pA 1.6V/us 1.5MHz PDIP-8 Operational Amplifier ROHS | C4366811 | PDIP-8 | Tube-packed | Single channel | 0.5pA | -25℃~+85℃ | 1.6V/us | 1.5MHz | 10mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NJM5532DD | Nisshinbo Micro Devices Inc. | Dual 200nA 8V/us 10MHz DIP-8 Operational Amplifier ROHS | C4366812 | DIP-8 | Tube-packed | Dual | 200nA | -20℃~+75℃ | 8V/us | 10MHz | 38mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL5102ISZ | ELANTEC | Single channel 2uA 4000V/us 5mV SOIC-8 Operational Amplifier ROHS | C4366825 | SOIC-8 | Tube-packed | Single channel | 2uA | -40℃~+85℃ | 4000V/us | - | 150mA | - | 10uV/℃ | 12nV/√Hz@10kHz | 80dB | 5mV | - | ||
| Min: 1 Mult: 1 | 0 | NJM2737D | Nisshinbo Micro Devices Inc. | Dual 200nA 0.7V/us 3.1MHz DIP-8 Operational Amplifier ROHS | C4366836 | DIP-8 | Tube-packed | Dual | 200nA | -40℃~+85℃ | 0.7V/us | 3.1MHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BU7486SF-E2 | ROHM Semicon | Dual 1pA 10V/us 10MHz 9.5mV SOP-8 Operational Amplifier ROHS | C4366845 | SOP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+105℃ | 10V/us | 10MHz | 12mA | - | - | - | 60dB | 9.5mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX495ESA-T | Analog Devices Inc./Maxim Integrated | Single channel 25nA 0.2V/us 500kHz Rail-to-rail input, rail-to-rail output 500uV SOIC-8 Operational Amplifier ROHS | C4366999 | SOIC-8 | Tape & Reel (TR) | Single channel | 25nA | -40℃~+85℃ | 0.2V/us | 500kHz | 30mA | Rail-to-rail input, rail-to-rail output | 2uV/℃ | 25nV/√Hz@1kHz | 90dB | 500uV | 6V | ||
| Min: 1 Mult: 1 | 0 | OPA4650P | Texas Instruments | Four channels 5uA 240V/us 360MHz PDIP-14 Operational Amplifier ROHS | C4367940 | PDIP-14 | Tube-packed | Four channels | 5uA | -40℃~+85℃ | 240V/us | 360MHz | 75mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3140AT/B | Rochester Electronics, LLC | Single channel 9V/us 4.5MHz TO-99-8 Operational Amplifier ROHS | C4367946 | TO-99-8 | Bag-packed | Single channel | - | -55℃~+125℃ | 9V/us | 4.5MHz | 40mA | - | - | - | - | - | - |