Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AD8032BRZ-REEL | Analog Devices | Dual 450nA 35V/us SOIC-8 Operational Amplifier ROHS | C652216 | SOIC-8 | Tape & Reel (TR) | Dual | 450nA | -40℃~+85℃ | 35V/us | - | 15mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| AD8036ARZ-REEL | Analog Devices | Single channel 4uA 1200V/us SOIC-8 Operational Amplifier ROHS | C652219 | SOIC-8 | Tape & Reel (TR) | Single channel | 4uA | -40℃~+85℃ | 1200V/us | - | 70mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| AD8041ANZ | Analog Devices | Single channel 1.2uA 170V/us PDIP-8 Operational Amplifier ROHS | C652233 | PDIP-8 | Tube-packed | Single channel | 1.2uA | -40℃~+85℃ | 170V/us | - | 50mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AD8052ARMZ-REEL | Analog Devices | Dual 1.4uA 170V/us 80MHz MSOP-8 Operational Amplifier ROHS | C652246 | MSOP-8 | Tape & Reel (TR) | Dual | 1.4uA | -40℃~+125℃ | 170V/us | 80MHz | 45mA | - | 4.8mA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| AD8052ARMZ-REEL7 | Analog Devices | Dual 1.4uA 170V/us Rail-to-Rail Output 11mV MSOP-8 Operational Amplifier ROHS | C652247 | MSOP-8 | Tape & Reel (TR) | Dual | 1.4uA | -40℃~+125℃ | 170V/us | - | 45mA | Rail-to-Rail Output | 4.8mA | 10uV/℃ | 16nV/√Hz@10kHz | 88dB | 11mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AD8052ARZ-REEL | Analog Devices | Dual 1.4uA 170V/us Rail-to-Rail Output 11mV SOIC-8 Operational Amplifier ROHS | C652248 | SOIC-8 | Tape & Reel (TR) | Dual | 1.4uA | -40℃~+125℃ | 170V/us | - | 45mA | Rail-to-Rail Output | 4.8mA | 10uV/℃ | 16nV/√Hz@10kHz | 88dB | 11mV | 12V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| AD8056ANZ | Analog Devices | Dual 400nA 1400V/us 5mV PDIP-8 Operational Amplifier ROHS | C652258 | PDIP-8 | Tube-packed | Dual | 400nA | -40℃~+125℃ | 1400V/us | - | 60mA | - | 5.4mA | 6uV/℃ | 6nV/√Hz@100kHz | 82dB | 5mV | 12V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| AD8091ARZ | Analog Devices | Single channel 1.4uA 170V/us 110MHz 11mV SOIC-8 Operational Amplifier ROHS | C652299 | SOIC-8 | Tube-packed | Single channel | 1.4uA | -40℃~+85℃ | 170V/us | 110MHz | 45mA | - | 4.8mA | 10uV/℃ | 16nV/√Hz@10kHz | 88dB | 11mV | 12V | ||
| Min: 1 Mult: 1 | 0 | AD8092ARMZ | Analog Devices | Dual 1.4uA 170V/us 50MHz 11mV MSOP-8 Operational Amplifier ROHS | C652300 | MSOP-8 | Tube-packed | Dual | 1.4uA | -40℃~+85℃ | 170V/us | 50MHz | 45mA | - | 4.8mA | 10uV/℃ | 16nV/√Hz@10kHz | 88dB | 11mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1813HVCS8#TRPBF | Analog Devices | Dual 900nA 750V/us 100MHz SO-8 Operational Amplifier ROHS | C665421 | SO-8 | Tape & Reel (TR) | Dual | 900nA | -40℃~+85℃ | 750V/us | 100MHz | 60mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1813IDD#PBF | Analog Devices | Dual 900nA 750V/us 100MHz 1.5mV DFN-8-EP(3x3) Operational Amplifier ROHS | C665426 | DFN-8-EP(3x3) | Tube-packed | Dual | 900nA | -40℃~+85℃ | 750V/us | 100MHz | 60mA | - | - | 30uV/℃ | 8nV/√Hz@10kHz | 85dB | 1.5mV | - | ||
| Min: 1 Mult: 1 | 0 | LT1816IMS8#PBF | Analog Devices | Dual 2uA 1500V/us 220MHz 1.5mV MSOP-8 Operational Amplifier ROHS | C665462 | MSOP-8 | Tube-packed | Dual | 2uA | -40℃~+85℃ | 1500V/us | 220MHz | 80mA | - | - | 30uV/℃ | 6nV/√Hz@10kHz | 85dB | 1.5mV | 10V | ||
| Min: 1 Mult: 1 | 0 | LT1816IS8#PBF | Analog Devices | Dual 2uA 1500V/us 220MHz SOP-8 Operational Amplifier ROHS | C665464 | SOP-8 | Tube-packed | Dual | 2uA | -40℃~+85℃ | 1500V/us | 220MHz | 80mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1817IS#TRPBF | Analog Devices | Four channels 2uA 1500V/us 220MHz SOP-14 Operational Amplifier ROHS | C665473 | SOP-14 | Tape & Reel (TR) | Four channels | 2uA | -40℃~+85℃ | 1500V/us | 220MHz | 80mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1818IS5#TRPBF | Analog Devices | Single channel 2uA 2500V/us 400MHz 1.5mV TSOT-23-5 Operational Amplifier ROHS | C665478 | TSOT-23-5 | Tape & Reel (TR) | Single channel | 2uA | -40℃~+85℃ | 2500V/us | 400MHz | 70mA | - | - | 30uV/℃ | 6nV/√Hz@10kHz | 85dB | 1.5mV | 10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1970ACFE#TRPBF | Analog Devices | Single channel 160nA 1.6V/us 3.6MHz TSSOP-20-EP Operational Amplifier ROHS | C665854 | TSSOP-20-EP | Tape & Reel (TR) | Single channel | 160nA | 0℃~+70℃ | 1.6V/us | 3.6MHz | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | XD124 | XINLUDA | DIP-14 Operational Amplifier ROHS | C521145 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | SD321 | SHOUDING | Single channel 0.4V/us 1MHz 7mV SOT-23-5 Operational Amplifier ROHS | C521340 | SOT-23-5 | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | 0.4V/us | 1MHz | - | - | - | - | 40nV/√Hz@1kHz | 85dB | 7mV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | OP262HRUZ-REEL | Analog Devices | Dual 260nA 13V/us 15MHz Rail-to-Rail Output 1mV TSSOP-8 Operational Amplifier ROHS | C690904 | TSSOP-8 | Tape & Reel (TR) | Dual | 260nA | -40℃~+125℃ | 13V/us | 15MHz | 30mA | Rail-to-Rail Output | - | 1uV/℃ | 9.5nV/√Hz@1kHz | 110dB | 1mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View other supplier's inventory on LCSC
| AD8330ACPZ-RL | Analog Devices | LFCSP-16(3x3) Operational Amplifier ROHS | C652700 | LFCSP-16(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AD847SQ | Analog Devices | CDIP-8 Operational Amplifier ROHS | C652891 | CDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| AD8506ARMZ-REEL | Analog Devices | Dual 1pA 0.013V/us 95kHz MSOP-8 Operational Amplifier ROHS | C652909 | MSOP-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+125℃ | 0.013V/us | 95kHz | 45mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AD8544WARZ-R7 | Analog Devices | Four channels 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-14 Operational Amplifier ROHS | C652942 | SOIC-14 | Tape & Reel (TR) | Four channels | 4pA | -40℃~+125℃ | 0.92V/us | 1MHz | 30mA | Rail-to-rail input, rail-to-rail output | - | 4uV/℃ | 38nV/√Hz@10kHz | 48dB | 6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View other supplier's inventory on LCSC
| AD8613AKSZ-REEL | Analog Devices | Single channel 0.2pA 0.1V/us 400kHz Rail-to-rail input, rail-to-rail output 2.2mV SC-70-5 Operational Amplifier ROHS | C653005 | SC-70-5 | Tape & Reel (TR) | Single channel | 0.2pA | -40℃~+125℃ | 0.1V/us | 400kHz | 80mA | Rail-to-rail input, rail-to-rail output | - | 7uV/℃ | 22nV/√Hz@10kHz | 95dB | 2.2mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA347SA/3KG4 | Texas Instruments | Operational Amplifier ROHS | C21177870 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |