Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0
View other supplier's inventory on LCSC
| AD8632ARM-R2 | Analog Devices | Dual 250nA 3V/us 5MHz Rail-to-rail input, rail-to-rail output 4mV MSOP-8 Operational Amplifier ROHS | C4367335 | MSOP-8 | Tape & Reel (TR) | 3.5uV/℃ | Dual | 250nA | -40℃~+125℃ | 23nV/√Hz@1kHz | 3V/us | 5MHz | 10mA | 70dB | Rail-to-rail input, rail-to-rail output | 4mV | 6V | ||
| Min: 1 Mult: 1 | 0 | HA1-5104-8 | HARRIS | Four channels 130nA 3V/us CERDIP-14 Operational Amplifier ROHS | C4367348 | CERDIP-14 | Bag-packed | - | Four channels | 130nA | - | - | 3V/us | - | 15mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HA2-2542/883 | Rochester Electronics, LLC | Single channel TO-99-8 Operational Amplifier ROHS | C4367354 | TO-99-8 | Bag-packed | - | Single channel | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HA7-2842/883 | HARRIS | Single channel 10uA 350V/us 70MHz CERDIP-8 Operational Amplifier ROHS | C4367361 | CERDIP-8 | Bag-packed | - | Single channel | 10uA | -55℃~+125℃ | - | 350V/us | 70MHz | 100mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLV2370IPE4 | Texas Instruments | Single channel 1pA 2.1V/us 3MHz PDIP-8 Operational Amplifier ROHS | C4367364 | PDIP-8 | Tube-packed | - | Single channel | 1pA | -40℃~+125℃ | - | 2.1V/us | 3MHz | 16mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MAX477EPA | Analog Devices Inc./Maxim Integrated | Single channel 1100V/us 300MHz 2mV PDIP-8 Operational Amplifier ROHS | C4367367 | PDIP-8 | Tube-packed | 2uV/℃ | Single channel | - | -40℃~+85℃ | 5nV/√Hz@10MHz | 1100V/us | 300MHz | - | 90dB | - | 2mV | - | ||
| Min: 1 Mult: 1 | 0 | AD48500A | Analog Devices | Operational Amplifier ROHS | C4367369 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View other supplier's inventory on LCSC
| TLV2404AIPWR | Texas Instruments | Four channels 100pA 0.0025V/us 5.5kHz TSSOP-14 Operational Amplifier ROHS | C4367378 | TSSOP-14 | Tape & Reel (TR) | - | Four channels | 100pA | -40℃~+125℃ | - | 0.0025V/us | 5.5kHz | 200uA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9760301QPA | Texas Instruments | Dual 80nA 0.5V/us 1MHz CDIP-8 Operational Amplifier ROHS | C4367386 | CDIP-8 | Tube-packed | - | Dual | 80nA | -55℃~+125℃ | - | 0.5V/us | 1MHz | 25mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | OPA2227U/2K5G4 | Texas Instruments | SOIC-8 Operational Amplifier ROHS | C4367388 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| CLC502AE-QML | Texas Instruments | Single channel 800V/us 0.5mV LCC-20(8.9x8.9) Operational Amplifier ROHS | C4367392 | LCC-20(8.9x8.9) | Tube-packed | 3uV/℃ | Single channel | - | -40℃~+85℃ | - | 800V/us | - | - | 65dB | - | 0.5mV | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RM4558LB | Texas Instruments | Dual 140nA 1.7V/us 3.5MHz 6mV TO-99-8 Operational Amplifier ROHS | C4367862 | TO-99-8 | Tray | - | Dual | 140nA | -55℃~+125℃ | 8nV/√Hz@1kHz | 1.7V/us | 3.5MHz | - | 90dB | - | 6mV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLV271CDBVRG4 | Texas Instruments | SOT-23-5 Operational Amplifier ROHS | C4367922 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HA3-5222-9 | HARRIS | Dual 40nA 35V/us 35MHz PDIP-16 Operational Amplifier ROHS | C4367923 | PDIP-16 | Tube-packed | - | Dual | 40nA | -40℃~+85℃ | - | 35V/us | 35MHz | 56mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LPC661AIMX | Texas Instruments | Single channel 0.002pA 0.11V/us 350kHz SOIC-8 Operational Amplifier ROHS | C4367925 | SOIC-8 | Tape & Reel (TR) | - | Single channel | 0.002pA | -40℃~+85℃ | - | 0.11V/us | 350kHz | 40mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | OP297FS-REEL | Analog Devices | Dual 35pA 0.15V/us 500kHz SOIC-8 Operational Amplifier ROHS | C4367927 | SOIC-8 | Tape & Reel (TR) | - | Dual | 35pA | -40℃~+85℃ | - | 0.15V/us | 500kHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| LMH6640MFX/NOPB | Texas Instruments | Single channel 1uA 170V/us 62MHz SOT-23-5 Operational Amplifier ROHS | C4367933 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | 1uA | -40℃~+85℃ | - | 170V/us | 62MHz | 100mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HFA1-0001/883 | HARRIS | Single channel CDIP-14 Operational Amplifier ROHS | C4367934 | CDIP-14 | Bag-packed | - | Single channel | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| MAX4165EUK | Analog Devices Inc./Maxim Integrated | Single channel 50nA 2V/us 5MHz Rail-to-rail input, rail-to-rail output 1.5mV SOT-23-5 Operational Amplifier ROHS | C4367938 | SOT-23-5 | Tape & Reel (TR) | 3uV/℃ | Single channel | 50nA | -40℃~+85℃ | 26nV/√Hz@1kHz | 2V/us | 5MHz | 125mA | 90dB | Rail-to-rail input, rail-to-rail output | 1.5mV | 6.5V | ||
| Min: 1 Mult: 1 | 0 | OPA4650P | Texas Instruments | Four channels 5uA 240V/us 360MHz PDIP-14 Operational Amplifier ROHS | C4367940 | PDIP-14 | Tube-packed | - | Four channels | 5uA | -40℃~+85℃ | - | 240V/us | 360MHz | 75mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MCP6479-E/SL | Microchip Tech | Four channels 1pA 3.2V/us 3MHz Rail-to-rail input, rail-to-rail output 1.6mV SOIC-14 Operational Amplifier ROHS | C4367941 | SOIC-14 | Tube-packed | 0.6uV/℃ | Four channels | 1pA | -40℃~+125℃ | 14nV/√Hz@10kHz | 3.2V/us | 3MHz | - | 76dB | Rail-to-rail input, rail-to-rail output | 1.6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| EL8403IU | ELANTEC | Four channels 6uA 600V/us 200MHz Rail-to-Rail Output 8mV QSOP-16 Operational Amplifier ROHS | C4367943 | QSOP-16 | Tube-packed | 3uV/℃ | Four channels | 6uA | -40℃~+85℃ | 12nV/√Hz@10kHz | 600V/us | 200MHz | 65mA | 85dB | Rail-to-Rail Output | 8mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| CA3140AT/B | Rochester Electronics, LLC | Single channel 9V/us 4.5MHz TO-99-8 Operational Amplifier ROHS | C4367946 | TO-99-8 | Bag-packed | - | Single channel | - | -55℃~+125℃ | - | 9V/us | 4.5MHz | 40mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HA7-2850/883 | HARRIS | Single channel 300V/us 350MHz 2mV CERDIP-8 Operational Amplifier ROHS | C4367957 | CERDIP-8 | Bag-packed | - | Single channel | - | -55℃~+125℃ | 11nV/√Hz@1kHz | 300V/us | 350MHz | - | 75dB | - | 2mV | - | ||
| Min: 1 Mult: 1 | 0 | HA3-2839-9 | HARRIS | Single channel 5uA 625V/us 600MHz PDIP-14 Operational Amplifier ROHS | C4367958 | PDIP-14 | Tube-packed | - | Single channel | 5uA | -40℃~+85℃ | - | 625V/us | 600MHz | 20mA | - | - | - | - |