Operational Amplifier
The Results of Operational Amplifier
16031
Manufacturer
Package
Operating Temperature
Input offset current drift(Ios TC)
Vos - Input Offset Voltage
Output Current
Input Offset Current(Ios)
Input Offset Voltage Drift(Vos TC)
Gain Bandwidth Product
Slew Rate
Single supply
Common Mode Rejection Ratio(CMRR)
Rail to Rail
Number of Channels
Maximum Power Supply Range (Vdd-Vss)
Noise density(eN)
Quiescent Current
Ib - Input Bias Current
Dual Supply
Results:
16031
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Quiescent Current
|
Number of Channels
|
Ib - Input Bias Current
|
Operating Temperature
|
Slew Rate
|
Gain Bandwidth Product
|
Output Current
|
Rail to Rail
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Single supply
|
Dual Supply
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Input Offset Voltage Drift(Vos TC)
|
Vos - Input Offset Voltage
|
Noise density(eN)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Quiescent Current
|
Number of Channels
|
Ib - Input Bias Current
|
Operating Temperature
|
Slew Rate
|
Gain Bandwidth Product
|
Output Current
|
Rail to Rail
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Single supply
|
Dual Supply
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Input Offset Voltage Drift(Vos TC)
|
Vos - Input Offset Voltage
|
Noise density(eN)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 ![]() | LT6001IMS8#PBF | Dual 2nA 0.015V/us 60kHz MSOP-8 Operational Amplifier ROHS | C117056 | MSOP-8 | Tube-packed | 13uA | Dual | 2nA | -40℃~+85℃ | 0.015V/us | 60kHz | 10mA | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT1497CS#PBF | Dual 3uA 900V/us 10mV SO-16 Operational Amplifier ROHS | C117273 | SO-16 | Tube-packed | - | Dual | 3uA | -40℃~+85℃ | 900V/us | - | - | - | - | - | 2.5V~15V | 2.5V~15V | 60dB | 30V | 5uV/℃ | 10mV | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM3404AV-TE1-#ZZZB | Single channel 1.2V/us Operational Amplifier ROHS | C108069 | - | Tape & Reel (TR) | - | Single channel | - | - | 1.2V/us | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | NJM2107F-TE1-#ZZZB | 500nA Single channel 3V/us 6mV SOT-23-5 Operational Amplifier ROHS | C108323 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | 500nA | -40℃~+85℃ | 3V/us | - | - | - | - | - | 1V~3.5V | -3.5V~3.5V | 80dB | 7V | - | 6mV | - | ||||
| Min: 1 Mult: 1 | 0 | MAX4478AUD+ | QUAD 150pA 3V/us 350uV TSSOP-14 Operational Amplifier ROHS | C131433 | TSSOP-14 | Tube-packed | - | QUAD | 150pA | -40℃~+125℃ | 3V/us | - | - | - | - | - | 2.7V~5.5V | - | 115dB | 6.3V | 750uV/℃ | 350uV | 4.5nV/√Hz@1kHz | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 ![]() | OPA2197IDGKT | Dual 5pA 20V/us 250uV VSSOP-8 Operational Amplifier ROHS | C133553 | VSSOP-8 | Tape & Reel (TR) | - | Dual | 5pA | -40℃~+125℃ | 20V/us | - | - | - | - | - | 4.5V~36V | 2.25V~18V;-18V~-2.25V | 120dB | 36V | 0.75uV/℃ | 250uV | 5.5nV/√Hz@1kHz | |||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | TLV2471CDBVR | 50pA Single channel 1.5V/us 250uV SOT-23-5 Operational Amplifier ROHS | C132047 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | 50pA | -40℃~+125℃ | 1.5V/us | - | - | - | - | - | 2.7V~6V | - | 78dB | 6V | 1800uV/℃ | 250uV | 28nV/√Hz@100Hz | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMV612MM/NOPB | Dual 35nA 0.42V/us 5.5mV VSSOP-8 Operational Amplifier ROHS | C133943 | VSSOP-8 | Tape & Reel (TR) | - | Dual | 35nA | -40℃~+125℃ | 0.42V/us | - | - | - | - | - | 1.8V~5.5V | -0.2V~2V | 76dB | 6V | 5.5uV/℃ | 5.5mV | 57nV/√Hz@10kHz | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM8262MM/NOPB | Dual 2.8uA 12V/us 7mV MSOP-8 Operational Amplifier ROHS | C134295 | MSOP-8 | Tape & Reel (TR) | - | Dual | 2.8uA | -40℃~+85℃ | 12V/us | - | - | - | - | - | 2.5V~22V | -11V~11V | 100dB | 24V | 2uV/℃ | 7mV | 15nV/√Hz@2KHz | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | TLV369IDCKT | Single channel 10pA 12V/us 2mV SC-70-5 Operational Amplifier ROHS | C133853 | SC-70-5 | Tape & Reel (TR) | - | Single channel | 10pA | -40℃~+125℃ | 12V/us | - | - | - | - | - | 1.8V~5.5V | - | 110dB | 7V | 0.5uV/℃ | 2mV | 300nV/√Hz@1kHz | |||
| Min: 1 Mult: 1 | 0 ![]() | MCP6444-E/SL | QUAD 20pA 3V/us 4.5mV SOIC-14 Operational Amplifier ROHS | C108882 | SOIC-14 | Tube-packed | - | QUAD | 20pA | -40℃~+125℃ | 3V/us | - | - | - | - | - | 1.4V~6V | - | 76dB | 7V | 2.5uV/℃ | 4.5mV | 190nV/√Hz@1kHz | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | MCP6281T-E/OT | Single channel 1pA 2.5V/us 5MHz Rail-to-rail input, Rail-to-rail output 3mV SOT-23-5 Operational Amplifier ROHS | C110661 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | 1pA | -40℃~+125℃ | 2.5V/us | 5MHz | 25mA | Rail-to-rail input, Rail-to-rail output | - | - | - | - | 80dB | 6V | 1.7uV/℃ | 3mV | 16nV/√Hz@1kHz | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MD1621 | Asian Brands | 10pA Single channel 1.74V/us 800uV SOT-23-5 Operational Amplifier ROHS | C126981 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | 10pA | -40℃~+85℃ | 1.74V/us | - | - | - | - | - | 2.1V~5.5V | - | 76dB | 5.5V | 2uV/℃ | 800uV | 20nV/√Hz@1kHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TP2432-SR | Asian Brands | Dual 0.84V/us 1mV SOP-8 Operational Amplifier ROHS | C126714 | SOP-8 | Tape & Reel (TR) | - | Dual | - | -40℃~+125℃ | 0.84V/us | - | - | - | - | - | 2.2V~5.5V | -1.1V~2.75V | 110dB | 7V | 2uV/℃ | 1mV | 13nV/√Hz@1kHz | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | NJM4580CG(TE2) | 500nA Dual 5V/us 3mV SOP-8 Operational Amplifier ROHS | C518958 | SOP-8 | Tape & Reel (TR) | - | Dual | 500nA | -40℃~+85℃ | 5V/us | - | - | - | - | - | - | 2V~18V;-18V~-2V | 110dB | 36V | - | 3mV | 5nV/√Hz@1kHz | |||
| Min: 5 Mult: 5 | 0 | XD124 | Asian Brands | 100nA QUAD 0.5V/us 2mV DIP-14 Operational Amplifier ROHS | C521145 | DIP-14 | Tube-packed | - | QUAD | 100nA | -55℃~+125℃ | 0.5V/us | - | - | - | - | - | 3V~32V | 1.5V~16V;-16V~-1.5V | 80dB | 32V | - | 2mV | 35nV/√Hz@1kHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMH6643MM/NOPB | Dual 1.6uA 135V/us VSSOP-8 Operational Amplifier ROHS | C527410 | VSSOP-8 | Tape & Reel (TR) | - | Dual | 1.6uA | -40℃~+85℃ | 135V/us | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | OPA549S | Single channel 100nA 9V/us 1mV TO-220-11(Forming) Operational Amplifier ROHS | C527497 | TO-220-11(Forming) | Tube-packed | - | Single channel | 100nA | -40℃~+85℃ | 9V/us | - | - | - | - | - | 8V~60V | -30V~30V | 95dB | 60V | 20uV/℃ | 1mV | 70nV/√Hz@1kHz | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 ![]() | LM2902KVQPWRQ1 | QUAD 500nA 0.5V/us 7mV TSSOP-14 Operational Amplifier ROHS | C527537 | TSSOP-14 | Tape & Reel (TR) | - | QUAD | 500nA | -40℃~+125℃ | 0.5V/us | - | - | - | - | - | 3V~32V | -0.3V~32V | 120dB | 32V | 7uV/℃ | 7mV | 35nV/√Hz@1kHz | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | OPA4350UA/2K5 | QUAD 10pA 22V/us 500uV SOIC-14 Operational Amplifier ROHS | C529551 | SOIC-14 | Tape & Reel (TR) | - | QUAD | 10pA | -55℃~+150℃ | 22V/us | - | - | - | - | - | 2.7V~5.5V | - | 90dB | 5.5V | 4uV/℃ | 500uV | 5nV/√Hz@10kHz | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | OPA227U/2K5 | Dual 10nA 2.3V/us 75uV SOIC-8 Operational Amplifier ROHS | C529303 | SOIC-8 | Tape & Reel (TR) | - | Dual | 10nA | -40℃~+85℃ | 2.3V/us | - | - | - | - | - | - | 2.5V~18V;-18V~-2.5V | 138dB | 36V | 0.6uV/℃ | 75uV | 3nV/√Hz@1kHz | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LP6291B5F | Asian Brands | Single channel 40V/us 20MHz Rail-to-Rail Output 12mV SOT-23-5 Operational Amplifier ROHS | C517076 | SOT-23-5 | Tape & Reel (TR) | - | Single channel | - | -40℃~+85℃@Tj | 40V/us | 20MHz | - | Rail-to-Rail Output | - | - | - | - | 70dB | 18V | 5uV/℃ | 12mV | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 ![]() | AD8668ARZ-REEL7 | QUAD 1pA 3.5V/us 2.5mV SOIC-14 Operational Amplifier ROHS | C393022 | SOIC-14 | Tape & Reel (TR) | - | QUAD | 1pA | -40℃~+125℃ | 3.5V/us | - | - | - | - | - | 5V~16V | -2.5V~8V | 100dB | 16V | 10uV/℃ | 2.5mV | 8nV/√Hz@10kHz | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM8416-1YTDB8G/TR | Asian Brands | TDFN-8L-EP(3x3) Operational Amplifier ROHS | C398249 | TDFN-8L-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TP1542A-FR | Asian Brands | 10pA Dual 0.7V/us 400uV TDFN-8L-EP(2x2) Operational Amplifier ROHS | C400852 | TDFN-8L-EP(2x2) | Tape & Reel (TR) | - | Dual | 10pA | -40℃~+125℃ | 0.7V/us | - | - | - | - | - | 2.1V~6V | - | 95dB | 7V | 1uV/℃ | 400uV | 27nV/√Hz@1kHz |