Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL1571IRZ | RENESAS | Dual 7uA 1200V/us QFN-16-EP(4x4) Operational Amplifier ROHS | C1015821 | QFN-16-EP(4x4) | Tube-packed | - | Dual | 7uA | -40℃~+85℃ | - | 1200V/us | - | 1A | - | - | - | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSV324AIYDT | STMicroelectronics | Four channels 70nA 0.6V/us 1.4MHz Rail-to-rail input, rail-to-rail output 3mV SOIC-14 Operational Amplifier ROHS | C2058962 | SOIC-14 | Tape & Reel (TR) | 2uV/℃ | Four channels | 70nA | -40℃~+125℃ | - | 0.6V/us | 1.4MHz | 80mA | 80dB | Rail-to-rail input, rail-to-rail output | 3mV | 6V | ||
| Min: 1 Mult: 1 | 0 | ICL7621BCPA | RENESAS | Dual 0.16V/us 480kHz 5mV PDIP-8 Operational Amplifier ROHS | C4368367 | PDIP-8 | Tube-packed | 15uV/℃ | Dual | - | 0℃~+70℃ | 100nV/√Hz@1kHz | 0.16V/us | 480kHz | - | 91dB | - | 5mV | 16V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3078AM | Rochester Electronics, LLC | Single channel 7nA 1.5V/us 2MHz 3.5mV SOIC-8 Operational Amplifier ROHS | C4370121 | SOIC-8 | Bag-packed | 6uV/℃ | Single channel | 7nA | -55℃~+125℃ | 40nV/√Hz@10Hz | 1.5V/us | 2MHz | 6.5mA | 115dB | - | 3.5mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3078AT | Rochester Electronics, LLC | Single channel 7nA 1.5V/us 2MHz 3.5mV TO-99-8 Operational Amplifier ROHS | C6528820 | TO-99-8 | Bag-packed | 6uV/℃ | Single channel | 7nA | -55℃~+125℃ | 40nV/√Hz@10Hz | 1.5V/us | 2MHz | 6.5mA | 115dB | - | 3.5mV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BA2904SF-E2 | ROHM Semicon | Dual 20nA 0.2V/us 500kHz 7mV SOIC-8-175mil Operational Amplifier ROHS | C2058843 | SOIC-8-175mil | Tape & Reel (TR) | 7uV/℃ | Dual | 20nA | -40℃~+105℃ | 40nV/√Hz@1kHz | 0.2V/us | 500kHz | 30mA | 80dB | - | 7mV | 36V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ISL28130FEZ-T7 | RENESAS | Single channel 250pA 0.2V/us 400kHz Rail-to-rail input, rail-to-rail output 40uV SC-70-5 Operational Amplifier ROHS | C2059288 | SC-70-5 | Tape & Reel (TR) | 150uV/℃ | Single channel | 250pA | -40℃~+125℃ | 65nV/√Hz@1kHz | 0.2V/us | 400kHz | 15mA | 125dB | Rail-to-rail input, rail-to-rail output | 40uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| ISL28108FRTZ-T7A | RENESAS | Single channel 13nA 0.45V/us 1.2MHz Rail-to-Rail Output 150uV TDFN-8(3x3) Operational Amplifier ROHS | C4368418 | TDFN-8(3x3) | Tape & Reel (TR) | 1.2uV/℃ | Single channel | 13nA | -40℃~+125℃ | 15.8nV/√Hz@1kHz | 0.45V/us | 1.2MHz | 30mA | 119dB | Rail-to-Rail Output | 150uV | 40V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL28118FUZ-T7A | RENESAS | Single channel 230nA 1.2V/us 4MHz Rail-to-Rail Output 150uV MSOP-8 Operational Amplifier ROHS | C6968633 | MSOP-8 | Tape & Reel (TR) | 1.2uV/℃ | Single channel | 230nA | -40℃~+125℃ | 5.6nV/√Hz@10kHz | 1.2V/us | 4MHz | 28mA | 118dB | Rail-to-Rail Output | 150uV | 40V | ||
| Min: 1 Mult: 1 | 0 | ISL28214FUZ | RENESAS | Dual 3pA 2.5V/us 5MHz Rail-to-rail input, rail-to-rail output 4mV MSOP-8 Operational Amplifier ROHS | C7211422 | MSOP-8 | Tube-packed | 5uV/℃ | Dual | 3pA | -40℃~+125℃ | 16nV/√Hz@10kHz | 2.5V/us | 5MHz | 31mA | 72dB | Rail-to-rail input, rail-to-rail output | 4mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BA4558RFJ-GE2 | ROHM Semicon | Dual 60nA 1V/us 2MHz 6mV SOP-8-J Operational Amplifier ROHS | C2059444 | SOP-8-J | Tape & Reel (TR) | - | Dual | 60nA | -40℃~+105℃ | 12nV/√Hz@1kHz | 1V/us | 2MHz | - | 90dB | - | 6mV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ISL28138FBZ-T7 | RENESAS | Single channel 4.8V/us 4.5MHz Rail-to-rail input, rail-to-rail output 300uV SOIC-8 Operational Amplifier ROHS | C4368074 | SOIC-8 | Tape & Reel (TR) | 0.6uV/℃ | Single channel | - | -40℃~+125℃@Ta | 26nV/√Hz@1kHz | 4.8V/us | 4.5MHz | - | 98dB | Rail-to-rail input, rail-to-rail output | 300uV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LA6324N-E | onsemi | Four channels 45nA 7mV DIP-16 Operational Amplifier ROHS | C4369998 | DIP-16 | Bag-packed | - | Four channels | 45nA | -30℃~+85℃ | - | - | - | 40mA | 80dB | - | 7mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM2902AMX | onsemi | Four channels 1MHz 2mV SOP-14 Operational Amplifier ROHS | C17688817 | SOP-14 | Bag-packed | 7uV/℃ | Four channels | - | -40℃~+105℃ | - | - | 1MHz | - | 75dB | - | 2mV | 32V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CLC5801IMX | Texas Instruments | Single channel 12uA 300V/us 1.8GHz 100uV SOIC-8 Operational Amplifier ROHS | C4366713 | SOIC-8 | Tape & Reel (TR) | 2uV/℃ | Single channel | 12uA | -40℃~+85℃ | - | 300V/us | 1.8GHz | - | 95dB | - | 100uV | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CLC5644IMX | Texas Instruments | Four channels 2.5uA 1000V/us 7mV SOIC-14 Operational Amplifier ROHS | C4366726 | SOIC-14 | Tape & Reel (TR) | 25uV/℃ | Four channels | 2.5uA | -40℃~+85℃ | 4.5nV/√Hz@1MHz | 1000V/us | - | 70mA | 50dB | - | 7mV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM108LB | Texas Instruments | Single channel 1.5nA 2mV TO-99-8 Operational Amplifier ROHS | C4368168 | TO-99-8 | Bag-packed | 15uV/℃ | Single channel | 1.5nA | 0℃~+70℃@Ta | - | - | - | - | 85dB | - | 2mV | - | ||
| Min: 1 Mult: 1
Full Reel: 350
| 0 | AMC1200STDUBRQ1 | Texas Instruments | 1.5mV SOP-8-2.54mm Operational Amplifier ROHS | C410920 | SOP-8-2.54mm | Tape & Reel (TR) | 10uV/℃ | - | - | -40℃~+105℃@Ta | - | - | - | - | 108dB | - | 1.5mV | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CLC409AJE-TR13 | Texas Instruments | Single channel 10uA 1200V/us 0.5mV SOIC-8 Operational Amplifier ROHS | C4366518 | SOIC-8 | Tape & Reel (TR) | 25uV/℃ | Single channel | 10uA | -40℃~+85℃ | 2.2nV/√Hz@1MHz | 1200V/us | - | 60mA | 50dB | - | 0.5mV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BUF634AIDRBR | Texas Instruments | Single channel 250nA 3750V/us 65mV SON-8(3x3) Operational Amplifier ROHS | C4367990 | SON-8(3x3) | Tape & Reel (TR) | 175uV/℃ | Single channel | 250nA | -40℃~+125℃ | 3.4nV/√Hz@1kHz | 3750V/us | - | 250mA | - | - | 65mV | 36V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CLC405AJP | Texas Instruments | Single channel 1uA 650V/us 5mV MDIP-8 Operational Amplifier ROHS | C4368800 | MDIP-8 | Tube-packed | 50uV/℃ | Single channel | 1uA | -40℃~+85℃ | - | 650V/us | - | 40mA | 50dB | - | 5mV | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LM2902KAVMPWREP | Texas Instruments | Four channels 20nA 0.5V/us 1.2MHz 3mV TSSOP-14 Operational Amplifier ROHS | C1882548 | TSSOP-14 | Tape & Reel (TR) | 7uV/℃ | Four channels | 20nA | -55℃~+125℃ | 35nV/√Hz@1kHz | 0.5V/us | 1.2MHz | 60mA | 80dB | - | 3mV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM2900NE4 | Texas Instruments | Four channels 30nA 20V/us 2.5MHz PDIP-14 Operational Amplifier ROHS | C4368811 | PDIP-14 | Bag-packed | - | Four channels | 30nA | -40℃~+85℃ | - | 20V/us | 2.5MHz | 18mA | - | - | - | 32V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CLC428AJE-TR13 | Texas Instruments | Dual 1.5uA 500V/us 135MHz 2mV SOIC-8 Operational Amplifier ROHS | C4369160 | SOIC-8 | Tape & Reel (TR) | 5uV/℃ | Dual | 1.5uA | -40℃~+85℃ | - | 500V/us | 135MHz | 70mA | 63dB | - | 2mV | 10V | ||
| Min: 1 Mult: 1 | 0 | ACF2101BU | Texas Instruments | Dual 0.1pA 3V/us 2MHz 2mV SOIC-24-300mil Operational Amplifier ROHS | C1346269 | SOIC-24-300mil | Tube-packed | 5uV/℃ | Dual | 0.1pA | -40℃~+85℃ | - | 3V/us | 2MHz | 25mA | - | - | 2mV | - |