Operational Amplifier
The Results of Operational Amplifier
16056
Manufacturer
Package
Operating Temperature
Input offset current drift(Ios TC)
Vos - Input Offset Voltage
Output Current
Input Offset Current(Ios)
Input Offset Voltage Drift(Vos TC)
Gain Bandwidth Product
Slew Rate
Single supply
Common Mode Rejection Ratio(CMRR)
Rail to Rail
Number of Channels
Maximum Power Supply Range (Vdd-Vss)
Noise density(eN)
Quiescent Current
Ib - Input Bias Current
Dual Supply
Results:
16056
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Operating Temperature
|
Slew Rate
|
Gain Bandwidth Product
|
Output Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Dual Supply
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Noise density(eN)
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Single supply
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Operating Temperature
|
Slew Rate
|
Gain Bandwidth Product
|
Output Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Dual Supply
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Input Offset Voltage Drift(Vos TC)
|
Noise density(eN)
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Single supply
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | AD741JH/+ | Single channel 40nA 0.5V/us TO-99-8 Operational Amplifier | - | C4366682 | TO-99-8 | Bag-packed | Single channel | 40nA | 0℃~+70℃ | 0.5V/us | - | 25mA | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now ![]() | AD518KH/+ | Single channel 400nA 50V/us 10MHz 6mV TO-99 Operational Amplifier | - | C4367527 | TO-99 | Bag-packed | Single channel | 400nA | -55℃~+125℃ | 50V/us | 10MHz | - | - | - | -20V~20V | 80dB | 40V | - | 20uV/℃ | - | - | 6mV | - | |||
| Min: 1 Mult: 1 | 0 | CA0258AT | Dual 50nA 1MHz 2mV TO-99-8 Operational Amplifier | - | C4366685 | TO-99-8 | Bag-packed | Dual | 50nA | -25℃~+85℃ | - | 1MHz | - | - | - | 1.5V~15V;-15V~-1.5V | 85dB | 32V | - | - | - | - | 2mV | 3V~30V | ||
Min: 1 Mult: 1 | Not available now ![]() | AD518KN | Single channel 500nA 800V/us 7MHz 80mV PDIP-8 Operational Amplifier | - | C4367529 | PDIP-8 | Tube-packed | Single channel | 500nA | -65℃~+150℃ | 800V/us | 7MHz | - | - | - | -15V~15V | 80dB | 30V | - | 6uV/℃ | - | - | 80mV | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | LMC8101BPX | Single channel 64pA 1.2V/us 1.3MHz 5mV DSBGA-8 Operational Amplifier | - | C4367290 | DSBGA-8 | Tape & Reel (TR) | Single channel | 64pA | -40℃~+85℃ | 1.2V/us | 1.3MHz | - | - | - | - | 87dB | 12V | - | 7uV/℃ | - | - | 5mV | 2.7V~10V | |||
| Min: 1 Mult: 1 | 0 | TLV2422MFKB | 1pA Dual 0.02V/us 46kHz 300uV LCC-20(8.9x8.9) Operational Amplifier | - | C4367531 | LCC-20(8.9x8.9) | Tube-packed | Dual | 1pA | -55℃~+125℃ | 0.02V/us | 46kHz | - | - | - | - | 83dB | 12V | - | 2uV/℃ | 18nV/√Hz@1kHz | - | 300uV | 2.7V~5V | ||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | OP296GS-REEL7 | Dual 50nA 0.3V/us 450kHz 300uV SOIC-8 Operational Amplifier ROHS | C4366666 | SOIC-8 | Tape & Reel (TR) | Dual | 50nA | -40℃~+125℃ | 0.3V/us | 450kHz | - | - | - | - | 80dB | 12V | - | 550uV/℃ | 26nV/√Hz@1kHz | - | 300uV | - | ||||
| Min: 1 Mult: 1 | 0 | TLV2422AMFKB | 1pA Dual 0.02V/us 46kHz 300uV LCC-20(8.9x8.9) Operational Amplifier | - | C4367514 | LCC-20(8.9x8.9) | Tube-packed | Dual | 1pA | -55℃~+125℃ | 0.02V/us | 46kHz | - | - | - | - | 83dB | 12V | - | 2uV/℃ | 18nV/√Hz@1kHz | - | 300uV | 2.7V~5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJU7056F3-TE2 | Single channel 1pA 0.8V/us 2.1MHz 4mV SC-88A Operational Amplifier ROHS | C4366672 | SC-88A | Tape & Reel (TR) | Single channel | 1pA | -40℃~+125℃ | 0.8V/us | 2.1MHz | - | - | - | -0.9V~2.75V | 80dB | 7V | - | - | 15nV/√Hz@1kHz | - | 4mV | 1.8V~5.5V | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NJM8532RB1-TE1 | Dual 250nA 0.4V/us 1MHz 4mV TVSP-8 Operational Amplifier ROHS | C4367519 | TVSP-8 | Tape & Reel (TR) | Dual | 250nA | -40℃~+125℃ | 0.4V/us | 1MHz | - | - | - | - | 70dB | 14V | - | 1.5uV/℃ | 10nV/√Hz@1kHz | - | 4mV | 1.8V~14V | |||
| Min: 1 Mult: 1 | 0 ![]() | AD548BQ | Single channel CERDIP-8 Operational Amplifier | - | C4366675 | CERDIP-8 | Tube-packed | Single channel | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4369EBL+ | 3uA Dual 1V/us 3.5MHz 5mV UCSP-9(1.5x1.5) Operational Amplifier ROHS | C4367518 | UCSP-9(1.5x1.5) | Tape & Reel (TR) | Dual | 3uA | -40℃~+85℃ | 1V/us | 3.5MHz | - | - | - | - | 80dB | 5.5V | - | - | 40nV/√Hz@1kHz | - | 5mV | 2.3V~5.5V | |||
Min: 1 Mult: 1 | Not available now | OP181GP | Single channel 10nA 28V/ms 105kHz 1.5mV PDIP-8 Operational Amplifier | - | C4366663 | PDIP-8 | Tube-packed | Single channel | 10nA | -40℃~+85℃ | 28V/ms | 105kHz | - | - | - | -5V~5V | 90dB | 16V | - | 10uV/℃ | 75nV/√Hz@1kHz | - | 1.5mV | 2.7V~12V | |||
| Min: 1 Mult: 1 | 0 ![]() | LM143H/883 | Single channel 8nA 2.5V/us 20kHz TO-99-8 Operational Amplifier ROHS | C4367508 | TO-99-8 | Bag-packed | Single channel | 8nA | -55℃~+125℃ | 2.5V/us | 20kHz | 20mA | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | OP01HJ | Single channel 18nA 18V/us 2.5MHz 700uV TO-99-8 Operational Amplifier | - | C4366664 | TO-99-8 | Bag-packed | Single channel | 18nA | 0℃~+70℃ | 18V/us | 2.5MHz | - | - | - | - | 110dB | - | - | 8uV/℃ | - | - | 700uV | - | |||
Min: 1 Mult: 1 | Not available now | MAX4275CAESA | Dual 0.05nA 0.7V/us 23MHz 0.5mV SOIC-8 Operational Amplifier | - | C4366665 | SOIC-8 | Tube-packed | Dual | 0.05nA | -40℃~+85℃ | 0.7V/us | 23MHz | - | - | - | - | 90dB | 5.5V | - | 5uV/℃ | 90nV/√Hz@10kHz | - | 0.5mV | 2.5V~5.5V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | HFA9P0001-5 | Single channel 15uA 1000V/us 350MHz 6mV SOIC-16 Operational Amplifier | - | C4367500 | SOIC-16 | Tape & Reel (TR) | Single channel | 15uA | 0℃~+75℃ | 1000V/us | 350MHz | - | - | - | -12V~12V | 47dB | 12V | - | 50uV/℃ | 640nV/√Hz@10Hz | - | 6mV | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX40089ANA+T | WLP-8(1x1.7) Operational Amplifier ROHS | C4367495 | WLP-8(1x1.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | AD548JR | Single channel 10pA 1.8V/us 1MHz 2mV SOIC-8 Operational Amplifier ROHS | C4367494 | SOIC-8 | Tube-packed | Single channel | 10pA | 0℃~+70℃ | 1.8V/us | 1MHz | - | - | - | -18V~18V | 82dB | 36V | - | 20uV/℃ | 80nV/√Hz@10Hz | - | 2mV | - | ||||
Min: 1 Mult: 1 | Not available now | OP12EJ | Single channel 2.6nA 0.13V/us 0.15mV TO-99 Operational Amplifier | - | C4367496 | TO-99 | Bag-packed | Single channel | 2.6nA | -55℃~+125℃ | 0.13V/us | - | - | - | - | -20V~20V | 120dB | 40V | - | 2.5uV/℃ | 20nV/√Hz@1000Hz | - | 0.15mV | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CA3140SX | Single channel 40pA 9V/us 4.5MHz 5mV SOIC-8 Operational Amplifier | - | C4367489 | SOIC-8 | Tape & Reel (TR) | Single channel | 40pA | -55℃~+125℃ | 9V/us | 4.5MHz | - | - | - | -18V~18V | 90dB | 36V | - | 8uV/℃ | 48pV/√Hz@140kHz | - | 5mV | 4V~36V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MAX4431EUK | Single channel 30uA 145V/us 180MHz 5mV SOT-23-5 Operational Amplifier ROHS | C4367491 | SOT-23-5 | Tape & Reel (TR) | Single channel | 30uA | -40℃~+85℃ | 145V/us | 180MHz | - | - | - | -12V~12V | 120dB | 24V | - | 7uV/℃ | 2.8nV/√Hz@100kHz | - | 5mV | - | |||
| Min: 1 Mult: 1 | 0 | TLV2264INE4 | QUAD 800pA 0.55V/us 0.67MHz 950uV PDIP-14 Operational Amplifier ROHS | C4366879 | PDIP-14 | Tube-packed | QUAD | 800pA | -40℃~+125℃ | 0.55V/us | 0.67MHz | - | - | - | - | 77dB | 8V | - | 2uV/℃ | 12nV/√Hz@1kHz | - | 950uV | 2.7V~8V | |||
Min: 1 Mult: 1 | Not available now | CA0741CE | 500nA Single channel 0.5V/us 2mV PDIP-8 Operational Amplifier | - | C4367486 | PDIP-8 | Tube-packed | Single channel | 500nA | 0℃~+70℃ | 0.5V/us | - | - | - | - | - | 70dB | 36V | - | - | - | - | 2mV | - | |||
Min: 1 Mult: 1 | Not available now ![]() | ICL7616ACPA | Single channel 1pA 1.6V/us 1.4MHz 2mV PDIP-8 Operational Amplifier | - | C4366867 | PDIP-8 | Tube-packed | Single channel | 1pA | 0℃~+70℃ | 1.6V/us | 1.4MHz | - | - | - | - | 87dB | 16V | - | 10uV/℃ | 100nV/√Hz@1kHz | - | 2mV | - |