Operational Amplifier
The Results of Operational Amplifier
16022
Manufacturer
Package
Operating Temperature
Input offset current drift(Ios TC)
Vos - Input Offset Voltage
Output Current
Input Offset Current(Ios)
Input Offset Voltage Drift(Vos TC)
Gain Bandwidth Product
Slew Rate
Single supply
Common Mode Rejection Ratio(CMRR)
Rail to Rail
Number of Channels
Maximum Power Supply Range (Vdd-Vss)
Noise density(eN)
Quiescent Current
Ib - Input Bias Current
Speaker Channels
Dual Supply
Results:
16022
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Single supply
|
Slew Rate
|
Gain Bandwidth Product
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Operating Temperature
|
Noise density(eN)
|
Output Current
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Input Offset Voltage Drift(Vos TC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Ib - Input Bias Current
|
Input Offset Current(Ios)
|
Input offset current drift(Ios TC)
|
Single supply
|
Slew Rate
|
Gain Bandwidth Product
|
Common Mode Rejection Ratio(CMRR)
|
Maximum Power Supply Range (Vdd-Vss)
|
Quiescent Current
|
Operating Temperature
|
Noise density(eN)
|
Output Current
|
Rail to Rail
|
Vos - Input Offset Voltage
|
Input Offset Voltage Drift(Vos TC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EL8102IW-T7A | Single channel 6uA 600V/us 200MHz Rail-to-Rail Output 8mV SOT-23-6 Operational Amplifier ROHS | C4367193 | SOT-23-6 | Bag-packed | Single channel | 6uA | 0.6uA | 2nA/℃ | 3V~5V | 600V/us | 200MHz | 95dB | 5.5V | 6mA | -40℃~+85℃ | 12nV/√Hz@10kHz | 150mA | Rail-to-Rail Output | 8mV | - | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AD8542ARZ-TD | Asian Brands | Dual 1.2MHz SOP-8 Operational Amplifier ROHS | C42421792 | SOP-8 | Tape & Reel (TR) | Dual | - | - | - | - | - | 1.2MHz | - | 5.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA2348AIDCNRG4 | SOT-23-8 Operational Amplifier ROHS | C2060115 | SOT-23-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | TLV2451CDG4 | SOIC-8 Operational Amplifier ROHS | C1347866 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | TLC27L2ACPSG4 | SO-8-208mil Operational Amplifier ROHS | C1347916 | SO-8-208mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA374AIDBVTG4 | SOT-23-5 Operational Amplifier ROHS | C2059249 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | OPA2244EA/250G4 | Dual 10nA 0.1V/us 430kHz VSSOP-8 Operational Amplifier ROHS | C2059574 | VSSOP-8 | Tape & Reel (TR) | Dual | 10nA | - | - | - | 0.1V/us | 430kHz | - | - | - | -40℃~+85℃ | - | 25mA | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | OPA348AIDRG4 | SOIC-8 Operational Amplifier ROHS | C2059268 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | TLV2371IDG4 | SOIC-8 Operational Amplifier ROHS | C1347815 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | TLV2432AIDG4 | Dual 1pA 0.25V/us 550kHz SOIC-8 Operational Amplifier ROHS | C1347960 | SOIC-8 | Tube-packed | Dual | 1pA | - | - | - | 0.25V/us | 550kHz | - | - | - | -40℃~+85℃ | - | 50mA | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP6041T-E/SN | Single channel 1pA 0.003V/us 14kHz rail-to-rail input,rail-to-rail output 3mV SOIC-8 Operational Amplifier ROHS | C623674 | SOIC-8 | Tape & Reel (TR) | Single channel | 1pA | - | - | - | 0.003V/us | 14kHz | 75dB | 6V | - | -40℃~+125℃ | 170nV/√Hz@1kHz | - | rail-to-rail input,rail-to-rail output | 3mV | 15uV/℃ | |||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP633T-E/SN | Single channel 4pA 10V/us 24MHz SOIC-8 Operational Amplifier ROHS | C623724 | SOIC-8 | Tape & Reel (TR) | Single channel | 4pA | - | - | - | 10V/us | 24MHz | - | - | - | -40℃~+125℃ | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP6L1RT-E/OT | Single channel 1pA 2.3V/us 2.8MHz Rail-to-Rail Output 3mV SOT-23-5 Operational Amplifier ROHS | C623523 | SOT-23-5 | Tape & Reel (TR) | Single channel | 1pA | - | - | - | 2.3V/us | 2.8MHz | 90dB | 6V | - | -40℃~+125℃ | 21nV/√Hz@10kHz | - | Rail-to-Rail Output | 3mV | 2.5uV/℃ | |||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP6295T-E/SN | Dual 1pA 7V/us 10MHz SOIC-8 Operational Amplifier ROHS | C623718 | SOIC-8 | Tape & Reel (TR) | Dual | 1pA | - | - | - | 7V/us | 10MHz | - | - | - | -40℃~+125℃ | - | 25mA | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | MCP6043T-E/CH | Single channel 1pA 0.003V/us 14kHz rail-to-rail input,rail-to-rail output 3mV SOT-23-6 Operational Amplifier ROHS | C623462 | SOT-23-6 | Tape & Reel (TR) | Single channel | 1pA | - | - | - | 0.003V/us | 14kHz | 75dB | 6V | - | -40℃~+125℃ | 170nV/√Hz@1kHz | - | rail-to-rail input,rail-to-rail output | 3mV | 15uV/℃ | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP6143T-E/CH | Single channel 1pA 0.003V/us 100kHz SOT-23-6 Operational Amplifier ROHS | C623467 | SOT-23-6 | Tape & Reel (TR) | Single channel | 1pA | - | - | - | 0.003V/us | 100kHz | - | - | - | -40℃~+125℃ | - | 20mA | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP6291T-E/MS | Single channel 1pA 7V/us 10MHz rail-to-rail input,rail-to-rail output 3mV MSOP-8 Operational Amplifier ROHS | C625528 | MSOP-8 | Tape & Reel (TR) | Single channel | 1pA | - | - | - | 7V/us | 10MHz | 80dB | 6V | - | -40℃~+125℃ | 8.7nV/√Hz@10kHz | 25mA | rail-to-rail input,rail-to-rail output | 3mV | 1.7uV/℃ | |||
| Min: 1 Mult: 1 | 0 | MCP6291-E/P | Single channel 1pA 7V/us 10MHz rail-to-rail input,rail-to-rail output 3mV PDIP-8 Operational Amplifier ROHS | C640433 | PDIP-8 | Tube-packed | Single channel | 1pA | - | - | - | 7V/us | 10MHz | 80dB | 6V | - | -40℃~+125℃ | 8.7nV/√Hz@10kHz | 25mA | rail-to-rail input,rail-to-rail output | 3mV | 1.7uV/℃ | |||
| Min: 1 Mult: 1 | 0 | TLV2374IDG4 | SOIC-14 Operational Amplifier ROHS | C1347789 | SOIC-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLV2374IPWRG4 | TSSOP-14 Operational Amplifier ROHS | C2059677 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLC27L2IDRG4 | SOIC-8 Operational Amplifier ROHS | C2060137 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLC272BCDRG4 | SOIC-8 Operational Amplifier ROHS | C2059351 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OPA354AIDBVRG4 | SOT-23-5 Operational Amplifier ROHS | C2059406 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP663T-E/SN | Single channel 6pA 32V/us 60MHz SOIC-8 Operational Amplifier ROHS | C623760 | SOIC-8 | Tape & Reel (TR) | Single channel | 6pA | - | - | - | 32V/us | 60MHz | - | - | - | -40℃~+125℃ | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | MCP6L1T-E/OT | Single channel 1pA 2.3V/us 2.8MHz Rail-to-Rail Output 3mV SOT-23-5 Operational Amplifier ROHS | C623524 | SOT-23-5 | Tape & Reel (TR) | Single channel | 1pA | - | - | - | 2.3V/us | 2.8MHz | 90dB | 6V | - | -40℃~+125℃ | 21nV/√Hz@10kHz | - | Rail-to-Rail Output | 3mV | 2.5uV/℃ |