Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6H71-E/SN | Microchip Tech | Single channel 10pA 2V/us 2.7MHz Rail-to-Rail Output 4mV SOIC-8 Operational Amplifier ROHS | C636369 | SOIC-8 | Tube-packed | 2.5uV/℃ | Single channel | 10pA | -40℃~+125℃ | 16nV/√Hz@10kHz | 2V/us | 2.7MHz | - | 96dB | Rail-to-Rail Output | 4mV | 12V | ||
| Min: 1 Mult: 1 | 0 | NJM4580D-#ZZZB | JRC | Dual 5V/us 15MHz 3mV DIP-8 Operational Amplifier ROHS | C113282 | DIP-8 | Tube-packed | - | Dual | - | -40℃~+85℃ | - | 5V/us | 15MHz | - | 110dB | - | 3mV | 36V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP662T-E/MS | Microchip Tech | Dual 6pA 32V/us 60MHz Rail-to-Rail Output 8mV MSOP-8 Operational Amplifier ROHS | C625565 | MSOP-8 | Tape & Reel (TR) | 2uV/℃ | Dual | 6pA | -40℃~+125℃ | 6.8nV/√Hz@1MHz | 32V/us | 60MHz | 90mA | 79dB | Rail-to-Rail Output | 8mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MCP6L01RT-E/OT | Microchip Tech | Single channel 2pA 0.6V/us 1MHz Rail-to-rail input, rail-to-rail output 5mV SOT-23-5 Operational Amplifier ROHS | C150768 | SOT-23-5 | Tape & Reel (TR) | 2uV/℃ | Single channel | 2pA | -40℃~+125℃ | 24nV/√Hz@10kHz | 0.6V/us | 1MHz | - | 78dB | Rail-to-rail input, rail-to-rail output | 5mV | 6V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MCP6G01T-E/OT | Microchip Tech | Single channel 1pA 4.5V/us Rail-to-rail input, rail-to-rail output 4.5mV SOT-23-5 Operational Amplifier ROHS | C623520 | SOT-23-5 | Tape & Reel (TR) | 2uV/℃ | Single channel | 1pA | -40℃~+125℃ | 38nV/√Hz@10kHz | 4.5V/us | - | - | - | Rail-to-rail input, rail-to-rail output | 4.5mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6H94-E/SL | Microchip Tech | Four channels 10pA 10V/us 10MHz Rail-to-Rail Output 4mV SOIC-14 Operational Amplifier ROHS | C640931 | SOIC-14 | Tube-packed | 2.5uV/℃ | Four channels | 10pA | -40℃~+125℃ | 12nV/√Hz@10kHz | 10V/us | 10MHz | 41mA | 91dB | Rail-to-Rail Output | 4mV | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP6497-E/MS | Microchip Tech | 40V/us 30MHz Rail-to-rail input, rail-to-rail output 1.6mV MSOP-8 Operational Amplifier ROHS | C20295649 | MSOP-8 | Tube-packed | 0.6uV/℃ | - | - | -40℃~+125℃ | 4.8nV/√Hz@100kHz | 40V/us | 30MHz | - | 75dB | Rail-to-rail input, rail-to-rail output | 1.6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP652-E/SN | Microchip Tech | Dual 6pA 30V/us 50MHz Rail-to-Rail Output 200uV SOIC-8 Operational Amplifier ROHS | C185575 | SOIC-8 | Tube-packed | 2.5uV/℃ | Dual | 6pA | -40℃~+125℃ | 7.5nV/√Hz@1MHz | 30V/us | 50MHz | 100mA | 81dB | Rail-to-Rail Output | 200uV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MCP6H01T-E/OT | Microchip Tech | Single channel 10pA 0.8V/us 1.2MHz Rail-to-Rail Output 3.5mV SOT-23-5 Operational Amplifier ROHS | C623522 | SOT-23-5 | Tape & Reel (TR) | 2.5uV/℃ | Single channel | 10pA | -40℃~+125℃ | 30nV/√Hz@10kHz | 0.8V/us | 1.2MHz | - | 93dB | Rail-to-Rail Output | 3.5mV | 16V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MCP6497T-E/MS | Microchip Tech | 40V/us 30MHz Rail-to-rail input, rail-to-rail output 1.6mV MSOP-8 Operational Amplifier ROHS | C20295651 | MSOP-8 | Tape & Reel (TR) | 0.6uV/℃ | - | - | -40℃~+125℃ | 4.8nV/√Hz@100kHz | 40V/us | 30MHz | - | 75dB | Rail-to-rail input, rail-to-rail output | 1.6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | MCP662-E/MS | Microchip Tech | Dual 6pA 32V/us 60MHz Rail-to-Rail Output 8mV MSOP-8 Operational Amplifier ROHS | C636357 | MSOP-8 | Tube-packed | 2uV/℃ | Dual | 6pA | -40℃~+125℃ | 6.8nV/√Hz@1MHz | 32V/us | 60MHz | 90mA | 79dB | Rail-to-Rail Output | 8mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | MCP6H82-E/SN | Microchip Tech | Dual 10pA 5V/us 5.5MHz Rail-to-Rail Output 4mV SOIC-8 Operational Amplifier ROHS | C636372 | SOIC-8 | Tube-packed | 2.5uV/℃ | Dual | 10pA | -40℃~+125℃ | 12nV/√Hz@10kHz | 5V/us | 5.5MHz | 55mA | 95dB | Rail-to-Rail Output | 4mV | 12V | ||
| Min: 1 Mult: 1 | 0 | AD8542ARMZ | Analog Devices | Dual 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV MSOP-8 Operational Amplifier ROHS | C578751 | MSOP-8 | Tube-packed | 4uV/℃ | Dual | 4pA | -40℃~+125℃ | 38nV/√Hz@10kHz | 0.92V/us | 1MHz | 30mA | 48dB | Rail-to-rail input, rail-to-rail output | 6mV | 5.5V | ||
| Min: 1 Mult: 1 | 0 | ADA4898-2YRDZ | Analog Devices | Dual 100nA 55V/us 50MHz 125uV SOIC-8-EP Operational Amplifier ROHS | C578936 | SOIC-8-EP | Tube-packed | 1uV/℃ | Dual | 100nA | -40℃~+105℃ | 0.9nV/√Hz@1kHz | 55V/us | 50MHz | 40mA | -126dB | - | 125uV | 33V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1357CS8#PBF | Analog Devices | Single channel 120nA 600V/us 25MHz 600uV SO-8 Operational Amplifier ROHS | C579716 | SO-8 | Tube-packed | 8uV/℃ | Single channel | 120nA | 0℃~+70℃ | 8nV/√Hz@10kHz | 600V/us | 25MHz | 30mA | 75dB | - | 600uV | 30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1630CS8#PBF | Analog Devices | Dual 550nA 10V/us 30MHz SO-8 Operational Amplifier ROHS | C579786 | SO-8 | Tube-packed | - | Dual | 550nA | -40℃~+85℃ | - | 10V/us | 30MHz | 70mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADA4666-2ARMZ | Analog Devices | Dual 0.5pA 2V/us 4MHz Rail-to-rail input, rail-to-rail output 2.2mV MSOP-8 Operational Amplifier ROHS | C654208 | MSOP-8 | Tube-packed | 3.1uV/℃ | Dual | 0.5pA | -40℃~+125℃ | 14nV/√Hz@10kHz | 2V/us | 4MHz | 220mA | 95dB | Rail-to-rail input, rail-to-rail output | 2.2mV | 18V | ||
| Min: 1 Mult: 1 | 0 | LT1354CN8#PBF | Analog Devices | Single channel 80nA 400V/us 12MHz 800uV PDIP-8 Operational Amplifier ROHS | C663482 | PDIP-8 | Tube-packed | 8uV/℃ | Single channel | 80nA | 0℃~+70℃ | 10nV/√Hz@10kHz | 400V/us | 12MHz | 30mA | 75dB | - | 800uV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1490AIS8#TRPBF | Analog Devices | Dual 1nA 0.06V/us 200kHz Rail-to-rail input, rail-to-rail output 700uV SO-8 Operational Amplifier ROHS | C663997 | SO-8 | Tape & Reel (TR) | 6uV/℃ | Dual | 1nA | -40℃~+85℃ | 50nV/√Hz@1kHz | 0.06V/us | 200kHz | 25mA | 98dB | Rail-to-rail input, rail-to-rail output | 700uV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT1679CS#TRPBF | Analog Devices | SO-14-208mil Operational Amplifier ROHS | C664602 | SO-14-208mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1210CT7#44PBF | Analog Devices | Single channel 900V/us TO-220-7 Operational Amplifier ROHS | C663139 | TO-220-7 | Tube-packed | - | Single channel | - | 0℃~+70℃ | - | 900V/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1491AIN#PBF | Analog Devices | Four channels 1nA 0.06V/us 200kHz Rail-to-rail input, rail-to-rail output 1200uV PDIP-14 Operational Amplifier ROHS | C664014 | PDIP-14 | Tube-packed | 7uV/℃ | Four channels | 1nA | -40℃~+85℃ | 50nV/√Hz@1kHz | 0.06V/us | 200kHz | 25mA | 98dB | Rail-to-rail input, rail-to-rail output | 1200uV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6200CS8#TRPBF | Analog Devices | Single channel 23uA 50V/us 165MHz SOIC-8 Operational Amplifier ROHS | C672918 | SOIC-8 | Tape & Reel (TR) | - | Single channel | 23uA | 0℃~+70℃ | - | 50V/us | 165MHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADA4004-4ARZ | Analog Devices | Four channels 40nA 2.7V/us 12MHz 125uV SOIC-14 Operational Amplifier ROHS | C653987 | SOIC-14 | Tube-packed | 1uV/℃ | Four channels | 40nA | -40℃~+125℃ | 1.8nV/√Hz@1kHz | 2.7V/us | 12MHz | 10mA | 113dB | - | 125uV | 36V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADA4077-4ARUZ-RL | Analog Devices | Four channels 400pA 1.2V/us 3.6MHz 120uV TSSOP-14 Operational Amplifier ROHS | C654017 | TSSOP-14 | Tape & Reel (TR) | 1.2uV/℃ | Four channels | 400pA | -40℃~+125℃ | 6.9nV/√Hz@1000Hz | 1.2V/us | 3.6MHz | 10mA | 150dB | - | 120uV | 30V |