Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Noise density(eN)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Common Mode Rejection Ratio (CMRR)
|
Rail to Rail
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
1862
(0+426+1436)In Stock
View marketplace suppliers’ inventory
| AD8541ARTZ-REEL7 | Analog Devices | Single channel 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV SOT-23-5 Operational Amplifier ROHS | C48325 | SOT-23-5 | Tape & Reel (TR) | 45uA | 4uV/℃ | Single channel | 4pA | -40℃~+125℃ | 38nV/√Hz@10kHz | 0.92V/us | 1MHz | 30mA | 48dB | Rail-to-rail input, rail-to-rail output | 6mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1859
(0+1859+0)In Stock | LMV358DMR2G | onsemi | Dual 1nA 1V/us 1MHz MSOP-8 Operational Amplifier ROHS | C128007 | MSOP-8 | Tape & Reel (TR) | 210uA | - | Dual | 1nA | -40℃~+85℃ | - | 1V/us | 1MHz | 160mA | - | - | - | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1857
(0+1857+0)In Stock | AD8552M/TR | HGSEMI | SOP-8 Operational Amplifier ROHS | C356702 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1853
(0+1853+0)In Stock
View marketplace suppliers’ inventory
| TSV994IDT | STMicroelectronics | Four channels 1pA 10V/us 20MHz SOIC-14 Operational Amplifier ROHS | C88439 | SOIC-14 | Tape & Reel (TR) | - | - | Four channels | 1pA | -40℃~+125℃ | - | 10V/us | 20MHz | 35mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1852
(0+302+1550)In Stock | LM324AM/TR | HGSEMI | Four channels 7mV SOP-14 Operational Amplifier ROHS | C2688471 | SOP-14 | Tape & Reel (TR) | - | 7uV/℃ | Four channels | - | -40℃~+85℃ | - | - | - | - | 80dB | - | 7mV | 30V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1850
(0+1800+50)In Stock | GS6002-MR | Gainsil | Dual 1pA 0.8V/us 1MHz 3.5mV MSOP-8 Operational Amplifier ROHS | C157702 | MSOP-8 | Tape & Reel (TR) | 110uA | 2.7uV/℃ | Dual | 1pA | -40℃~+125℃ | - | 0.8V/us | 1MHz | 60mA | 55dB | - | 3.5mV | 6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1840
(0+0+1840)In Stock | LMV321 | GOODWORK | 11MHz 1.5mV SOT-23-5 Operational Amplifier ROHS | C21713965 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | 11MHz | - | 75dB | - | 1.5mV | 5.5V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1839
(0+1839+0)In Stock | OP07DM/TR | HGSEMI | SOP-8 Operational Amplifier ROHS | C2902478 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1835
(0+0+1835)In Stock | NE5532DR-MS | MSKSEMI | SOP-8 Operational Amplifier ROHS | C22462564 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1825
(0+1825+0)In Stock
View marketplace suppliers’ inventory
| AD8338ACPZ-R7 | Analog Devices | LFCSP-16(3x3) Operational Amplifier ROHS | C578701 | LFCSP-16(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1815
(0+815+1000)In Stock
View marketplace suppliers’ inventory
| ADA4077-2ARZ-R7 | Analog Devices | Dual 400pA 1.2V/us 3.6MHz 50uV SOIC-8 Operational Amplifier ROHS | C97119 | SOIC-8 | Tape & Reel (TR) | - | 0.55uV/℃ | Dual | 400pA | -40℃~+125℃ | 6.9nV/√Hz@1000Hz | 1.2V/us | 3.6MHz | 10mA | 150dB | - | 50uV | 30V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1814
(0+0+1814)In Stock | HT2348ARTZ8 | HTCSEMI | SOT-23-8 Operational Amplifier ROHS | C5143016 | SOT-23-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1810
(0+0+1810)In Stock | LM258AN | HGSEMI | DIP-8 Operational Amplifier ROHS | C20613270 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1805
(0+0+1805)In Stock | HGV8541M5/TR | HGSEMI | Single channel SOT-23-5 Operational Amplifier ROHS | C5116322 | SOT-23-5 | Tape & Reel (TR) | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1801
(0+1801+0)In Stock
View marketplace suppliers’ inventory
| TSV914AIDT | STMicroelectronics | Four channels 1pA 4.5V/us 8MHz SOIC-14 Operational Amplifier ROHS | C2970080 | SOIC-14 | Tape & Reel (TR) | - | - | Four channels | 1pA | -40℃~+125℃ | - | 4.5V/us | 8MHz | 35mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1800
(0+1800+0)In Stock | GNV358TR | GN Semic | 10uA 1.1MHz SOP-8 Operational Amplifier ROHS | C7502478 | SOP-8 | Tape & Reel (TR) | - | - | - | 10uA | - | - | - | 1.1MHz | - | - | - | - | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1798
(0+1798+0)In Stock | SGM722XS/TR | SGMICRO | Dual 8.5V/us 11MHz SOIC-8-150mil Operational Amplifier ROHS | C191966 | SOIC-8-150mil | Tape & Reel (TR) | 1.75mA | - | Dual | - | - | - | 8.5V/us | 11MHz | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1796
(0+1796+0)In Stock
View marketplace suppliers’ inventory
| TLV9051IDBVR | Texas Instruments | Single channel 2pA 15V/us 5MHz SOT-23-5 Operational Amplifier ROHS | C1849429 | SOT-23-5 | Tape & Reel (TR) | - | - | Single channel | 2pA | -40℃~+125℃ | - | 15V/us | 5MHz | 50mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1795
(0+0+1795)In Stock | OP07CDTR(XBLW) | XBLW | Single channel 50pA 0.5MHz 150uV SOP-8 Operational Amplifier ROHS | C22357880 | SOP-8 | Tape & Reel (TR) | 3mA | - | Single channel | 50pA | 0℃~+70℃ | - | - | 0.5MHz | - | 100dB | - | 150uV | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1794
(0+1794+0)In Stock
View marketplace suppliers’ inventory
| LM348DR | Texas Instruments | Four channels 30nA 0.5V/us 1MHz SOIC-14 Operational Amplifier ROHS | C7949 | SOIC-14 | Tape & Reel (TR) | 2.4mA | - | Four channels | 30nA | 0℃~+70℃ | - | 0.5V/us | 1MHz | 25mA | - | - | - | - | ||
| Min: 1 Mult: 1 |
1786
(0+0+1786)In Stock | NJM5532D | Nisshinbo Micro Devices Inc. | Dual 200nA 8V/us 10MHz DIP-8 Operational Amplifier ROHS | C4368114 | DIP-8 | Tube-packed | - | - | Dual | 200nA | -20℃~+75℃ | - | 8V/us | 10MHz | 38mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1785
(0+1785+0)In Stock
View marketplace suppliers’ inventory
| OPA4314AIPWR | Texas Instruments | Four channels 1pA 1.5V/us 3MHz TSSOP-14 Operational Amplifier ROHS | C129333 | TSSOP-14 | Tape & Reel (TR) | - | - | Four channels | 1pA | -40℃~+125℃ | - | 1.5V/us | 3MHz | 20mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1785
(0+0+1785)In Stock | IL324DT | IKSEMICON | Four channels 500nA 9mV SOIC-14 Operational Amplifier ROHS | C2934762 | SOIC-14 | Tape & Reel (TR) | 50mA | - | Four channels | 500nA | -40℃~+85℃ | - | - | - | - | 65dB | - | 9mV | 32V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1780
(0+1780+0)In Stock | GS8045-TR | Gainsil | Single channel 1pA 40V/ms 100kHz 3mV SOT-23-5 Operational Amplifier ROHS | C605430 | SOT-23-5 | Tape & Reel (TR) | 600nA | 2.5uV/℃ | Single channel | 1pA | -40℃~+125℃ | - | 40V/ms | 100kHz | 20mA | 68dB | - | 3mV | 5.5V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1778
(0+0+1778)In Stock | OPA4348AIPWR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TSSOP-14 Operational Amplifier ROHS | C22368263 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |