Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
11913
(10+4417+7486)In Stock | HCPL-3120-500E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C36986 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | ||
3% OFF | Min: 1 Mult: 1
Full Reel: 850
|
10892
(0+2734+8158)In Stock | ACPL-331J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOIC-16-300mil Logic Output Optocoupler ROHS | C93224 | SOIC-16-300mil | Tape & Reel (TR) | 250ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
8110
(0+1211+6899)In Stock | HCPL-0600-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optocoupler ROHS | C6674 | SO-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
5282
(0+2919+2363)In Stock | HCPL-2631-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8 Logic Output Optocoupler ROHS | C188742 | SMD-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
4268
(0+1363+2905)In Stock | ACPL-054L-500E | Broadcom/AVAGO | 2.7V~24V 15kV/us DC SO-8 Logic Output Optocoupler ROHS | C691921 | SO-8 | Tape & Reel (TR) | 800ns;500ns | 2 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
4085
(0+2618+1467)In Stock | ACPL-M60L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SOP-5 Logic Output Optocoupler ROHS | C53441 | SOP-5 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
3960
(0+1270+2690)In Stock | HCPL-050L-500E | Broadcom/AVAGO | 1Mbit/s 1us 2.7V~7V 1kV/us DC SOP-8 Logic Output Optocoupler ROHS | C692011 | SOP-8 | Tape & Reel (TR) | 1us | 1 | 2.7V~7V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
3871
(0+891+2980)In Stock | HCPL-060L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optocoupler ROHS | C188699 | SO-8 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
3441
(0+739+2702)In Stock | HCPL-063A-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optocoupler ROHS | C188703 | SO-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 10Mbit/s | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
3383
(0+0+3383)In Stock | ACPL-W349-500E | Broadcom/AVAGO | 110ns 15V~30V 100kV/us DC SO-6-6.8mm Logic Output Optocoupler ROHS | C691969 | SO-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 100kV/us | DC | - | ||
1% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
3343
(0+1495+1848)In Stock | HCPL-M611-500E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optocoupler ROHS | C545706 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
3245
(0+1760+1485)In Stock | ACPL-M50L-560E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optocoupler ROHS | C2927821 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
3222
(0+2004+1218)In Stock | HCPL-063L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optocoupler ROHS | C188704 | SO-8 | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
3002
(0+1002+2000)In Stock | ACPL-W61L-560E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-6 Logic Output Optocoupler ROHS | C2977814 | SO-6 | Tape & Reel (TR) | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 5kV | 20kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2980
(0+2011+969)In Stock | ACPL-W343-560E | Broadcom/AVAGO | 200ns 15V~30V 35kV/us DC SO-6-6.8mm Logic Output Optocoupler ROHS | C364870 | SO-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2912
(0+2907+5)In Stock | HCPL-0611-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optocoupler ROHS | C545695 | SOP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2886
(0+931+1955)In Stock | 6N137-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optocoupler ROHS | C691907 | SOIC-8 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2839
(597+840+1402)In Stock | HCPL-7840-500E | Broadcom/AVAGO | 4.5V~5.5V High Speed SOP-8-2.54mm Logic Output Optocoupler ROHS | C27849 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | - | High Speed | - | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
2744
(0+2744+0)In Stock | HCPL-2630-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C545699 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | ||
2% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
2657
(0+1576+1081)In Stock | ACNT-H61L-500E | Broadcom/AVAGO | 10Mbit/s 100ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optocoupler ROHS | C691914 | SO-8 | Tape & Reel (TR) | 100ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 7.5kV | 20kV/us | DC | 10Mbit/s | ||
Min: 1 Mult: 1
Full Reel: 1000
|
2650
(0+833+1817)In Stock | HCPL-3180-500E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C692042 | SOP-8-2.54mm | Tape & Reel (TR) | 200ns | 1 | 10V~20V | -40℃~+125℃ | 3.75kV | 10kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2632
(0+1234+1398)In Stock | ACPL-054L-560E | Broadcom/AVAGO | 2.7V~24V 15kV/us DC SO-8 Logic Output Optocoupler ROHS | C691922 | SO-8 | Tape & Reel (TR) | 800ns;500ns | 2 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
2626
(0+1037+1589)In Stock | HCPL-063N-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optocoupler ROHS | C692013 | SOP-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 10Mbit/s | ||
Min: 1 Mult: 1
Full Reel: 1500
|
2609
(0+1161+1448)In Stock | HCPL-0314-500E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SOP-8 Logic Output Optocoupler ROHS | C545691 | SOP-8 | Tape & Reel (TR) | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 750
|
2549
(0+2513+36)In Stock | HCNW3120-500E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C39657 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | - |