Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
20148
(0+7037+13111)In Stock | 6N137S-TA1-L | Lite-On | 15Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C92651 | SOP-8-2.54mm | Tape & Reel (TR) | 15Mbit/s | 40ns;32ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
Min: 1 Mult: 1
Full Reel: 1000
|
14785
(0+14326+459)In Stock | LTV-3120S-TA1-H | Lite-On | SOP-8-2.54mm Logic Output Optocoupler ROHS | C5180455 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
3% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
12406
(0+5389+7017)In Stock | LTV-M601 | Lite-On | 15Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | C123201 | SOP-5-175mil | Tape & Reel (TR) | 15Mbit/s | 90ns;75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 3.75kV | ||
Min: 1 Mult: 1
Full Reel: 1000
|
8887
(0+2870+6017)In Stock | LTV-3120S-TA1 | Lite-On | 500ns 15V~30V 35kV/us DC SMD-8P Logic Output Optocoupler ROHS | C2944025 | SMD-8P | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 35kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 2000
|
6235
(0+436+5799)In Stock | LTV-0601 | Lite-On | 15Mbit/s 75ns 10kV/us DC SOP-8 Logic Output Optocoupler ROHS | C155202 | SOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 850
|
5275
(0+1650+3625)In Stock | LTV-332J-TP1 | Lite-On | - Logic Output Optocoupler ROHS | C2944031 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
3% OFF | Min: 1 Mult: 1 |
3081
(0+2369+712)In Stock | 6N137-L | Lite-On | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optocoupler ROHS | C92648 | DIP-8 | Tube-packed | 15Mbit/s | 90ns;75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 5kV | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2985
(0+2985+0)In Stock | LTV-5314W-TP1 | Lite-On | SMD-5 Logic Output Optocoupler ROHS | C7425263 | SMD-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2593
(0+0+2593)In Stock | LTV-5341-TP1-L | Lite-On | SOP-5-300mil Logic Output Optocoupler ROHS | C2944036 | SOP-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2040
(0+11+2029)In Stock | LTV-T350S-TA1 | Lite-On | 500ns 15V~30V 25kV/us DC - Logic Output Optocoupler ROHS | C721584 | - | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+105℃ | 25kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1926
(0+0+1926)In Stock | H11L1S-TA1-L | Lite-On | SOP-6 Logic Output Optocoupler ROHS | C7435535 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1301
(0+1295+6)In Stock | LTV-155E | Lite-On | 200ns 10V~30V 35kV/us DC SOP-5-4.4mm Logic Output Optocoupler ROHS | C2916312 | SOP-5-4.4mm | Tape & Reel (TR) | - | 200ns | 1 | 10V~30V | -40℃~+105℃ | 35kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1276
(0+1198+78)In Stock | LTV-0501 | Lite-On | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optocoupler ROHS | C2961004 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
872
(0+0+872)In Stock | LTV-3120S-TA1-LH | Lite-On | 500ns 15V~30V 35kV/us DC SOP-8 Logic Output Optocoupler ROHS | C2971917 | SOP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 35kV/us | DC | 5kV | |||
Min: 1 Mult: 1 |
800
(0+800+0)In Stock | 6N135-L | Lite-On | 1Mbit/s 1.5us 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C571210 | DIP-8 | Tube-packed | 1Mbit/s | 1.5us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 5kV | |||
Min: 1 Mult: 1 |
690
(0+0+690)In Stock | LTV-3150-L | Lite-On | 400ns 1.37V 15kV/us DIP-8 Logic Output Optocoupler ROHS | C2944027 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.37V | -40℃~+105℃ | 15kV/us | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
667
(0+667+0)In Stock | LTV-314NW-TA1 | Lite-On | 500ns 10V~30V 35kV/us DC SOP-6-6.8mm Logic Output Optocoupler ROHS | C2944026 | SOP-6-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+105℃ | 35kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
360
(0+360+0)In Stock | 6N139S-TA1-L | Lite-On | 1kV/us DC SOP-8 Logic Output Optocoupler ROHS | C571213 | SOP-8 | Tape & Reel (TR) | - | 60us;25us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
231
(0+0+231)In Stock | LTV-6314W-TA1 | Lite-On | SO-6-6.8mm Logic Output Optocoupler ROHS | C2944038 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
215
(0+215+0)In Stock | 6N138-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C571211 | DIP-8 | Tube-packed | - | 35us;10us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
154
(0+55+99)In Stock | LTV-480P-TA1-H | Lite-On | 250ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optocoupler ROHS | C2918481 | SOP-6-6.8mm | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~30V | -40℃~+105℃ | 20kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
91
(0+0+91)In Stock | LTV-M601-H | Lite-On | 10Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | C2944050 | SOP-5-175mil | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
22
(0+22+0)In Stock | LTV-5341-TP1 | Lite-On | SOP-5-300mil Logic Output Optocoupler ROHS | C2944035 | SOP-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+0+20)In Stock | LTV-0701 | Lite-On | 1kV/us DC SO-8 Logic Output Optocoupler ROHS | C2961005 | SO-8 | Tape & Reel (TR) | - | 60us;25us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 6N139-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C571212 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 5kV |