Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
73196
(38529+6519+28148)In Stock | TLP2361(TPL,E(T | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optocoupler ROHS | C107626 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
33002
(0+1003+31999)In Stock | TLP155E(TPL,E | TOSHIBA | 170ns 10V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C56499 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 170ns | 1 | 10V~30V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
24026
(0+0+24026)In Stock | TLP2309(TPL,E | TOSHIBA | 1us 2.7V~20V 15kV/us DC SO-6 Logic Output Optocoupler ROHS | C85066 | SO-6 | Tape & Reel (TR) | - | 1us | 1 | 2.7V~20V | -40℃~+110℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
19650
(0+17591+2059)In Stock | TLP2345(TPL,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SO-5 Logic Output Optocoupler ROHS | C99484 | SO-5 | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 3.75kV | 30kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
18276
(0+13365+4911)In Stock | TLP2301(GB-TPL,E(T | TOSHIBA | SOP-4 Logic Output Optocoupler ROHS | C2924740 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
17158
(0+3745+13413)In Stock | TLP118(TPL,E) | TOSHIBA | 20Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C89721 | SOIC-5-4.6mm | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
|
16995
(0+4526+12469)In Stock | TLP2168(TP,F) | TOSHIBA | 60ns 2.7V~5.5V 15kV/us DC SO-8 Logic Output Optocoupler ROHS | C99480 | SO-8 | Tape & Reel (TR) | - | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
|
16946
(12+6758+10176)In Stock | TLP2160(TP,F) | TOSHIBA | 40ns 2.7V~5.5V 20kV/us DC SOP-8 Logic Output Optocoupler ROHS | C393887 | SOP-8 | Tape & Reel (TR) | - | 40ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
16818
(6372+1557+8889)In Stock | TLP109(TPL,E | TOSHIBA | 800ns 5kV/us DC SO-5-4.6mm Logic Output Optocoupler ROHS | C406798 | SO-5-4.6mm | Tape & Reel (TR) | - | 800ns | 1 | - | -55℃~+125℃ | 3.75kV | 5kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
16773
(0+7730+9043)In Stock | TLP2362(TPL,E(T | TOSHIBA | 10Mbit/s 100ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optocoupler ROHS | C37658 | SO-5 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
15805
(0+15805+0)In Stock | TLP152(TPL,E | TOSHIBA | 10V~30V 20kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C150122 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 145ns;165ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12680
(0+10636+2044)In Stock | TLP2366(TPL,E | TOSHIBA | 20Mbit/s 40ns 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C150130 | SOIC-5-4.6mm | Tape & Reel (TR) | 20Mbit/s | 40ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11560
(0+0+11560)In Stock | TLP2301(TPL,E | TOSHIBA | 30us DC SOP-4-2.54mm Logic Output Optocoupler ROHS | C67724 | SOP-4-2.54mm | Tape & Reel (TR) | - | 30us | 1 | - | -55℃~+125℃ | 3.75kV | - | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
10745
(1397+7129+2219)In Stock | TLP352(TP1,F | TOSHIBA | 200ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C99497 | SOP-8-2.54mm | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
10554
(0+177+10377)In Stock | TLP350(TP1,F) | TOSHIBA | 500ns 15V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C5003 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8885
(0+4232+4653)In Stock | TLP2358(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optocoupler ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
8218
(0+8218+0)In Stock | TLP715(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optocoupler ROHS | C914619 | SOP-6-6.8mm | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8185
(1323+2969+3893)In Stock | TLP2355(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SO-6 Logic Output Optocoupler ROHS | C99485 | SO-6 | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
4% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
7467
(0+3423+4044)In Stock | TLP5702(TP,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOP-6-300mil Logic Output Optocoupler ROHS | C163201 | SOP-6-300mil | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 20kV/us | DC | ||
Min: 1 Mult: 1
Full Reel: 1500
|
7439
(0+7439+0)In Stock | TLP250H(TP1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C3002258 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6546
(0+5096+1450)In Stock | TLP5702(D4-TP,E(T | TOSHIBA | SOP-6 Logic Output Optocoupler ROHS | C2929223 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6372
(375+5997+0)In Stock | TLP2368(TPL,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOP-5-3.6mm Logic Output Optocoupler ROHS | C99487 | SOP-5-3.6mm | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1 |
6332
(3675+447+2210)In Stock | TLP250(F) | TOSHIBA | 500ns 10V~35V 5kV/us DC DIP-8 Logic Output Optocoupler ROHS | C4078 | DIP-8 | Tube-packed | - | 500ns | 1 | 10V~35V | -20℃~+85℃ | 2.5kV | 5kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5878
(0+4190+1688)In Stock | TLP701(TP,F) | TOSHIBA | 700ns 10V~30V 10kV/us DC SOIC-6 Logic Output Optocoupler ROHS | C5006 | SOIC-6 | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5621
(0+5621+0)In Stock | TLP104(TPL,E | TOSHIBA | 1Mbit/s 4.5V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C48236 | SOIC-5-4.6mm | Tape & Reel (TR) | 1Mbit/s | 550ns;400ns | 1 | 4.5V~30V | -40℃~+125℃ | 3.75kV | 15kV/us | DC |