Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
1529
(0+1529+0)In Stock | 6N136-X007T | Vishay Intertech | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C241873 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5.3kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1452
(0+0+1452)In Stock | VO0601T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optocoupler ROHS | C5344579 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 5kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | VO2611-X017T | Vishay Intertech | SOP-8-2.54mm Logic Output Optocoupler ROHS | C5346011 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
829
(0+0+829)In Stock | VO3120-X007T | Vishay Intertech | 400ns 1.6V 25kV/us SMD-8P Logic Output Optocoupler ROHS | C241865 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
644
(0+644+0)In Stock | VO2631-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C511606 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 1kV/us | DC | ||
Min: 1 Mult: 1
Full Reel: 2000
|
489
(0+36+453)In Stock | SFH6316T | Vishay Intertech | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optocoupler ROHS | C2838496 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 4kV | 1kV/us | DC | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
321
(0+65+256)In Stock | 6N139-X009T | Vishay Intertech | SOP-8-2.54mm Logic Output Optocoupler ROHS | C3001650 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1000
|
237
(0+0+237)In Stock | 6N137-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optocoupler ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
|
75
(0+75+0)In Stock | VOM452T | Vishay Intertech | 1Mbit/s 1us 1kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | C141603 | SOP-5-175mil | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | |||
Min: 1 Mult: 1 |
55
(0+55+0)In Stock | 6N137 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5346016 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
40
(0+0+40)In Stock | 6N137-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C241879 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 1kV/us | DC | |||
Min: 1 Mult: 1 |
29
(0+29+0)In Stock | VO3120 | Vishay Intertech | 400ns 1.6V 25kV/us DIP-8 Logic Output Optocoupler ROHS | C506490 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | |||
57% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+0+20)In Stock | 6N137A | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5334399 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
Min: 1 Mult: 1
Full Reel: 2000
|
19
(0+0+19)In Stock | VO0630T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optocoupler ROHS | C5334395 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+0+5)In Stock | VO0600T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optocoupler ROHS | C5830851 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 |
3
(0+3+0)In Stock | 6N139-X009 | Vishay Intertech | 100Kbit/s 500V/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C145464 | SOP-8-2.54mm | Tube-packed | 100Kbit/s | 60us;25us | 1 | - | -55℃~+100℃ | 5.3kV | 500V/us | DC | |||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 6N136-X009 | Vishay Intertech | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C2971983 | SOP-8-2.54mm | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5.3kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | 6N137A-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C511372 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 45ns;32ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | VOD3120AG-V | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optocoupler ROHS | C17367491 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | |||
Min: 1 Mult: 1 | 0 | VOD3120AD | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optocoupler ROHS | C17555746 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optocoupler ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.36V | -40℃~+100℃ | 5.3kV | 25kV/us | - | |||
Min: 1 Mult: 1 | 0 | VO2611 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C6925280 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOH1016AB-VT2 | Vishay Intertech | 16V 10kV/us DC SMD-6P Logic Output Optocoupler ROHS | C6746668 | SMD-6P | Tape & Reel (TR) | - | 2us;1.2us | 1 | 16V | -40℃~+100℃ | - | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | VO2611-X006 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C6603607 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N137A-X001 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C7032605 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC |