Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Input Type
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Common Mode Transient Immunity (CMTI)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Input Type
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Common Mode Transient Immunity (CMTI)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
860
(0+860+0)In Stock | ATH11L1-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612621 | DIP-6 | Tube-packed | 1 | 3V~15V | -55℃~+100℃ | 5kV | DC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
855
(855+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2766F(D4-TP,F) | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C22385525 | SDIP-6 | Tape & Reel (TR) | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | DC | 40ns | 20Mbit/s | 40ns | 3.5mA | 40mW | 20kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
850
(850+0+0)In Stock | CYHCPL3120S(TP1) | OCIC | SOP-8 Logic Output Optoisolators ROHS | C3018817 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
849
(849+0+0)In Stock
View other supplier's inventory on LCSC
| HCNW4504-500E | Broadcom/AVAGO | 4.5V~15V 30kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692004 | SMD-8P | Tape & Reel (TR) | 1 | 4.5V~15V | -55℃~+100℃ | 5kV | DC | 0.5us | - | 0.7us | - | 600mW | 30kV/us | ||
| Min: 1 Mult: 1 |
820
(507+313+0)In Stock
View other supplier's inventory on LCSC
| H11L1M | onsemi | 1mbit/s 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C16587 | DIP-6 | Tube-packed | 1 | 3V~16V | -40℃~+85℃ | 4.17kV | DC | - | 1mbit/s | - | 10mA | 250mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
810
(800+10+0)In Stock
View other supplier's inventory on LCSC
| ACSL-6400-50TE | Broadcom/AVAGO | 15Mbit/s 3V~5.5V 10kV/us DC SOP-16 Logic Output Optoisolators ROHS | C2926377 | SOP-16 | Tape & Reel (TR) | 4 | 3V~5.5V | -40℃~+100℃ | 2.5kV | DC | 100ns | 15Mbit/s | 100ns | 7mA | 65mW | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
807
(807+0+0)In Stock
View other supplier's inventory on LCSC
| TLP351H(TP1,F) | TOSHIBA | 10V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C695254 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | DC | 700ns | - | 700ns | 5mA | 260mW | 20kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
798
(798+0+0)In Stock | HCPL2631SD | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C16382 | SOP-8-2.54mm | Tape & Reel (TR) | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | DC | 75ns | 10Mbit/s | 75ns | 15mA | 85mW | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
788
(788+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W343-500E | Broadcom/AVAGO | 15V~30V 50kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C364869 | SO-6-6.8mm | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+105℃ | 5kV | DC | 200ns | - | 200ns | 4mA | 745mW | 50kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
784
(0+784+0)In Stock | HCPL-4506-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C545703 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | DC | 550ns | - | 480ns | 5mA | 145mW | 15kV/us | ||
| Min: 1 Mult: 1 |
780
(780+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2611-000E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692032 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | DC | 75ns | 10Mbit/s | 75ns | 5mA | 85mW | 25kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
778
(778+0+0)In Stock
View other supplier's inventory on LCSC
| TLP352(TP1,F) | TOSHIBA | 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C99497 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+125℃ | 3.75kV | DC | 200ns | - | 200ns | 5mA | 260mW | 20kV/us | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
777
(291+486+0)In Stock
View other supplier's inventory on LCSC
| TLP2301(GB-TPL,E(T | TOSHIBA | SOP-4 Logic Output Optoisolators ROHS | C2924740 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
769
(765+4+0)In Stock
View other supplier's inventory on LCSC
| TLP2768A(D4-TP,E(T | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-6 Logic Output Optoisolators ROHS | C5370532 | SOIC-6 | Tape & Reel (TR) | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | DC | 60ns | 20Mbit/s | 60ns | 5mA | 40mW | 20kV/us | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
760
(0+760+0)In Stock | 6N137-500E-JSM | JSMSEMI | 10Mbit/s 4.5V~5.5V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C17701731 | SOP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | DC | - | 10Mbit/s | - | - | - | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
756
(0+756+0)In Stock | AT075L-CuH-S | AOTE | 15Mbit/s 5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C20612629 | SOP-8 | Tape & Reel (TR) | 2 | 5.5V | -40℃~+105℃ | 3.75kV | DC | - | 15Mbit/s | - | - | - | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
755
(0+755+0)In Stock
View other supplier's inventory on LCSC
| ACPL-M21L-500E | Broadcom/AVAGO | 5Mbit/s 2.7V~5.5V 40kV/us DC SO-5 Logic Output Optoisolators ROHS | C691952 | SO-5 | Tape & Reel (TR) | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | DC | 250ns | 5Mbit/s | 250ns | 6mA | - | 40kV/us | ||
| Min: 1 Mult: 1
Full Reel: 750
|
742
(0+742+0)In Stock
View other supplier's inventory on LCSC
| VOW2611-X017T | Vishay Intertech | 4.5V~5.5V SMD-8P Logic Output Optoisolators ROHS | C6349886 | SMD-8P | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | - | 100ns | - | 100ns | 5mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
739
(739+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0314-560E | Broadcom/AVAGO | 10V~30V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C545692 | SO-8 | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | DC | - | - | - | - | - | 25kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
738
(18+720+0)In Stock
View other supplier's inventory on LCSC
| ACPL-K43T-560E | Broadcom/AVAGO | 1Mbit/s 4.5V~20V 30kV/us DC SOP-8-6.8mm Logic Output Optoisolators ROHS | C364867 | SOP-8-6.8mm | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+125℃ | 5kV | DC | 0.5us | 1Mbit/s | 0.8us | 10mA | 100mW | 30kV/us | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
730
(655+75+0)In Stock | ATH11L2-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612624 | SMD-6P | Tape & Reel (TR) | 1 | 15V | -55℃~+100℃ | 5kV | DC | - | - | - | - | - | 7kV | ||
| Min: 5 Mult: 5 |
715
(0+715+0)In Stock | 6N136M | AOTE | 1Mbit/s 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612602 | DIP-8 | Tube-packed | 1 | 4.5V~18V | -40℃~+100℃ | 5kV | DC | - | 1Mbit/s | - | - | - | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
719
(719+0+0)In Stock | VO2630-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C5334386 | SOP-8-2.54mm | Tape & Reel (TR) | 2 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | AC,DC | 75ns | 10Mbit/s | 75ns | 15mA | 85mW | 5kV/us | ||
| Min: 1 Mult: 1 |
692
(0+692+0)In Stock
View other supplier's inventory on LCSC
| FOD3180 | onsemi | 10V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899257 | DIP-8 | Tube-packed | - | 10V~20V | -40℃~+100℃ | 5kV | DC | 200ns | - | 200ns | 8mA | 295mW | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 850
|
692
(0+692+0)In Stock
View other supplier's inventory on LCSC
| ACPL-796H-500E | Broadcom/AVAGO | 20Mbit/s 3V~5.5V 25kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C2927807 | SOP-16-300mil | Tape & Reel (TR) | - | 3V~5.5V | -40℃~+105℃ | 5kV | DC | - | 20Mbit/s | - | - | - | 25kV/us |