Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
951
(0+951+0)In Stock | TLP2770(TP,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C150160 | SOIC-6-300mil | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
946
(0+946+0)In Stock
View marketplace suppliers’ inventory
| HCPL-4506-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C545703 | SOP-8-2.54mm | Tape & Reel (TR) | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
926
(916+10+0)In Stock
View marketplace suppliers’ inventory
| ACSL-6400-50TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOP-16 Logic Output Optoisolators ROHS | C2926377 | SOP-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
908
(0+908+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W50L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691972 | SO-6-6.8mm | Tape & Reel (TR) | 1Mbit/s | 800ns;500ns | 1 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
902
(902+0+0)In Stock | FOD3182-C5L0 | KTP | 210ns 10V~30V 50kV/us AC SMD-8 Logic Output Optoisolators ROHS | C19185370 | SMD-8 | Tape & Reel (TR) | - | 210ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 50kV/us | AC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
900
(0+900+0)In Stock | TLP5214A(TP,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17462742 | SOIC-16-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.7V | -40℃~+110℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 |
881
(881+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2611-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692032 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5 |
880
(0+880+0)In Stock | ATH11L1-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612621 | DIP-6 | Tube-packed | - | - | 1 | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
880
(0+880+0)In Stock
Not recommended for new designs
| 6N139SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498839 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
875
(0+875+0)In Stock | CY4N33S(TP1) | OCIC | SOP-6 Logic Output Optoisolators ROHS | C7589060 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
863
(863+0+0)In Stock
View marketplace suppliers’ inventory
| OR-0631-TA1 | Orient | Logic Output Optoisolators ROHS | C7473316 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
855
(855+0+0)In Stock
View marketplace suppliers’ inventory
| TLP2766F(D4-TP,F) | TOSHIBA | SDIP-6 Logic Output Optoisolators ROHS | C22385525 | SDIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
851
(851+0+0)In Stock
View marketplace suppliers’ inventory
| ACPL-024L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691920 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
850
(0+850+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0370-500E | Broadcom/AVAGO | 2V~18V 600V/us AC,DC SO-8 Logic Output Optoisolators ROHS | C692007 | SO-8 | Tape & Reel (TR) | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 3.75kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
845
(845+0+0)In Stock | HCPL-4506-C5L0 | KTP | 4.5V~30V 30kV/us DC SMD-8 Logic Output Optoisolators ROHS | C19185373 | SMD-8 | Tape & Reel (TR) | - | 650ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
838
(838+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0611-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545695 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
835
(0+835+0)In Stock | 6N137-500E-JSM | JSMSEMI | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C17701731 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
835
(835+0+0)In Stock | VO2630-X007T | Vishay Intertech | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5334386 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
827
(401+426+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2231-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692021 | SOP-8-2.54mm | Tape & Reel (TR) | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 5kV | 1kV/us | DC | ||
| Min: 5 Mult: 5 |
815
(0+815+0)In Stock | 6N137M | UMW(Youtai Semiconductor Co., Ltd.) | 10Mbit/s 45ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2841483 | DIP-8 | Tube-packed | 10Mbit/s | 45ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
807
(0+807+0)In Stock | AT075L-CuH-S | AOTE | 15Mbit/s 80us 5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C20612629 | SOP-8 | Tape & Reel (TR) | 15Mbit/s | 80us | 2 | 5.5V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5 |
800
(0+800+0)In Stock
Not recommended for new designs
| 6N135 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498830 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
789
(788+1+0)In Stock | 6N136S(TA) | Everlight Elec | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C118756 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
786
(786+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0314-560E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C545692 | SO-8 | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
785
(0+785+0)In Stock
View marketplace suppliers’ inventory
| ACPL-M21L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-5 Logic Output Optoisolators ROHS | C691952 | SO-5 | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC |