Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | HCPL2531SDM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899499 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
995
(0+995+0)In Stock | VO2611-X017T | Vishay Intertech | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346011 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
993
(0+984+9)In Stock | PC923LRNIP0F | Sharp Microelectronics | 500ns 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2983162 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
993
(0+0+993)In Stock | AT6N139-CuH-S | AOTE | 60us 18V 10kV/us DC SMD-8 Logic Output Optoisolators ROHS | C20612708 | SMD-8 | Tape & Reel (TR) | - | 60us | 1 | 18V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
|
992
(0+992+0)In Stock
View marketplace suppliers’ inventory
| HCNW4504-500E | Broadcom/AVAGO | 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692004 | SMD-8P | Tape & Reel (TR) | - | 1.1us;500ns | 1 | - | -55℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
988
(0+490+498)In Stock
View marketplace suppliers’ inventory
| ACPL-W60L-560E | Broadcom/AVAGO | 15Mbit/s 75ns 15kV/us DC SO-6 Logic Output Optoisolators ROHS | C691974 | SO-6 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
988
(0+988+0)In Stock | HCPL2631 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C16384 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 5 Mult: 5 |
985
(0+0+985)In Stock | ATH11L1-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612621 | DIP-6 | Tube-packed | - | - | 1 | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1 |
980
(0+980+0)In Stock | HCPL-2531-C1L0 | KTP | 1.5us 30kV/us AC DIP-8 Logic Output Optoisolators ROHS | C19185356 | DIP-8 | Tube-packed | - | 1.5us | 2 | - | -40℃~+85℃ | 2.5kV | 30kV/us | AC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
980
(0+0+980)In Stock | ATW720-CuH-P | AOTE | 15Mbit/s 55us 5.5V 15kV/us DC SOP-6-P Logic Output Optoisolators ROHS | C20612627 | SOP-6-P | Tape & Reel (TR) | 15Mbit/s | 55us | 1 | 5.5V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
972
(0+972+0)In Stock | HCPL-2631-C5L0 | KTP | 100ns 4.5V~5.5V AC SMD-8 Logic Output Optoisolators ROHS | C19185367 | SMD-8 | Tape & Reel (TR) | - | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV | - | AC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
971
(0+971+0)In Stock
View marketplace suppliers’ inventory
| H11L1SR2VM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C274632 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
965
(0+0+965)In Stock | 6N137SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498835 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
960
(0+960+0)In Stock | HCPL2630SDM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899520 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
945
(0+945+0)In Stock | HCPL-4506-C5L0 | KTP | 4.5V~30V 30kV/us DC SMD-8 Logic Output Optoisolators ROHS | C19185373 | SMD-8 | Tape & Reel (TR) | - | 650ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
943
(0+471+472)In Stock
View marketplace suppliers’ inventory
| HCPL-2231-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692021 | SOP-8-2.54mm | Tape & Reel (TR) | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
932
(0+0+932)In Stock
View marketplace suppliers’ inventory
| ACPL-W50L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691972 | SO-6-6.8mm | Tape & Reel (TR) | 1Mbit/s | 800ns;500ns | 1 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
923
(0+923+0)In Stock | HCPL4503M | onsemi | 1Mbit/s 800ns 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C115130 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
903
(0+903+0)In Stock
View marketplace suppliers’ inventory
| ACPL-024L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691920 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
902
(0+902+0)In Stock | FOD3182-C5L0 | KTP | 210ns 10V~30V 50kV/us AC SMD-8 Logic Output Optoisolators ROHS | C19185370 | SMD-8 | Tape & Reel (TR) | - | 210ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 50kV/us | AC | ||
| Min: 1 Mult: 1 |
881
(0+881+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2611-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692032 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
880
(0+0+880)In Stock | CY4N33S(TP1) | OCIC | SOP-6 Logic Output Optoisolators ROHS | C7589060 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
874
(0+874+0)In Stock
View marketplace suppliers’ inventory
| TLP2301(TPL,E(T | TOSHIBA | 30us DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C261927 | SOP-4-2.54mm | Tape & Reel (TR) | - | 30us | 1 | - | -55℃~+125℃ | 3.75kV | - | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
865
(0+0+865)In Stock | 6N137-500E-JSM | JSMSEMI | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C17701731 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
860
(0+0+860)In Stock
View marketplace suppliers’ inventory
| HCPL-0370-500E | Broadcom/AVAGO | 2V~18V 600V/us AC,DC SO-8 Logic Output Optoisolators ROHS | C692007 | SO-8 | Tape & Reel (TR) | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 3.75kV | 600V/us | AC,DC |