Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD260LSDV | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899216 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 1 | 3V~5.5V | -40℃~+85℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3120TSV | onsemi | 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899241 | SOP-8-2.54mm | Bag-packed | - | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2530SM | onsemi | 1Mbit/s 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899496 | SOP-8-2.54mm | Bag-packed | 1Mbit/s | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2601V | onsemi | 10Mbit/s 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899511 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SDV | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899521 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL4503SDVM | onsemi | 1Mbit/s 4.5V~20V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899551 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8342T | onsemi | 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900921 | SOP-6-6.8mm | Tube-packed | - | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD053LR2 | onsemi | 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903685 | SOIC-8 | Tape & Reel (TR) | - | 1 | - | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW4502-000E | Broadcom/AVAGO | 1Mbit/s 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2686016 | DIP-8 | Tube-packed | 1Mbit/s | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K64L-000E | Broadcom Limited | 10Mbit/s 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576470 | SOIC-8-6.8mm | Tube-packed | 10Mbit/s | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0466 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649789 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649859 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9313L-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711085 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9817A-2-V-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5711095 | SSOP-8 | Bag-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| VOW137-X017T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5721265 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7720-300E | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729306 | DIP-8 | Tube-packed | 25Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2212-300E | Broadcom Limited | 5Mbit/s 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5756527 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-320E | Broadcom Limited | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756537 | DIP-8 | Tube-packed | 15Mbit/s | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | OPI127-032 | OPTEK | 250Kbps 4.5V~5.5V DC Plugin Logic Output Optoisolators ROHS | C5817537 | Plugin | Bag-packed | 250Kbps | 1 | 4.5V~5.5V | -55℃~+100℃ | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587L2-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829199 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9821-1-F4-AX | California Eastern Laboratories | 15Mbit/s 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5829204 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2631-X017T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830886 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5848117 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 1 | 2.7V~3.6V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6750-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 100V/us DC SMD-8P Logic Output Optoisolators ROHS | C5886751 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 100V/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNT-H61LC-000E | Broadcom Limited | 10Mbit/s 5.5V 20kV/us DC SOIC-8-13.6mm Logic Output Optoisolators ROHS | C5937584 | SOIC-8-13.6mm | Tube-packed | 10Mbit/s | 1 | 5.5V | -40℃~+105℃ | - | 20kV/us | DC |