Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HCPL-0611-300E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C47724 | SOP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139(SL)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C453475 | SOP-8-2.54mm | Tape & Reel (TR) | - | 60us;25us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N139-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571212 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -40℃~+85℃ | 5kV | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | FODM8061V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C891205 | SOIC-5 | Tube-packed | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1 | 0 | TLP705A(F) | TOSHIBA | 170ns 10V~30V 20kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C150172 | SDIP-6 | Tube-packed | - | 170ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C257710 | SOP-8 | - | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(T1) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C453471 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2611-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C559568 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM453R2V | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411199 | SOIC-5 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | VO2630 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830882 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0600-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756499 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-063A | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756503 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2212-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5756527 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2430-060E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756534 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756540 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756550 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5430#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756554 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-7723 | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5756575 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0 | 8102805PA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5921808 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(D4-TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960905 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9376(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5961098 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5848117 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9123-V-F3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C5848121 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2601S1(TA) | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032879 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | - | 5kV/us | DC |